reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ACER T272HUL :: 59cm - Touch - HDMI/DP/USB/Speaker - EEC A


acer T272HUL

  • Product Description
  • Technical information
  • General
    • Type
    • TFT touch screen
    • Speaker
    • 2x 2 W
    • Colour
    • Black
    • Accessory
    • EU/UK power cable, USB cable, DVI cable, DP cable
  • Display
    • Diagonal
    • 69 cm
    • Diagonal
    • 27 Inch
    • Physical resolution
    • 2560 x 1440 Pixel
    • Display type
    • IPS with LED backlight
    • Brightness
    • 350 cd/m²
    • Display Format
    • 16:9
    • Presentable colors
    • 16.7 million
    • Display dimensions
    • 597 x 336 mm
  • External I/O Ports
    • DVI
    • 1x
    • Display port
    • 1x
    • HDMI
    • 1x
  • Electrical values
    • Response time
    • 5 ms
    • Operating voltage
    • 110 - 220 V
    • Power input (operation)
    • 30 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 100,000,000:1
    • Webcam
    • 2 MP, with microphone
  • Certification marks
    • Pixel Error Class
    • 2
    • Mark of conformity
    • MPR II
  • Interfaces
    • USB
    • 1x Up, 2x Down
  • Measures
    • Wall mounting
    • VESA 100 x 100 mm
    • Width
    • 660 mm
    • Depth
    • 38 mm
    • Height
    • 470 mm
    • Width with feet
    • 660
    • Depth with stand
    • 50 mm
    • Height with base
    • 493 mm
  • Weights
    • Weight
    • 7.2 kg
  • Specials
    • Warranty
    • 3 year(s)
    • Service
    • Bring-in
  • Energy efficiency
    • Manufacturer
    • Acer
    • Model
    • T272HUL
    • Energy Efficiency
    • A
    • viewable screen size
    • 69 cm
    • viewable screen size
    • 27 Inch
    • Power Consumption (On)
    • 30 W
    • Annual power consumption
    • 44 kWh
    • Power Consumption (Standby)
    • 0.5 W
    • Power Consumption (DC Off)
    • 0.4 W
    • Resolution
    • 2560 x 1440
    • Power switch
    • No
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C6 - clover leaf socket (m)
    • Low-voltage input
    • 19 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

Touch your world
Do more than just view an image. Touch it. Control it. Interact with it using Acer's advanced T2 Series monitors. Multi-touch, WQHD resolution1 and great digital connectivity are brought together with style to provide the ultimate touch experience. Plus, an ergonomic design lets you navigate in complete comfort.

Award-winning touch
The unique asymmetric style, "floating" edge-to-edge screen1 and comfortable ergonomic design of the T2 Series monitors have helped them to garner several awards. Ten-point multi-touch1 support lets you unlock the power of today's touch-enabled applications.

Impressive performance
Images appear flawless from all perspectives, thanks to wide viewing angle technology. Films are truly magical on the T2 Series' 23" and 27" displays with the WQHD resolution1 delivering up to four times higher resolution than standard HD.

Positioned perfectly
These monitors tilt back from 30 to 80 degrees, which is practically flush with the desk for enhancing comfort and making the most of their touch capabilities. They're also wall-mountable, allowing you to place them easily in tight spaces.

Connect it all
Hook up game consoles, video players and more to the T2 Series monitors for great entertainment. MHL® support enables you to play media on your monitor from your smartphone. Models outfitted with USB 3.0 can transfer PC files super-fast, as well as conveniently charge other devices.

  1. Specifications vary depending on model.



Manufacturer : ACER
Factory number : UM.HT2EE.009
Package weight : 10.1 kg
RoHS : conform
Technical information
  • General
    • Type
    • TFT touch screen
    • Speaker
    • 2x 2 W
    • Colour
    • Black
    • Accessory
    • EU/UK power cable, USB cable, DVI cable, DP cable
  • Display
    • Diagonal
    • 69 cm
    • Diagonal
    • 27 Inch
    • Physical resolution
    • 2560 x 1440 Pixel
    • Display type
    • IPS with LED backlight
    • Brightness
    • 350 cd/m²
    • Display Format
    • 16:9
    • Presentable colors
    • 16.7 million
    • Display dimensions
    • 597 x 336 mm
  • External I/O Ports
    • DVI
    • 1x
    • Display port
    • 1x
    • HDMI
    • 1x
  • Electrical values
    • Response time
    • 5 ms
    • Operating voltage
    • 110 - 220 V
    • Power input (operation)
    • 30 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 100,000,000:1
    • Webcam
    • 2 MP, with microphone
  • Certification marks
    • Pixel Error Class
    • 2
    • Mark of conformity
    • MPR II
  • Interfaces
    • USB
    • 1x Up, 2x Down
  • Measures
    • Wall mounting
    • VESA 100 x 100 mm
    • Width
    • 660 mm
    • Depth
    • 38 mm
    • Height
    • 470 mm
    • Width with feet
    • 660
    • Depth with stand
    • 50 mm
    • Height with base
    • 493 mm
  • Weights
    • Weight
    • 7.2 kg
  • Specials
    • Warranty
    • 3 year(s)
    • Service
    • Bring-in
  • Energy efficiency
    • Manufacturer
    • Acer
    • Model
    • T272HUL
    • Energy Efficiency
    • A
    • viewable screen size
    • 69 cm
    • viewable screen size
    • 27 Inch
    • Power Consumption (On)
    • 30 W
    • Annual power consumption
    • 44 kWh
    • Power Consumption (Standby)
    • 0.5 W
    • Power Consumption (DC Off)
    • 0.4 W
    • Resolution
    • 2560 x 1440
    • Power switch
    • No
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C6 - clover leaf socket (m)
    • Low-voltage input
    • 19 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

Datasheet/manual