reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SM U28E590D :: 71cm - 2xHDMI/DP - UHD - EEC B

Item-No.: SM U28E590D

Category of goods: 0


Samsung UHD Monitor U28E590D LED

  • Product Description
  • Technical information
  • General
    • Type
    • Monitor
    • Technology
    • a-si TFT/TN-Panel
    • Colour
    • Black/silver
  • Display
    • Diagonal
    • 71 cm
    • Diagonal
    • 28 Inch
    • Physical resolution
    • 3840 x 2160 Pixel
    • Brightness
    • 370 cd/m²
    • Pixel Pitch
    • 0.161 mm
    • Presentable colors
    • 1 billion
  • External I/O Ports
    • Display port
    • 1x
    • HDMI
    • 2x
  • Electrical values
    • Response time
    • 1 ms
    • Power input (operation)
    • 38 W
    • Power input (Standby)
    • 0.3 W
  • Implementation
    • Contrast ratio
    • Mega dynamic contrast
  • Certification marks
    • Pixel Error Class
    • 2
  • Measures
    • Wall mounting
    • VESA 100x100
    • Width
    • 661 mm
    • Depth
    • 74 mm
    • Height
    • 381 mm
    • Width with feet
    • 661
    • Depth with stand
    • 187 mm
    • Height with base
    • 469 mm
  • Weights
    • Weight
    • 7.8 kg
  • Specials
    • Warranty
    • 2 year(s)
    • Service
    • Pick up, repair and return
  • Energy efficiency
    • Manufacturer
    • Samsung
    • Model
    • LU28E590DS/EN
    • Energy Efficiency
    • B
    • viewable screen size
    • 70 cm
    • viewable screen size
    • 28 Inch
    • Power Consumption (On)
    • 38 W
    • Annual power consumption
    • 55 kWh
    • Power Consumption (Standby)
    • 0.3 W
    • Power Consumption (DC Off)
    • 0.3 W
    • Resolution
    • 3840 x 2160
    • Power switch
    • No
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Low-voltage connection
    • DC mounted socket, round, 2-pin


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

  • Discover stunning 8 million pixel image detail
  • Increase gameplay excitement with reduced image stutter
  • Enjoy exact colour reproduction and increased brightness
  • View two input sources on one screen for easy multitasking


Discover the detail of stunningly realistic UHD picture quality
The Samsung UE590 UHD monitor offers PC viewing, gaming and more, all in stunning Ultra HD picture quality. Superb images that boast a staggering 8 million pixels are delivered at a resolution 4x greater than Full HD. See your 4K content the way it was meant to be seen, with realistic detail that makes you feel like you’re really there. Experience a new level of clarity in Ultra High Definition.

Take your entertainment to new heights of immersion and comfort
  • AMD FreeSync: Dynamically syncs the screen refresh rate with the frame rate of your content to minimise input latency and dramatically reduce image tearing and stutter during gaming.
  • Upgraded HDMI Support: With an upgraded HDMI that supports UHD resolutions at a 60 Hz refresh rate, 4K content plays smoothly without delay, even when connected to AV devices.
  • Game Mode: Instantly adjust your monitor settings for an optimised gaming experience through the on-screen display. Game Mode improves the darkness of the picture so that you can see all the action vividly.
  • Fast 1ms Response Time: See even the fastest on-screen motion clearly without any motion blur, judder or ghosting.


Experience unbeatable picture quality with razor sharp resolution and billions of colours
  • 1 Billion colours: With 64 times more colours than conventional monitors, images are so detailed, accurate and natural that they will take your breath away.
  • Highest Brightness Level: With the highest brightness level of 370 cd/m², the picture quality is more vivid and brilliantly clear.


Powerful multitasking features for maximum productivity
  • PBP: Picture-by-Picture lets you view 2 different input sources on one screen while maintaining the picture quality of the original source.
  • PIP 2.0: Multitask while you watch a variety of content, thanks to support for even more inputs with Picture-in-Picture 2.0. Resize the second picture to cover up to 25% of the screen and position it anywhere you please, and even control the sound settings with ease.



Manufacturer : SAMSUNG
Factory number : LU28E590DS/EN
Package weight : 7.8 kg
RoHS : conform
Technical information
  • General
    • Type
    • Monitor
    • Technology
    • a-si TFT/TN-Panel
    • Colour
    • Black/silver
  • Display
    • Diagonal
    • 71 cm
    • Diagonal
    • 28 Inch
    • Physical resolution
    • 3840 x 2160 Pixel
    • Brightness
    • 370 cd/m²
    • Pixel Pitch
    • 0.161 mm
    • Presentable colors
    • 1 billion
  • External I/O Ports
    • Display port
    • 1x
    • HDMI
    • 2x
  • Electrical values
    • Response time
    • 1 ms
    • Power input (operation)
    • 38 W
    • Power input (Standby)
    • 0.3 W
  • Implementation
    • Contrast ratio
    • Mega dynamic contrast
  • Certification marks
    • Pixel Error Class
    • 2
  • Measures
    • Wall mounting
    • VESA 100x100
    • Width
    • 661 mm
    • Depth
    • 74 mm
    • Height
    • 381 mm
    • Width with feet
    • 661
    • Depth with stand
    • 187 mm
    • Height with base
    • 469 mm
  • Weights
    • Weight
    • 7.8 kg
  • Specials
    • Warranty
    • 2 year(s)
    • Service
    • Pick up, repair and return
  • Energy efficiency
    • Manufacturer
    • Samsung
    • Model
    • LU28E590DS/EN
    • Energy Efficiency
    • B
    • viewable screen size
    • 70 cm
    • viewable screen size
    • 28 Inch
    • Power Consumption (On)
    • 38 W
    • Annual power consumption
    • 55 kWh
    • Power Consumption (Standby)
    • 0.3 W
    • Power Consumption (DC Off)
    • 0.3 W
    • Resolution
    • 3840 x 2160
    • Power switch
    • No
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Low-voltage connection
    • DC mounted socket, round, 2-pin


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

Datasheet/manual