reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SM S34E790C :: 86cm - 2xHDMI/DP/USB/Speaker - Curved - 21:9 - EEC C

Item-No.: SM S34E790C
€789,00
Category of goods: 0

Samsung UWQHD Curved Monitor S34E790C LED

  • Product Description
  • Technical information
  • General
    • Type
    • Curved monitor
    • Technology
    • VA-Panel
    • Speaker
    • 2x 7 W
    • Design
    • 100 mm height adjustable
    • Colour
    • Black/silver
  • Display
    • Diagonal
    • 86 cm
    • Diagonal
    • 34 Inch
    • Physical resolution
    • 3840 x 1440 Pixel
    • Brightness
    • 350 cd/m²
  • External I/O Ports
    • Display port
    • 1x
    • HDMI
    • 2x
  • Electrical values
    • Response time
    • 4 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 64 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 3000:1
  • Certification marks
    • Pixel Error Class
    • 2
  • Interfaces
    • USB
    • 4x USB 3.0
  • Measures
    • Wall mounting
    • VESA 100x100
    • Width
    • 822 mm
    • Depth
    • 52 mm
    • Height
    • 364 mm
    • Width with feet
    • 822
    • Depth with stand
    • 276 mm
    • Height with base
    • 552 mm
  • Weights
    • Weight
    • 9.9 kg
  • Energy efficiency
    • Manufacturer
    • Samsung
    • Model
    • S34E790C
    • Energy Efficiency
    • C
    • viewable screen size
    • 86 cm
    • viewable screen size
    • 34 Inch
    • Power Consumption (On)
    • 64 W
    • Annual power consumption
    • 93 kWh
    • Power Consumption (Standby)
    • 0.5 W
    • Power Consumption (DC Off)
    • 0.5 W
    • Resolution
    • 3840 x 1440
    • Power switch
    • No
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

  • Discover ultimate viewing with a stunning curved screen
  • Experience incredible picture quality from any angle
  • Enjoy comfortable and convenient adjustable design
  • Maximise your multitasking with an ultra-wide screen


Curved around your eyes for the ultimate viewing comfort
With the latest innovations in technology, monitors have evolved to feature stunning curved screens that match the natural curvature of the human eye, providing a more uniform and comfortable viewing experience. Boasting a best-in-class curvature, the 34” Samsung SE790C Curved Monitor delivers unrivaled comfort and truly immersive viewing.
  • Best-in-Class 3000 R Curvature: A natural fit for your eyes with an industry-leading curvature of 3000 R, delivering a wider field of view that’s easy on the eyes for a more comfortable viewing experience ever.
  • Cognitive Research: Experts have found that people perceive curves as more visually comforting than hard lines and angles. Simply viewing the curves of an object triggers relief in the brain.


Experience wide panoramic viewing with vibrant picture quality
The SE790C impresses with an ultra-wide 21:9 aspect ratio that provides immersive panoramic viewing of wider images, all with incredibly vibrant picture quality from any angle.
  • Ultra-wide 21:9 Aspect Ratio: Get up-close and personal with the ultimate panoramic theatre experience.
  • WFHD: A step up from Full HD, WFHD’s advanced 2560 x 1080 resolution provides a wider resolution so you can view content on a broader scale.
  • Best-in-Class 3000:1 Static Contrast Ratio: More vivid than conventional monitors to provide truly brilliant pictures with deeper blacks, pristine whites, amazingly bright colours, and less light leakage.
  • Wide Viewing Angle: Delivers a 178° wide viewing angle horizontally and vertically for optimal viewing experience from any angle.


A superlative ergonomic design that also delivers on comfort and convenience
With thoughtful design and engineering, the SE790C is much more than a monitor with stunning looks. It features everything from an adjustable stand to VESA mounting support and a wide range of connectivity options.
  • HAS Stand: The SE790C’s curved metallic HAS stand is ergonomically designed, allowing for flexible height adjustment up to 100 mm. •VESA 100 x 100: With support for VESA 100 x 100, you can easily mount it on any wall.
  • Connectivity: Access a full range of connectivity options with 2 HDMI ports, 1 display port, and 4 USB 3.0 ports.
  • Premium Design: Built with a premium metallic frame and elevated by a curved T-shaped stand.



Manufacturer : SAMSUNG
Factory number : LS34E790CNS/EN
Package weight : 14.9 kg
RoHS : conform
Technical information
  • General
    • Type
    • Curved monitor
    • Technology
    • VA-Panel
    • Speaker
    • 2x 7 W
    • Design
    • 100 mm height adjustable
    • Colour
    • Black/silver
  • Display
    • Diagonal
    • 86 cm
    • Diagonal
    • 34 Inch
    • Physical resolution
    • 3840 x 1440 Pixel
    • Brightness
    • 350 cd/m²
  • External I/O Ports
    • Display port
    • 1x
    • HDMI
    • 2x
  • Electrical values
    • Response time
    • 4 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 64 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 3000:1
  • Certification marks
    • Pixel Error Class
    • 2
  • Interfaces
    • USB
    • 4x USB 3.0
  • Measures
    • Wall mounting
    • VESA 100x100
    • Width
    • 822 mm
    • Depth
    • 52 mm
    • Height
    • 364 mm
    • Width with feet
    • 822
    • Depth with stand
    • 276 mm
    • Height with base
    • 552 mm
  • Weights
    • Weight
    • 9.9 kg
  • Energy efficiency
    • Manufacturer
    • Samsung
    • Model
    • S34E790C
    • Energy Efficiency
    • C
    • viewable screen size
    • 86 cm
    • viewable screen size
    • 34 Inch
    • Power Consumption (On)
    • 64 W
    • Annual power consumption
    • 93 kWh
    • Power Consumption (Standby)
    • 0.5 W
    • Power Consumption (DC Off)
    • 0.5 W
    • Resolution
    • 3840 x 1440
    • Power switch
    • No
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

Datasheet/manual