reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LG 31MU97Z-B :: 79cm - 2xHDMI/DP/miniDP/2xTB/Speaker/USB3.0 17:9 - EEK B


LG Digital Cinema 4K IPS Monitor 31MU97Z-B

  • Product Description
  • Technical information
  • General
    • Type
    • Monitor
    • Technology
    • AH-IPS-Panel, Anti-Glare
    • Speaker
    • 2x 5 W
    • Design
    • 140 mm height-adjustable
    • Colour
    • Black
    • Apple
    • Compatible
  • Display
    • Diagonal
    • 79 cm
    • Diagonal
    • 31 Inch
    • Physical resolution
    • 4096 x 2160 Pixel
    • Brightness
    • 320 cd/m²
    • Pixel Pitch
    • 0.168 mm
    • Presentable colors
    • 1 billion
  • External I/O Ports
    • Display port
    • 1x, 1x miniDP
    • HDMI
    • 2x
  • Interfaces
    • Thunderbolt
    • 2x
    • USB
    • 3x USB 3.0
  • Electrical values
    • Response time
    • 5 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 53 W
    • Power input (Standby)
    • 0.3 W
  • Implementation
    • Contrast ratio
    • 1000:1
  • Certification marks
    • Pixel Error Class
    • 2
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100x100
    • Width
    • 737 mm
    • Depth
    • 52 mm
    • Height
    • 408 mm
    • Width with feet
    • 737
    • Depth with stand
    • 241 mm
    • Height with base
    • 484 mm
  • Weights
    • Weight
    • 9.6 kg
  • Specials
    • Warranty
    • 3 year(s)
    • Service
    • Pick up, repair and return
  • Energy efficiency
    • Manufacturer
    • LG
    • Model
    • 31MU97Z
    • Energy Efficiency
    • B
    • viewable screen size
    • 79 cm
    • viewable screen size
    • 31 Inch
    • Power Consumption (On)
    • 53 W
    • Annual power consumption
    • 77 kWh
    • Power Consumption (Standby)
    • 0.3 W
    • Power Consumption (DC Off)
    • 0.3 W
    • Resolution
    • 4096 x 2160
    • Power switch
    • No
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

4K Monitor For Creative Professionals
  • 1ST 4K MONITOR FOR SMALL MONITOR CATEGORY: DIGITAL CINEMA 4K

  • IPS DISPLAY WITH ADOBE RGB

  • SINGLE STREAM TRANSPORT

  • DCI-P3 DIGITAL CINEMA COLOR STANDARD


Digital Cinema 4K (4096x2160) resolution
The 31MU97Z-B delivers 4K (4096x2160) resolution across a 31” display, providing crisp images with a significant amount of pixels on-screen. 4K (4096x2160) resolution displays over four times the resolution of standard 1920x1080 FHD, and over half a million more pixels than UHD resolution (3840x2160). The most intricate details are displayed perfectly for creative professionals.

Single Stream Transport
Supports SST (Single Stream Transport) technology that delivers Digital Cinema 4K resolution from a single source. A smooth viewing experience is achieved while previewing film content without any image sync issues or image tearing like that of other 4K monitors with limited MST (Multi-Stream Transport) or Tiled technology.

DCP-P3 DIGITAL CINEMA COLOR STANDARD
The 31MU97Z-B with DCI-P3 Digital Cinema Color Standard reproduces the full dynamic range of shadow, color, saturation and brightness of content accurately throughout post-production, matching what will be seen in the theater. On-site, superfine editing and over all control can be achieved while using a preview camera.



Manufacturer : LG
Factory number : 31MU97Z-B
Package weight : 12.5 kg
RoHS : conform
Technical information
  • General
    • Type
    • Monitor
    • Technology
    • AH-IPS-Panel, Anti-Glare
    • Speaker
    • 2x 5 W
    • Design
    • 140 mm height-adjustable
    • Colour
    • Black
    • Apple
    • Compatible
  • Display
    • Diagonal
    • 79 cm
    • Diagonal
    • 31 Inch
    • Physical resolution
    • 4096 x 2160 Pixel
    • Brightness
    • 320 cd/m²
    • Pixel Pitch
    • 0.168 mm
    • Presentable colors
    • 1 billion
  • External I/O Ports
    • Display port
    • 1x, 1x miniDP
    • HDMI
    • 2x
  • Interfaces
    • Thunderbolt
    • 2x
    • USB
    • 3x USB 3.0
  • Electrical values
    • Response time
    • 5 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 53 W
    • Power input (Standby)
    • 0.3 W
  • Implementation
    • Contrast ratio
    • 1000:1
  • Certification marks
    • Pixel Error Class
    • 2
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100x100
    • Width
    • 737 mm
    • Depth
    • 52 mm
    • Height
    • 408 mm
    • Width with feet
    • 737
    • Depth with stand
    • 241 mm
    • Height with base
    • 484 mm
  • Weights
    • Weight
    • 9.6 kg
  • Specials
    • Warranty
    • 3 year(s)
    • Service
    • Pick up, repair and return
  • Energy efficiency
    • Manufacturer
    • LG
    • Model
    • 31MU97Z
    • Energy Efficiency
    • B
    • viewable screen size
    • 79 cm
    • viewable screen size
    • 31 Inch
    • Power Consumption (On)
    • 53 W
    • Annual power consumption
    • 77 kWh
    • Power Consumption (Standby)
    • 0.3 W
    • Power Consumption (DC Off)
    • 0.3 W
    • Resolution
    • 4096 x 2160
    • Power switch
    • No
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.