reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LG 29UB67-B :: 74 cm – DVI/2x HDMI/DP/audio/USB 3.0 21:9 – EEC-C

Item-No.: LG 29UB67-B
€329,00
Category of goods: 0


LG UltraWide 29UB67-B

  • Product Description
  • Technical information
  • General
    • Type
    • Monitor
    • Technology
    • AH-IPS-Panel, Anti-Glare
    • Speaker
    • 2x 5 W
    • Design
    • 130 mm height-adjustable
    • Colour
    • Black
    • Apple
    • Compatible
  • Display
    • Diagonal
    • 74 cm
    • Diagonal
    • 29 Inch
    • Physical resolution
    • 2560 x 1080 Pixel
    • Brightness
    • 300 cd/m²
    • Pixel Pitch
    • 0.263 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • DVI
    • 1x
    • Display port
    • 1x
    • HDMI
    • 2x
  • Electrical values
    • Response time
    • 5 ms
    • Operating voltage
    • 90 - 240 V
    • Power input (operation)
    • 43 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 1000:1
    • Pivotfunction
    • Yes
  • Certification marks
    • Pixel Error Class
    • 1
    • Mark of conformity
    • TCO 6.0
  • Interfaces
    • USB
    • 3x USB 3.0
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 200x100
    • Width
    • 703 mm
    • Depth
    • 62 mm
    • Height
    • 321 mm
    • Width with feet
    • 703
    • Depth with stand
    • 252 mm
    • Height with base
    • 404 mm
  • Weights
    • Weight
    • 8.6 kg
  • Specials
    • Warranty
    • 3 year(s)
    • Service
    • On-site replacement
  • Energy efficiency
    • Manufacturer
    • LG
    • Model
    • 29UB67
    • Energy Efficiency
    • C
    • viewable screen size
    • 73 cm
    • viewable screen size
    • 29 Inch
    • Power Consumption (On)
    • 43 W
    • Annual power consumption
    • 62 kWh
    • Power Consumption (Standby)
    • 0.5 W
    • Power Consumption (DC Off)
    • 0.5 W
    • Resolution
    • 2560 x 1080
    • Power switch
    • No
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.


The new 29UB67 UltraWide Business Monitor with its 21:9 cinema screen design is extremely ergonomic and boasts a whole host of useful features. The Screen Split feature is ideal for multi-tasking, while Dual Link-up allows you to work creatively by connecting two devices at the same time.

  • 73.66-cm (29") cinema screen monitor in 21:9 format with power-saving LED backlight

  • High-quality AH-IPS panel with large sRGB colour space for natural, consistent colours and sharp contrast from any angle

  • The high-resolution, 2560x1080-pixel display is ideal for professional applications

  • Hardware and software can be calibrated with True Colour Finder software for semi-professional image processing

  • The Screen Split feature divides the screen into up to four sub-screens and easily arranges applications on the screen

  • Dual Link-up allows output from two devices to be displayed simultaneously (HDMI+HDMI, HDMI+DVI, HDMI+DP with Windows Vista, Windows 7, Windows 8, Mac)

  • Dual Controller allows you to control two devices (PC or notebook) with a single keyboard and mouse

  • Highly ergonomic as attested by TCO6.0, TÜV GS and TÜV Ergo certification. Includes height-adjustable, rotating/tilting stand and pivot function

  • Reader mode (hot key) for optimum eye protection and comfort when reading text thanks to paper-like optimised image settings

  • Flicker Safe backlight technology ensures maximum protection for the eyes without flickering

  • Connections such as 2 x HDMI, DisplayPort, DVI-D Dual Link and PC Audio In leave nothing to be desired

  • Multimedia-compatible thanks to built-in speakers with 2 x 5-W output and headphone output




Manufacturer : LG
Factory number : 29UB67-B
Package weight : 10.1 kg
RoHS : conform
Technical information
  • General
    • Type
    • Monitor
    • Technology
    • AH-IPS-Panel, Anti-Glare
    • Speaker
    • 2x 5 W
    • Design
    • 130 mm height-adjustable
    • Colour
    • Black
    • Apple
    • Compatible
  • Display
    • Diagonal
    • 74 cm
    • Diagonal
    • 29 Inch
    • Physical resolution
    • 2560 x 1080 Pixel
    • Brightness
    • 300 cd/m²
    • Pixel Pitch
    • 0.263 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • DVI
    • 1x
    • Display port
    • 1x
    • HDMI
    • 2x
  • Electrical values
    • Response time
    • 5 ms
    • Operating voltage
    • 90 - 240 V
    • Power input (operation)
    • 43 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 1000:1
    • Pivotfunction
    • Yes
  • Certification marks
    • Pixel Error Class
    • 1
    • Mark of conformity
    • TCO 6.0
  • Interfaces
    • USB
    • 3x USB 3.0
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 200x100
    • Width
    • 703 mm
    • Depth
    • 62 mm
    • Height
    • 321 mm
    • Width with feet
    • 703
    • Depth with stand
    • 252 mm
    • Height with base
    • 404 mm
  • Weights
    • Weight
    • 8.6 kg
  • Specials
    • Warranty
    • 3 year(s)
    • Service
    • On-site replacement
  • Energy efficiency
    • Manufacturer
    • LG
    • Model
    • 29UB67
    • Energy Efficiency
    • C
    • viewable screen size
    • 73 cm
    • viewable screen size
    • 29 Inch
    • Power Consumption (On)
    • 43 W
    • Annual power consumption
    • 62 kWh
    • Power Consumption (Standby)
    • 0.5 W
    • Power Consumption (DC Off)
    • 0.5 W
    • Resolution
    • 2560 x 1080
    • Power switch
    • No
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

Datasheet/manual