reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IIYAMA XB3070WQS :: 76cm - VGA/DVI/DP/HDMI/Speaker - EEC C

Item-No.: IIYAMA XB3070WQS
€789,00
Category of goods: 0


iiyama ProLite XB3070WQS-B1

  • Product Description
  • Technical information
  • General
    • Type
    • Monitor
    • Technology
    • AH-IPS-Panel
    • Speaker
    • 2x 3 W
    • Design
    • 107 mm height-adjustable
    • Colour
    • Black
    • Apple
    • Compatible
  • Display
    • Diagonal
    • 76 cm
    • Diagonal
    • 30 Inch
    • Physical resolution
    • 2560 x 1600 Pixel
    • Brightness
    • 350 cd/m²
    • Pixel Pitch
    • 0.251 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • Display port
    • 1x
    • HDMI
    • 1x
  • Electrical values
    • Response time
    • 5 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 73 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 1000:1
  • Certification marks
    • Pixel Error Class
    • 2
    • Mark of conformity
    • TÜV
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100x100
    • Width with feet
    • 693
    • Depth with stand
    • 230 mm
    • Height with base
    • 477 mm
  • Weights
    • Weight
    • 7.4 kg
  • Specials
    • Warranty
    • 2 year(s)
    • Service
    • On-site replacement
  • Energy efficiency
    • Manufacturer
    • iiyama
    • Model
    • ProLite XB3070WQS
    • Energy Efficiency
    • C
    • viewable screen size
    • 76 cm
    • viewable screen size
    • 30 Inch
    • Power Consumption (On)
    • 71 W
    • Annual power consumption
    • 104 kWh
    • Power Consumption (Standby)
    • 0.5 W
    • Power Consumption (DC Off)
    • 0.5 W
    • Resolution
    • 2560 x 1600
    • Power switch
    • No
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

30” AH-IPS LED-backlit screen capable of displaying 109% AdobeRGB, 146% sRGB and 104% NTSC colours
The high colour gamut iiyama XB3070WQS is the perfect choice for graphic and web-design. It features WQS (2560 x 1600) resolution offering huge workspace allowing users to display and manipulate multiple applications at the same time.The AH-IPS matrix guarantees high performance with accurate and consistent colour reproduction, wide viewing angles and a fast response time.Optimal viewing comfort is guaranteed by the height adjustable stand.



Manufacturer : IIYAMA
Factory number : XB3070WQS-B1
Package weight : 12.15 kg
RoHS : conform
Technical information
  • General
    • Type
    • Monitor
    • Technology
    • AH-IPS-Panel
    • Speaker
    • 2x 3 W
    • Design
    • 107 mm height-adjustable
    • Colour
    • Black
    • Apple
    • Compatible
  • Display
    • Diagonal
    • 76 cm
    • Diagonal
    • 30 Inch
    • Physical resolution
    • 2560 x 1600 Pixel
    • Brightness
    • 350 cd/m²
    • Pixel Pitch
    • 0.251 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • Display port
    • 1x
    • HDMI
    • 1x
  • Electrical values
    • Response time
    • 5 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 73 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 1000:1
  • Certification marks
    • Pixel Error Class
    • 2
    • Mark of conformity
    • TÜV
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100x100
    • Width with feet
    • 693
    • Depth with stand
    • 230 mm
    • Height with base
    • 477 mm
  • Weights
    • Weight
    • 7.4 kg
  • Specials
    • Warranty
    • 2 year(s)
    • Service
    • On-site replacement
  • Energy efficiency
    • Manufacturer
    • iiyama
    • Model
    • ProLite XB3070WQS
    • Energy Efficiency
    • C
    • viewable screen size
    • 76 cm
    • viewable screen size
    • 30 Inch
    • Power Consumption (On)
    • 71 W
    • Annual power consumption
    • 104 kWh
    • Power Consumption (Standby)
    • 0.5 W
    • Power Consumption (DC Off)
    • 0.5 W
    • Resolution
    • 2560 x 1600
    • Power switch
    • No
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.