reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IIYAMA X4071UHSU :: 100cm - VGA/DP/3xHDMI/Speaker/USB - 4k - EEC B

Item-No.: IIYAMA X4071UHSU
€595,00
Category of goods: 0

iiyama ProLite X4071UHSU-B1

  • Product Description
  • Technical information
  • General
    • Type
    • Monitor
    • Technology
    • MVA panel
    • Speaker
    • 2x 6 W
    • Colour
    • Black
    • Apple
    • Compatible
  • Display
    • Diagonal
    • 100 cm
    • Diagonal
    • 39.5 Inch
    • Physical resolution
    • 3840 x 2160 Pixel
    • Brightness
    • 350 cd/m²
    • Pixel Pitch
    • 0.229 x 0.225 mm
    • Presentable colors
    • 1 billion
  • External I/O Ports
    • VGA
    • 1x
    • Display port
    • 1x
    • HDMI
    • 3x
  • Electrical values
    • Response time
    • 3 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 60 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 5000:1
  • Certification marks
    • Pixel Error Class
    • 2
    • Mark of conformity
    • TÜV
  • Interfaces
    • USB
    • 2x USB 3.0
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 200 x 400
    • Width with feet
    • 907
    • Depth with stand
    • 238 mm
    • Height with base
    • 577 mm
  • Weights
    • Weight
    • 12.2 kg
  • Specials
    • Warranty
    • 2 year(s)
    • Service
    • On-site replacement
  • Energy efficiency
    • Manufacturer
    • iiyama
    • Model
    • ProLite X4071UHSU
    • Energy Efficiency
    • B
    • viewable screen size
    • 100 cm
    • viewable screen size
    • 40 Inch
    • Power Consumption (On)
    • 68 W
    • Annual power consumption
    • 99 kWh
    • Power Consumption (Standby)
    • 0.5 W
    • Power Consumption (DC Off)
    • 0.5 W
    • Resolution
    • 3840 x 2160
    • Power switch
    • Yes
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

Stylish 40” screen with 4K resolution and USB hub

The ProLite X4071UHSU-B1 is an impressive 4K (3840 x 2160) monitor, offering a gigantic viewable area with 4 times more information and work space than a Full HD screen. Due to the high DPI (dots per inch) the monitor displays an incredibly sharp and crisp image. The VA panel technology offers exceptional colour performance, high contrast (5000:1) and wide viewing angles. PIP and PBP features allow users to easily create their own work space by displaying and manipulating multiple applications. USB 3.0 HUB, integrated speakers, headphone socket and hook, ensure compatibility across various devices and media platforms for a real multimedia experience. The ProLite X4071UHSU-B1 suits a massive range of applications including desktop publishing, CAD/CAM drawing, gaming, photographic and web design.



Manufacturer : IIYAMA
Factory number : X4071UHSU-B1
Package weight : 15.3 kg
RoHS : conform
Technical information
  • General
    • Type
    • Monitor
    • Technology
    • MVA panel
    • Speaker
    • 2x 6 W
    • Colour
    • Black
    • Apple
    • Compatible
  • Display
    • Diagonal
    • 100 cm
    • Diagonal
    • 39.5 Inch
    • Physical resolution
    • 3840 x 2160 Pixel
    • Brightness
    • 350 cd/m²
    • Pixel Pitch
    • 0.229 x 0.225 mm
    • Presentable colors
    • 1 billion
  • External I/O Ports
    • VGA
    • 1x
    • Display port
    • 1x
    • HDMI
    • 3x
  • Electrical values
    • Response time
    • 3 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 60 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 5000:1
  • Certification marks
    • Pixel Error Class
    • 2
    • Mark of conformity
    • TÜV
  • Interfaces
    • USB
    • 2x USB 3.0
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 200 x 400
    • Width with feet
    • 907
    • Depth with stand
    • 238 mm
    • Height with base
    • 577 mm
  • Weights
    • Weight
    • 12.2 kg
  • Specials
    • Warranty
    • 2 year(s)
    • Service
    • On-site replacement
  • Energy efficiency
    • Manufacturer
    • iiyama
    • Model
    • ProLite X4071UHSU
    • Energy Efficiency
    • B
    • viewable screen size
    • 100 cm
    • viewable screen size
    • 40 Inch
    • Power Consumption (On)
    • 68 W
    • Annual power consumption
    • 99 kWh
    • Power Consumption (Standby)
    • 0.5 W
    • Power Consumption (DC Off)
    • 0.5 W
    • Resolution
    • 3840 x 2160
    • Power switch
    • Yes
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.