reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HANNS-G HU282PPS :: 71cm - DVI/2xHDMI/Audio - UHD - EEC B

Item-No.: HANNS-G HU282PPS
€389,00
Category of goods: 0


HANNS-G HU282PPS

  • Product Description
  • Technical information
  • General
    • Type
    • Monitor
    • Technology
    • TFT
    • Speaker
    • 2x 3 W
    • Colour
    • Black/silver
  • Display
    • Diagonal
    • 71 cm
    • Diagonal
    • 28 Inch
    • Physical resolution
    • 3840 x 2160 Pixel
    • Brightness
    • 280 cd/m²
    • Pixel Pitch
    • 0.160 mm
    • Presentable colors
    • 1 billion
  • External I/O Ports
    • DVI
    • 1x
    • Display port
    • 1x
    • HDMI
    • 2x
  • Electrical values
    • Response time
    • 5 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 38 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 1000:1
  • Certification marks
    • Pixel Error Class
    • 2
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 75x75
    • Width with feet
    • 735
    • Depth with stand
    • 150 mm
    • Height with base
    • 572 mm
  • Weights
    • Weight
    • 7.2 kg
  • Specials
    • Warranty
    • 3 year(s)
  • Energy efficiency
    • Manufacturer
    • Hanns-G
    • Model
    • HU282PPS (HSG1322)
    • Energy Efficiency
    • B
    • viewable screen size
    • 71 cm
    • viewable screen size
    • 28 Inch
    • Power Consumption (On)
    • 38 W
    • Annual power consumption
    • 55 kWh
    • Power Consumption (Standby)
    • 0.5 W
    • Power Consumption (DC Off)
    • 0.5 W
    • Resolution
    • 3840 x 2160
    • Power switch
    • Yes
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

  • 28” 16:9 LED Backlight Monitor

  • 4K 3840 x 2160 Resolution

  • Toughened Glass

  • 5ms Fast Response Time

  • display port

  • HDMI x 2, DVI-D

  • Built-In Stereo Speakers

  • Tilt and Wall-Mountable (VESA)

  • Multi-Video Modes

  • ECO Friendly



Manufacturer : HANNSPREE
Factory number : HU282PPS
Package weight : 9.4 kg
RoHS : conform
Technical information
  • General
    • Type
    • Monitor
    • Technology
    • TFT
    • Speaker
    • 2x 3 W
    • Colour
    • Black/silver
  • Display
    • Diagonal
    • 71 cm
    • Diagonal
    • 28 Inch
    • Physical resolution
    • 3840 x 2160 Pixel
    • Brightness
    • 280 cd/m²
    • Pixel Pitch
    • 0.160 mm
    • Presentable colors
    • 1 billion
  • External I/O Ports
    • DVI
    • 1x
    • Display port
    • 1x
    • HDMI
    • 2x
  • Electrical values
    • Response time
    • 5 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 38 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 1000:1
  • Certification marks
    • Pixel Error Class
    • 2
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 75x75
    • Width with feet
    • 735
    • Depth with stand
    • 150 mm
    • Height with base
    • 572 mm
  • Weights
    • Weight
    • 7.2 kg
  • Specials
    • Warranty
    • 3 year(s)
  • Energy efficiency
    • Manufacturer
    • Hanns-G
    • Model
    • HU282PPS (HSG1322)
    • Energy Efficiency
    • B
    • viewable screen size
    • 71 cm
    • viewable screen size
    • 28 Inch
    • Power Consumption (On)
    • 38 W
    • Annual power consumption
    • 55 kWh
    • Power Consumption (Standby)
    • 0.5 W
    • Power Consumption (DC Off)
    • 0.5 W
    • Resolution
    • 3840 x 2160
    • Power switch
    • Yes
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.