reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUS PG348Q :: 86cm - HDMI/DP/USB/Audio - Curved - EEC B

Item-No.: ASUS PG348Q
€1.239,00
Category of goods: 0


Asus PG348Q

  • Product Description
  • Technical information
  • General
    • Type
    • Curved monitor
    • Technology
    • IPS panel
    • Speaker
    • Integrated
    • Design
    • Height-adjustable, tilting
    • Colour
    • Copper/titanium
    • Usages
    • Gaming
  • Display
    • Diagonal
    • 86 cm
    • Diagonal
    • 34 Inch
    • Physical resolution
    • 3440 x 1440 Pixel
    • Brightness
    • 300 cd/m²
    • Pixel Pitch
    • 0.2325 mm
    • Presentable colors
    • 1 billion
  • External I/O Ports
    • Display port
    • 1x
    • HDMI
    • 1x
  • Electrical values
    • Response time
    • 5 ms
    • Power input (operation)
    • 53 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 1000:1
  • Certification marks
    • Pixel Error Class
    • 2
  • Interfaces
    • USB
    • 4x USB 3.0
  • Measures
    • Width with feet
    • 829
    • Depth with stand
    • 297 mm
    • Height with base
    • 558 mm
  • Weights
    • Weight
    • 11.1 kg
  • Specials
    • Warranty
    • 3 year(s)
  • Energy efficiency
    • Manufacturer
    • ASUS
    • Model
    • PG348Q
    • Energy Efficiency
    • B
    • viewable screen size
    • 87 cm
    • viewable screen size
    • 34 Inch
    • Power Consumption (On)
    • 53 W
    • Annual power consumption
    • 77 kWh
    • Power Consumption (Standby)
    • 0.5 W
    • Power Consumption (DC Off)
    • 0.5 W
    • Resolution
    • 3440 x 1440
    • Power switch
    • No
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

ROG Swift PG348Q Gaming monitor
  • 34-inch Ultra-wide QHD (3440 x 1440) curved monitor with a 21:9 aspect ratio for panoramic gaming

  • NVIDIA G-SYNC display technology and a 100Hz refresh rate for incredibly-smooth and fast gaming visuals

  • New ROG Armor Titanium and Plasma Copper color scheme and built-in LED effects

  • ASUS-exclusive Ultra-Low Blue Light, Flicker-Free, GamePlus, and GameVisual technologies provide a tactical assistance on your command


Gaming Horizons
The new flagship of the ROG monitor fleet, the Swift PG348Q expands your scope, allowing faster target acquisition while increasing immersive visuals with a 34-inch 3440x1440 curved ultra-wide IPS panel. Bristling with advanced display tech, the newest Swift PG348Q also features NVIDIA® G-SYNC™ technology for smooth and seamless gameplay, while simultaneously sporting a 100Hz refresh rate, eliminating roadblocks between your skill and victory. Add the armored design and unique ASUS features and you're looking at a monitor that is truly unrivaled.

Immersive Gaming Worlds
The ROG Swift PG348Q gaming monitor features a 34-inch 3440 x 1440 ultra-wide QHD panel with pixel density of 109 pixels per inch (PPI) so you enjoy greater detail when playing games or watching movies. Its ultra-wide 21:9 aspect panel gives you 35% more onscreen desktop space than a WQHD display, so there's even more room for your various application windows when it's time to get work done. ROG Swift PG348Q takes realism up a notch, giving you visuals with great textures, so even your in-game terrain maps boast impressive levels of detail.

Panoramic Gaming Arena
The panel curvature of ROG Swift PG348Q ensures every point on the curved display is equidistant to your eyes, so you get a comfortable viewing experience even during marathon gaming sessions. On top of that, the curved display makes movies and games more immersive than ever!

You're treated to vibrant lifelike images thanks to a 100% sRGB color gamut, a 1,000:1 contrast ratio, and 10-bit color for 1.07 billion distinct hues. The IPS panel gives you wide viewing angles for minimal distortion and color shift, even when you're viewing it from extreme positions.



Manufacturer : ASUS
Factory number : 90LM02A0-B01370
Package weight : 16 kg
RoHS : conform
Technical information
  • General
    • Type
    • Curved monitor
    • Technology
    • IPS panel
    • Speaker
    • Integrated
    • Design
    • Height-adjustable, tilting
    • Colour
    • Copper/titanium
    • Usages
    • Gaming
  • Display
    • Diagonal
    • 86 cm
    • Diagonal
    • 34 Inch
    • Physical resolution
    • 3440 x 1440 Pixel
    • Brightness
    • 300 cd/m²
    • Pixel Pitch
    • 0.2325 mm
    • Presentable colors
    • 1 billion
  • External I/O Ports
    • Display port
    • 1x
    • HDMI
    • 1x
  • Electrical values
    • Response time
    • 5 ms
    • Power input (operation)
    • 53 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 1000:1
  • Certification marks
    • Pixel Error Class
    • 2
  • Interfaces
    • USB
    • 4x USB 3.0
  • Measures
    • Width with feet
    • 829
    • Depth with stand
    • 297 mm
    • Height with base
    • 558 mm
  • Weights
    • Weight
    • 11.1 kg
  • Specials
    • Warranty
    • 3 year(s)
  • Energy efficiency
    • Manufacturer
    • ASUS
    • Model
    • PG348Q
    • Energy Efficiency
    • B
    • viewable screen size
    • 87 cm
    • viewable screen size
    • 34 Inch
    • Power Consumption (On)
    • 53 W
    • Annual power consumption
    • 77 kWh
    • Power Consumption (Standby)
    • 0.5 W
    • Power Consumption (DC Off)
    • 0.5 W
    • Resolution
    • 3440 x 1440
    • Power switch
    • No
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

Datasheet/manual