reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUS PB328Q :: 81cm - VGA/DVI/HDMI/DP/USB/Speaker - Pivot - EEC A

Item-No.: ASUS PB328Q
€599,00
Category of goods: 0


ASUS PB328Q

  • Product Description
  • Technical information
  • General
    • Type
    • Monitor
    • Technology
    • VA-Panel
    • Speaker
    • 2x 3 W
    • Design
    • Height-adjustable, tilting
    • Colour
    • Black
  • Display
    • Diagonal
    • 81 cm
    • Diagonal
    • 32 Inch
    • Physical resolution
    • 2560 x 1440 Pixel
    • Brightness
    • 300 cd/m²
    • Pixel Pitch
    • 0.277 mm
    • Presentable colors
    • 1 billion
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • Display port
    • 1x
    • HDMI
    • 1x
  • Electrical values
    • Response time
    • 4 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 90 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 100,000,000:1
    • Pivotfunction
    • Yes
  • Certification marks
    • Pixel Error Class
    • 2
  • Interfaces
    • USB
    • 4x USB 3.0
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Width
    • 734 mm
    • Depth
    • 37 mm
    • Height
    • 431 mm
    • Width with feet
    • 734
    • Depth with stand
    • 242 mm
    • Height with base
    • 625 mm
  • Weights
    • Weight
    • 11.8 kg
  • Specials
    • Warranty
    • 3 year(s)
  • Energy efficiency
    • Manufacturer
    • ASUS
    • Model
    • PB328Q
    • Energy Efficiency
    • A
    • viewable screen size
    • 81 cm
    • viewable screen size
    • 32 Inch
    • Power Consumption (On)
    • 36 W
    • Annual power consumption
    • 52 kWh
    • Power Consumption (Standby)
    • 0.5 W
    • Power Consumption (DC Off)
    • 0.0 W
    • Resolution
    • 2560 x 1440
    • Power switch
    • Yes
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

WQHD super narrow bezel professional monitor with wide viewing angle
  • 178°/178° ultra wide-viewing-angle eliminates color shift for excellent visual performance

  • Provides 100% sRGB color space with WQHD resolution (2560x1440)

  • Eye care features including Flicker free, Low Blue Light, anti-glare & ergonomic adjustment stand

  • User-friendly design : super narrow bezel, 6-axls color adjustment, 5-way OSD navigation joystick, Quick release stand, QuickFit and SplendidPlus functions.


True to Life Picture Detail & Colors
PB328Q offers a wide color gamut of 100% sRGB to deliver impresive and lifelike picture quality.

10-bit color for smoother gradations
The PB328Q offers 10-bit display color for over one billion onscreen colors and support 12 bit internal lookup table (LUT), which gives smoother gradations and a more natural transition between hues.

Wide Viewing angle
178° wide-viewing-angle to minimize the color shift and promise for a better viewing experience also features 100,000,000 ASUS Smart Contrast Ratio for enhanced image contrast.
PB328Q uses a 178° (H)/ 178° (V) ultra-wide viewing angles display.

See Better and Wider
The PB328Q WQHD monitor equaling four times the resolution of stand 720p sets. It allows users to view greater image detail and do more with an onscreen footprint larger than that of standard displays.



Manufacturer : ASUS
Factory number : 90LM01A0-B01370
Package weight : 16.4 kg
RoHS : conform
Technical information
  • General
    • Type
    • Monitor
    • Technology
    • VA-Panel
    • Speaker
    • 2x 3 W
    • Design
    • Height-adjustable, tilting
    • Colour
    • Black
  • Display
    • Diagonal
    • 81 cm
    • Diagonal
    • 32 Inch
    • Physical resolution
    • 2560 x 1440 Pixel
    • Brightness
    • 300 cd/m²
    • Pixel Pitch
    • 0.277 mm
    • Presentable colors
    • 1 billion
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • Display port
    • 1x
    • HDMI
    • 1x
  • Electrical values
    • Response time
    • 4 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 90 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 100,000,000:1
    • Pivotfunction
    • Yes
  • Certification marks
    • Pixel Error Class
    • 2
  • Interfaces
    • USB
    • 4x USB 3.0
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Width
    • 734 mm
    • Depth
    • 37 mm
    • Height
    • 431 mm
    • Width with feet
    • 734
    • Depth with stand
    • 242 mm
    • Height with base
    • 625 mm
  • Weights
    • Weight
    • 11.8 kg
  • Specials
    • Warranty
    • 3 year(s)
  • Energy efficiency
    • Manufacturer
    • ASUS
    • Model
    • PB328Q
    • Energy Efficiency
    • A
    • viewable screen size
    • 81 cm
    • viewable screen size
    • 32 Inch
    • Power Consumption (On)
    • 36 W
    • Annual power consumption
    • 52 kWh
    • Power Consumption (Standby)
    • 0.5 W
    • Power Consumption (DC Off)
    • 0.0 W
    • Resolution
    • 2560 x 1440
    • Power switch
    • Yes
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

Datasheet/manual