reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUS PB287Q :: 71 cm - HDMI/DP/audio - UHD - pivot - EEC C

Item-No.: ASUS PB287Q
€449,00
Category of goods: 0


Asus PB287Q

  • Product Description
  • Technical information
  • General
    • Type
    • Monitor
    • Technology
    • TFT
    • Speaker
    • 2x 2 W
    • Design
    • Height-adjustable, tiltable, MHL
    • Colour
    • Black
  • Display
    • Diagonal
    • 71 cm
    • Diagonal
    • 28 Inch
    • Physical resolution
    • 3840 x 2160 Pixel
    • Brightness
    • 300 cd/m²
    • Pixel Pitch
    • 0.160 mm
    • Presentable colors
    • 1 billion
  • External I/O Ports
    • Display port
    • 1x
    • HDMI
    • 2x
  • Electrical values
    • Response time
    • 1 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 60 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 100,000,000:1
    • Pivotfunction
    • Yes
  • Certification marks
    • Pixel Error Class
    • 2
    • Mark of conformity
    • TCO 6.0
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100x100
    • Width
    • 660 mm
    • Depth
    • 64 mm
    • Height
    • 381 mm
    • Width with feet
    • 660
    • Depth with stand
    • 220 mm
    • Height with base
    • 414 mm
  • Weights
    • Weight
    • 7.9 kg
  • Energy efficiency
    • Manufacturer
    • ASUS
    • Model
    • PB287Q
    • Energy Efficiency
    • C
    • viewable screen size
    • 71.1 cm
    • viewable screen size
    • 28 Inch
    • Power Consumption (On)
    • 52 W
    • Annual power consumption
    • 76 kWh
    • Power Consumption (Standby)
    • 0.5 W
    • Power Consumption (DC Off)
    • 0.5 W
    • Resolution
    • 3840 x 2160
    • Power switch
    • No
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.


Detailed 4K picture
Unrivalled versatility: Professional 71.12-cm (28") 4K Ultra-HD monitor with a resolution of 3840 x 2160, a response time of 1 ms (GTG) and a refresh rate of 60 Hz
  • More detailed picture with a 71.12-cm (28") Ultra-HD display with 4K resolution (3840 x 2160), a pixel density of 157 PPI and a 10-bit colour depth

  • Extremely fast 4K experience with a response time of 1 ms (GTG) and a refresh rate of 60 Hz

  • Optimum connectivity via HDMI, HDMI/MHL and DisplayPort

  • Maximum viewing comfort thanks to the ergonomic design with adjustable height, swivel, tilt and rotation and option for wall mounting




Manufacturer : ASUS
Factory number : 90LM00R0-B02170
Package weight : 10.098 kg
RoHS : conform
Technical information
  • General
    • Type
    • Monitor
    • Technology
    • TFT
    • Speaker
    • 2x 2 W
    • Design
    • Height-adjustable, tiltable, MHL
    • Colour
    • Black
  • Display
    • Diagonal
    • 71 cm
    • Diagonal
    • 28 Inch
    • Physical resolution
    • 3840 x 2160 Pixel
    • Brightness
    • 300 cd/m²
    • Pixel Pitch
    • 0.160 mm
    • Presentable colors
    • 1 billion
  • External I/O Ports
    • Display port
    • 1x
    • HDMI
    • 2x
  • Electrical values
    • Response time
    • 1 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 60 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 100,000,000:1
    • Pivotfunction
    • Yes
  • Certification marks
    • Pixel Error Class
    • 2
    • Mark of conformity
    • TCO 6.0
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100x100
    • Width
    • 660 mm
    • Depth
    • 64 mm
    • Height
    • 381 mm
    • Width with feet
    • 660
    • Depth with stand
    • 220 mm
    • Height with base
    • 414 mm
  • Weights
    • Weight
    • 7.9 kg
  • Energy efficiency
    • Manufacturer
    • ASUS
    • Model
    • PB287Q
    • Energy Efficiency
    • C
    • viewable screen size
    • 71.1 cm
    • viewable screen size
    • 28 Inch
    • Power Consumption (On)
    • 52 W
    • Annual power consumption
    • 76 kWh
    • Power Consumption (Standby)
    • 0.5 W
    • Power Consumption (DC Off)
    • 0.5 W
    • Resolution
    • 3840 x 2160
    • Power switch
    • No
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

Datasheet/manual