reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUS PA328Q :: 81cm - 2xHDMI/DP/miniDP/USB/Speaker - 4k - EEK B


ASUS PA328Q

  • Product Description
  • Technical information
  • General
    • Type
    • Monitor
    • Technology
    • IPS-Panel
    • Speaker
    • 2x 3 W
    • Design
    • Height-adjustable, tiltable, MHL
    • Colour
    • Black
  • Display
    • Diagonal
    • 81 cm
    • Diagonal
    • 32 Inch
    • Physical resolution
    • 3840 x 2160 Pixel
    • Brightness
    • 350 cd/m²
    • Contrast ratio
    • 100,000,000:1
    • Pixel Pitch
    • 0.185 mm
    • Presentable colors
    • 1 billion
  • External I/O Ports
    • Display port
    • 1x, 1x miniDP
    • HDMI
    • 2x
  • Electrical values
    • Response time
    • 6 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 138 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Pivotfunction
    • Yes
  • Certification marks
    • Pixel Error Class
    • 2
  • Interfaces
    • USB
    • 4x USB 3.0
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Width
    • 734 mm
    • Depth
    • 67 mm
    • Height
    • 431 mm
    • Width with feet
    • 734
    • Depth with stand
    • 240 mm
    • Height with base
    • 615 mm
  • Weights
    • Weight
    • 11.7 kg
  • Specials
    • Warranty
    • 3 year(s)
  • Energy efficiency
    • Manufacturer
    • ASUS
    • Model
    • PA328Q
    • Energy Efficiency
    • B
    • viewable screen size
    • 81 cm
    • viewable screen size
    • 32 Inch
    • Power Consumption (On)
    • 46 W
    • Annual power consumption
    • 67 kWh
    • Power Consumption (Standby)
    • 0.5 W
    • Power Consumption (DC Off)
    • 0.0 W
    • Resolution
    • 3840 x 2160
    • Power switch
    • Yes
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

BRILLIANT, ACCURATE COLORS AND EXCEPTIONAL IMAGES IN 4K/UHD
  • Professional-grade 32-inch 4K/UHD display with four times the pixel density of Full HD displays.

  • Factory pre-calibrated, industry-leading color accuracy with 100% sRGB and Rec. 709 color space support.

  • Extensive connectivity with HDMI 2.0/1.4, DisplayPort 1.2, and MHL 3.0 for smooth 4K/UHD content playback.

  • ASUS Eye Care Technology with TÜV Rheinland-certified Flicker-free technology which eliminates onscreen flicker

  • Adjust for maximum comfort with ergonomic tilt, swivel, pivot and height adjustments plus wall-mount capability


Impeccable 4K/UHD visuals
Open your eyes to breathtaking levels of detail with the ASUS PA328Q true 4K ultra-high definition (4K/UHD) monitor. It features a super-narrow bezel design and a 16:9 aspect, 32-inch panel to give you stunning visuals in resolutions of up to 3840 x 2160.

Enjoy an expansive workspace
PA328Q gives you 300% more onscreen space to work with than similarly-sized Full HD displays, allowing you to spread out your various work windows for more productive multitasking.

Immersing you in truly expressive color
Revel in pure, expressive hues thanks to accurate, true-to-life color reproduction. Each PA328Q monitor is factory pre-calibrated to guarantee industry-leading color accuracy (?E = 2), so your images are accurately reproduced onscreen, allowing you to see exactly how your work is going to look when it's finished.

The PA328Q also comes with 91 - 103% Uniformity Compensation to guard against brightness and chroma (color) fluctuations on different parts of the screen.



Manufacturer : ASUS
Factory number : 90LM00X0-B01370
Package weight : 16.1 kg
RoHS : conform
Technical information
  • General
    • Type
    • Monitor
    • Technology
    • IPS-Panel
    • Speaker
    • 2x 3 W
    • Design
    • Height-adjustable, tiltable, MHL
    • Colour
    • Black
  • Display
    • Diagonal
    • 81 cm
    • Diagonal
    • 32 Inch
    • Physical resolution
    • 3840 x 2160 Pixel
    • Brightness
    • 350 cd/m²
    • Contrast ratio
    • 100,000,000:1
    • Pixel Pitch
    • 0.185 mm
    • Presentable colors
    • 1 billion
  • External I/O Ports
    • Display port
    • 1x, 1x miniDP
    • HDMI
    • 2x
  • Electrical values
    • Response time
    • 6 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 138 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Pivotfunction
    • Yes
  • Certification marks
    • Pixel Error Class
    • 2
  • Interfaces
    • USB
    • 4x USB 3.0
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Width
    • 734 mm
    • Depth
    • 67 mm
    • Height
    • 431 mm
    • Width with feet
    • 734
    • Depth with stand
    • 240 mm
    • Height with base
    • 615 mm
  • Weights
    • Weight
    • 11.7 kg
  • Specials
    • Warranty
    • 3 year(s)
  • Energy efficiency
    • Manufacturer
    • ASUS
    • Model
    • PA328Q
    • Energy Efficiency
    • B
    • viewable screen size
    • 81 cm
    • viewable screen size
    • 32 Inch
    • Power Consumption (On)
    • 46 W
    • Annual power consumption
    • 67 kWh
    • Power Consumption (Standby)
    • 0.5 W
    • Power Consumption (DC Off)
    • 0.0 W
    • Resolution
    • 3840 x 2160
    • Power switch
    • Yes
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

Datasheet/manual