reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUS MG28UQ :: 71cm - DP/2xHDMI/Speaker/USB - UHD - Pivot - EEK B

Item-No.: ASUS MG28UQ

Category of goods: 0


ASUS MG28UQ

  • Product Description
  • Technical information
  • General
    • Type
    • Monitor
    • Technology
    • TFT
    • Speaker
    • 2x 2 W
    • Design
    • Height-adjustable, tilting
    • Colour
    • Black
  • Display
    • Diagonal
    • 71 cm
    • Diagonal
    • 28 Inch
    • Physical resolution
    • 3840 x 2160 Pixel
    • Brightness
    • 300 cd/m²
    • Pixel Pitch
    • 0.233 mm
    • Presentable colors
    • 1 billion
  • External I/O Ports
    • Display port
    • 1x
    • HDMI
    • 3x
  • Electrical values
    • Response time
    • 1 ms
    • Power input (operation)
    • 42 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 100,000,000:1
    • Pivotfunction
    • Yes
  • Certification marks
    • Pixel Error Class
    • 2
  • Interfaces
    • USB
    • 2x USB 3.0
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100x100
    • Width
    • 660 mm
    • Depth
    • 67 mm
    • Height
    • 381 mm
    • Width with feet
    • 660
    • Depth with stand
    • 233 mm
    • Height with base
    • 416 mm
  • Weights
    • Weight
    • 8.0 kg
  • Specials
    • Warranty
    • 3 year(s)
  • Energy efficiency
    • Manufacturer
    • ASUS
    • Model
    • MG28UQ
    • Energy Efficiency
    • B
    • viewable screen size
    • 71 cm
    • viewable screen size
    • 28 Inch
    • Power Consumption (On)
    • 42 W
    • Annual power consumption
    • 62 kWh
    • Power Consumption (Standby)
    • 0.5 W
    • Power Consumption (DC Off)
    • 0.5 W
    • Resolution
    • 3840 x 2160
    • Power switch
    • No


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

Gaming at Your Command
  • 28-inch 4K UHD (3840 x 2160) monitor for stunning photo-realistic visuals
  • Lightning-fast 1ms rapid response time and Adaptive-Sync technology for incredibly-smooth and fast gaming visuals
  • DisplayPort 1.2, HDMI(v 2.0) for 4K UHD playback; two USB 3.0 ports for quick-charging to your mobile devices
  • ASUS-exclusive Ultra-Low Blue Light, Flicker-Free, GamePlus, and GameVisual technologies provide tactical assistance on your command



Manufacturer : ASUS
Factory number : 90LM027C-B01170
Package weight : 10.9 kg
RoHS : conform
Technical information
  • General
    • Type
    • Monitor
    • Technology
    • TFT
    • Speaker
    • 2x 2 W
    • Design
    • Height-adjustable, tilting
    • Colour
    • Black
  • Display
    • Diagonal
    • 71 cm
    • Diagonal
    • 28 Inch
    • Physical resolution
    • 3840 x 2160 Pixel
    • Brightness
    • 300 cd/m²
    • Pixel Pitch
    • 0.233 mm
    • Presentable colors
    • 1 billion
  • External I/O Ports
    • Display port
    • 1x
    • HDMI
    • 3x
  • Electrical values
    • Response time
    • 1 ms
    • Power input (operation)
    • 42 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 100,000,000:1
    • Pivotfunction
    • Yes
  • Certification marks
    • Pixel Error Class
    • 2
  • Interfaces
    • USB
    • 2x USB 3.0
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100x100
    • Width
    • 660 mm
    • Depth
    • 67 mm
    • Height
    • 381 mm
    • Width with feet
    • 660
    • Depth with stand
    • 233 mm
    • Height with base
    • 416 mm
  • Weights
    • Weight
    • 8.0 kg
  • Specials
    • Warranty
    • 3 year(s)
  • Energy efficiency
    • Manufacturer
    • ASUS
    • Model
    • MG28UQ
    • Energy Efficiency
    • B
    • viewable screen size
    • 71 cm
    • viewable screen size
    • 28 Inch
    • Power Consumption (On)
    • 42 W
    • Annual power consumption
    • 62 kWh
    • Power Consumption (Standby)
    • 0.5 W
    • Power Consumption (DC Off)
    • 0.5 W
    • Resolution
    • 3840 x 2160
    • Power switch
    • No


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

Datasheet/manual