reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ACER B326HUL :: 81cm - DVI/2xHDMI/DP/USB/Speaker - EEC B

Item-No.: ACER B326HUL
€469,00
Category of goods: 0


Acer B326HULymiidphz

  • Product Description
  • Technical information
  • General
    • Type
    • Monitor
    • Technology
    • AMVA-Panel
    • Speaker
    • 2x 2 W
    • Design
    • 150 mm height-adjustable
    • Colour
    • Black
  • Display
    • Diagonal
    • 81.3 cm
    • Diagonal
    • 32 Inch
    • Physical resolution
    • 2560 x 1440 Pixel
    • Brightness
    • 300 cd/m²
    • Contrast ratio
    • 3000:1
    • Pixel Pitch
    • 0.277 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • DVI
    • 1x
    • Display port
    • 1x
    • HDMI
    • 2x
  • Electrical values
    • Response time
    • 6 ms
    • Operating voltage
    • 120 - 230 V
    • Power input (operation)
    • 45 W
    • Power input (Standby)
    • 0.5 W
  • Certification marks
    • Pixel Error Class
    • 2
  • Interfaces
    • USB
    • 3.0
  • Measures
    • Wall mounting
    • VESA 100x100
    • Width
    • 738 mm
    • Depth
    • 25 mm
    • Width with feet
    • 738
    • Depth with stand
    • 267 mm
    • Height with base
    • 473 mm
  • Weights
    • Weight
    • 12.0 kg
  • Specials
    • Warranty
    • 3 year(s)
    • Service
    • Bring-in
  • Energy efficiency
    • Manufacturer
    • Acer
    • Model
    • B326HUL
    • Energy Efficiency
    • B
    • viewable screen size
    • 81 cm
    • viewable screen size
    • 32 Inch
    • Power Consumption (On)
    • 51 W
    • Annual power consumption
    • 74 kWh
    • Power Consumption (Standby)
    • 0.5 W
    • Power Consumption (DC Off)
    • 0.5 W
    • Resolution
    • 2560 x 1440
    • Power switch
    • Yes
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

Ideal for use in office environments, libraries and computer labs, B6 Series monitors deliver dynamic and energizing visuals thanks to their high display resolution and true-to-life colors. They also feature an ergonomic design for comfortable all-day computing, and they use eco-friendly technologies to save power and cut energy costs.

Sharp details
Focus more clearly on your tasks thanks to the very high resolution of these monitors. Choose from WQHD1 resolution all the way up to Ultra HD (4K2K)1 resolution, which delivers four times more pixels and detail than Full HD.

Comfortable computing
Work comfortably for hours with Acer B6 Series monitors. Acer ComfyView™ technology reduces glare, for greater eye comfort. In-Plane-Switching1 technology lets you see perfect images from wide viewing angles, for even more clarity and comfort.

Brilliant colors
These monitors deliver 100% sRGB coverage1, for perfectly recreated colors. Some models feature 6-axis color adjustment, which lets you fine-tune the colors for amazing color accuracy.

Flexible design
Find a working angle that's perfect for you with the Acer ErgoStand1, a stand that lets you easily adjust the screen’s height, as well as letting you tilt and swivel it easily. Another great feature of the ErgoStand is that it allows you to effortlessly rotate the screen to portrait mode.

Eco-friendly design
Professional Series monitors comply with RoHS, EPEAT3 Gold, TCO, and ENERGY STAR 6.0 requirements.1 Their Acer EcoDisplay design plus white LED backlighting yield significant power savings. More than 10% of the material used in these monitors is post-consumer recycled (PCR) plastic,2 further reducing environmental impact.

  1. Specifications vary depending on model.

  2. The 10% figure does not take into account internal wiring or cables.

  3. EPEAT® registered where applicable. EPEAT® registration varies by country. See www.epeat.net for registration status by country.



Manufacturer : ACER
Factory number : UM.JB6EE.001
Package weight : 15.5 kg
RoHS : conform
Technical information
  • General
    • Type
    • Monitor
    • Technology
    • AMVA-Panel
    • Speaker
    • 2x 2 W
    • Design
    • 150 mm height-adjustable
    • Colour
    • Black
  • Display
    • Diagonal
    • 81.3 cm
    • Diagonal
    • 32 Inch
    • Physical resolution
    • 2560 x 1440 Pixel
    • Brightness
    • 300 cd/m²
    • Contrast ratio
    • 3000:1
    • Pixel Pitch
    • 0.277 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • DVI
    • 1x
    • Display port
    • 1x
    • HDMI
    • 2x
  • Electrical values
    • Response time
    • 6 ms
    • Operating voltage
    • 120 - 230 V
    • Power input (operation)
    • 45 W
    • Power input (Standby)
    • 0.5 W
  • Certification marks
    • Pixel Error Class
    • 2
  • Interfaces
    • USB
    • 3.0
  • Measures
    • Wall mounting
    • VESA 100x100
    • Width
    • 738 mm
    • Depth
    • 25 mm
    • Width with feet
    • 738
    • Depth with stand
    • 267 mm
    • Height with base
    • 473 mm
  • Weights
    • Weight
    • 12.0 kg
  • Specials
    • Warranty
    • 3 year(s)
    • Service
    • Bring-in
  • Energy efficiency
    • Manufacturer
    • Acer
    • Model
    • B326HUL
    • Energy Efficiency
    • B
    • viewable screen size
    • 81 cm
    • viewable screen size
    • 32 Inch
    • Power Consumption (On)
    • 51 W
    • Annual power consumption
    • 74 kWh
    • Power Consumption (Standby)
    • 0.5 W
    • Power Consumption (DC Off)
    • 0.5 W
    • Resolution
    • 2560 x 1440
    • Power switch
    • Yes
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.