reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SM S27D850T :: 69 cm — DVI/HDMI/DP/USB — Pivot — EEC C

Item-No.: SM S27D850T
€456,00
Category of goods: 0

Samsung S27D850T

  • Product Description
  • Technical information
  • General
    • Type
    • Monitor
    • Technology
    • PLS-Panel
    • Design
    • Height-adjustable, tilt function, swivel function
    • Colour
    • Black
  • Display
    • Diagonal
    • 69 cm
    • Diagonal
    • 27 Inch
    • Physical resolution
    • 2560 x 1440 Pixel
    • Brightness
    • 350 cd/m²
    • Pixel Pitch
    • 0.233 mm
    • Presentable colors
    • 1 billion
  • External I/O Ports
    • DVI
    • 1x
    • Display port
    • 1x
    • HDMI
    • 1x
  • Electrical values
    • Response time
    • 5 ms
    • Power input (operation)
    • 46 W
    • Power input (Standby)
    • 0.4 W
  • Implementation
    • Contrast ratio
    • 1000:1
    • Pivotfunction
    • Yes
  • Certification marks
    • Pixel Error Class
    • 2
  • Interfaces
    • USB
    • 5x USB 3.0
  • Measures
    • Wall mounting
    • VESA 100x100
    • Width
    • 627 mm
    • Depth
    • 66 mm
    • Height
    • 376 mm
    • Width with feet
    • 627
    • Depth with stand
    • 280 mm
    • Height with base
    • 596 mm
  • Weights
    • Weight
    • 7.1 kg
  • Specials
    • Warranty
    • 3 year(s)
    • Service
    • Pick up, repair and return
  • Energy efficiency
    • Manufacturer
    • Samsung
    • Model
    • S27D850T LED
    • Energy Efficiency
    • C
    • viewable screen size
    • 68.58 cm
    • viewable screen size
    • 27 Inch
    • Power Consumption (On)
    • 46 W
    • Annual power consumption
    • 67 kWh
    • Power Consumption (Standby)
    • 0.45 W
    • Power Consumption (DC Off)
    • 0.45 W
    • Resolution
    • 2560 x 1440
    • Power switch
    • No
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.


27" WQHD professional monitor with ergonomic functions

  • Experience unbeatable picture quality with razor-sharp resolution and billions of colours

  • A professional, ergonomic monitor for truly professional requirements

  • Unrivalled rear design for a lasting impression

  • Extended range of functions and comfort with advanced connectivity


Experience unbeatable picture quality with razor-sharp resolution and billions of colours
The SD850 delivers a truly outstanding image quality that meets your professional needs.
  • WQHD: An advanced LED monitor resolution with double the pixel density of full HD. For the ultimate visual experience, with even greater perceptible detail.

  • sRGB 100%: Incredibly accurate colour reproduction fits perfectly with a sophisticated graphic design.

  • 1.07 billion colours: 64 times more colours than on conventional monitors produces a smooth and natural picture.


A professional, ergonomic monitor for truly professional requirements
The advanced ergonomics of the SD850 allow you to maximize productivity in your professional work area with ease and convenience. Samsung's unique HAS design allows the monitor height to be adjusted exactly to eye level in a 130 mm range. The monitor can also be easily swivelled, tilted and inclined. This allows you to quickly adjust the monitor for working in a group or to alternate it from portrait to landscape format. Even Auto-OSD rotation is supported, meaning that you don't need to change the aspect ratio when adjusting the monitor.

Unrivalled rear design for a lasting impression
The SD850 not only offers you a professional viewing experience, but affords your office an exclusive flair and accentuates your status as a true professional with an air of luxury. With its sophisticated rear design and unrivalled, professional look, it is ideal for an open office environment where monitors can be seen by all. The slim edge enhances the exquisite appearance and offers a comprehensive viewing experience, allowing you to concentrate more effectively on work you have under way.

Entertainment from any angle thanks to the PLS panel
SD850 series monitors offer the best view from any angle. In comparison to conventional displays, the Samsung LED monitor has an extra-large horizontal and vertical viewing angle of 178°. You benefit from brilliant image quality, whether sitting on the floor looking up at the monitor while gaming or with several people seated around the screen.

View two different content displays on a single WQHD monitor
Multitasking technology shows you entirely new possibilities. Thanks to Picture-by-Picture, two PCs can be connected to the same monitor and both desktops viewed simultaneously on a split screen. The image quality and resolution are stabilized thanks to PBP and WQHD. Connect your laptop and desktop PC and work effortlessly with both — you can see everything at a glance

Multi-tasking and brilliant image quality
With Picture-in-Picture 2.0 technology, multi-tasking becomes easy and videos retain 100% of their original resolution. Whether 750p or 480p, the brilliant resolution is maintained. The function supports resolutions up to full HD, with custom adjustment of resolution and position. There is no loss of quality — for pure viewing pleasure without compromising.

Protect your eyes and the environment
The Eco light sensor of the SD850 adjusts the brightness of the monitor to the ambient light level, so that the screen is always visible and is adapted to your eyes. This technology has also been certified in accordance with TCO Display, EPEAT and Energy Star. This means that you get not only a great display, but enjoy a comfortable viewing experience that also saves power and is better for the environment.



Manufacturer : SAMSUNG
Factory number : LS27D85KTSN/EN
Package weight : 13.6 kg
RoHS : conform
Technical information
  • General
    • Type
    • Monitor
    • Technology
    • PLS-Panel
    • Design
    • Height-adjustable, tilt function, swivel function
    • Colour
    • Black
  • Display
    • Diagonal
    • 69 cm
    • Diagonal
    • 27 Inch
    • Physical resolution
    • 2560 x 1440 Pixel
    • Brightness
    • 350 cd/m²
    • Pixel Pitch
    • 0.233 mm
    • Presentable colors
    • 1 billion
  • External I/O Ports
    • DVI
    • 1x
    • Display port
    • 1x
    • HDMI
    • 1x
  • Electrical values
    • Response time
    • 5 ms
    • Power input (operation)
    • 46 W
    • Power input (Standby)
    • 0.4 W
  • Implementation
    • Contrast ratio
    • 1000:1
    • Pivotfunction
    • Yes
  • Certification marks
    • Pixel Error Class
    • 2
  • Interfaces
    • USB
    • 5x USB 3.0
  • Measures
    • Wall mounting
    • VESA 100x100
    • Width
    • 627 mm
    • Depth
    • 66 mm
    • Height
    • 376 mm
    • Width with feet
    • 627
    • Depth with stand
    • 280 mm
    • Height with base
    • 596 mm
  • Weights
    • Weight
    • 7.1 kg
  • Specials
    • Warranty
    • 3 year(s)
    • Service
    • Pick up, repair and return
  • Energy efficiency
    • Manufacturer
    • Samsung
    • Model
    • S27D850T LED
    • Energy Efficiency
    • C
    • viewable screen size
    • 68.58 cm
    • viewable screen size
    • 27 Inch
    • Power Consumption (On)
    • 46 W
    • Annual power consumption
    • 67 kWh
    • Power Consumption (Standby)
    • 0.45 W
    • Power Consumption (DC Off)
    • 0.45 W
    • Resolution
    • 2560 x 1440
    • Power switch
    • No
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

Datasheet/manual