reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SM S24E650PL :: 60cm - VGA/HDMI/DP/Speaker/USB - 1080p - Pivot - EEC B

Item-No.: SM S24E650PL
€166,95
Category of goods: 0


Samsung Full HD Business Monitor S24E650PL

  • Product Description
  • Technical information
  • General
    • Type
    • Monitor
    • Technology
    • PLS-Panel
    • Speaker
    • Integrated
    • Design
    • 130 mm height-adjustable
    • Colour
    • Black
  • Display
    • Diagonal
    • 60 cm
    • Diagonal
    • 23.6 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Brightness
    • 250 cd/m²
    • Pixel Pitch
    • 0.272 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • Display port
    • 1x
    • HDMI
    • 1x
  • Electrical values
    • Response time
    • 4 ms
    • Power input (operation)
    • 25 W
    • Power input (Standby)
    • 0.3 W
  • Implementation
    • Contrast ratio
    • 1000:1
    • Pivotfunction
    • Yes
  • Certification marks
    • Pixel Error Class
    • 2
  • Interfaces
    • USB
    • 2x USB 2.0
  • Measures
    • Wall mounting
    • VESA 100x100
    • Width
    • 555 mm
    • Depth
    • 55 mm
    • Height
    • 331 mm
    • Width with feet
    • 555
    • Depth with stand
    • 224 mm
    • Height with base
    • 487 mm
  • Weights
    • Weight
    • 7.1 kg
  • Specials
    • Warranty
    • 3 year(s)
    • Service
    • Pick up, repair and return
  • Energy efficiency
    • Manufacturer
    • Samsung
    • Model
    • LS24E65UPL/EN
    • Energy Efficiency
    • B
    • viewable screen size
    • 59 cm
    • viewable screen size
    • 23 Inch
    • Power Consumption (On)
    • 25 W
    • Annual power consumption
    • 36 kWh
    • Power Consumption (Standby)
    • 0.3 W
    • Power Consumption (DC Off)
    • 0.3 W
    • Resolution
    • 1920 x 1080
    • Power switch
    • No
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

  • Enjoy a comfortable viewing experience from every angle
  • Reduce eye fatigue with Eye Saver mode
  • Reduce your power consumption by up to 10%
  • Go green with a monitor made of up to 30% recycled plastics


Clear picture quality from every angle
  • Wide Viewing Angle: Delivers a 178° wide viewing angle horizontally and vertically for an optimal and comfortable viewing experience from any angle.
  • Full HD Resolution: Provides clean and crisp picture quality in 1920x1080 resolution so you can see all of your content clearly.
  • Fast 4ms Response Time: See even fast on-screen motion clearly and smoothly with less motion blur, judder or ghosting.


Easy on the eyes for a more comfortable viewing experience
  • Eye Saver Mode: Unlike other colours emitted from screens, blue light wavelengths have a more stimulating effect on the retina, causing eye fatigue. Eye Saver Mode optimizes your viewing comfort by smartly reducing blue light emissions at the touch of a button.
  • Flicker Free: Flicker Free technology reduces screen flickering for a more comfortable viewing experience.


Save energy with energy-efficient features
  • SMART Eco Saving: The SE650 reduces power consumption by 10% without a noticeable loss in picture quality thanks to eco-saving technology that automatically adjusts the brightness of the screen’s black sections while simultaneously adjusting the RGB gain values.
  • Eco Power Off (0.00W): A world first, the SE650 consumes zero power (0.00W) when in off mode, a significant reduction from the 0.3W - 0.5W power consumption of conventional monitors. This groundbreaking development has been certified by TÜV Rheinland and Intertek.
  • Off Timer Plus: The SE650 offers an Off Timer setting that automatically turns off your monitor after a pre-set time, and an Eco Timer setting that turns off your monitor after a pre-set period of inactivity, reducing energy consumption.



Manufacturer : SAMSUNG
Factory number : LS24E65UPL/EN
Package weight : 7.3 kg
RoHS : conform
Technical information
  • General
    • Type
    • Monitor
    • Technology
    • PLS-Panel
    • Speaker
    • Integrated
    • Design
    • 130 mm height-adjustable
    • Colour
    • Black
  • Display
    • Diagonal
    • 60 cm
    • Diagonal
    • 23.6 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Brightness
    • 250 cd/m²
    • Pixel Pitch
    • 0.272 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • Display port
    • 1x
    • HDMI
    • 1x
  • Electrical values
    • Response time
    • 4 ms
    • Power input (operation)
    • 25 W
    • Power input (Standby)
    • 0.3 W
  • Implementation
    • Contrast ratio
    • 1000:1
    • Pivotfunction
    • Yes
  • Certification marks
    • Pixel Error Class
    • 2
  • Interfaces
    • USB
    • 2x USB 2.0
  • Measures
    • Wall mounting
    • VESA 100x100
    • Width
    • 555 mm
    • Depth
    • 55 mm
    • Height
    • 331 mm
    • Width with feet
    • 555
    • Depth with stand
    • 224 mm
    • Height with base
    • 487 mm
  • Weights
    • Weight
    • 7.1 kg
  • Specials
    • Warranty
    • 3 year(s)
    • Service
    • Pick up, repair and return
  • Energy efficiency
    • Manufacturer
    • Samsung
    • Model
    • LS24E65UPL/EN
    • Energy Efficiency
    • B
    • viewable screen size
    • 59 cm
    • viewable screen size
    • 23 Inch
    • Power Consumption (On)
    • 25 W
    • Annual power consumption
    • 36 kWh
    • Power Consumption (Standby)
    • 0.3 W
    • Power Consumption (DC Off)
    • 0.3 W
    • Resolution
    • 1920 x 1080
    • Power switch
    • No
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

Datasheet/manual