reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SM S24E650BW :: 61 cm — VGA/DVI — pivot

Item-No.: SM S24E650BW
€222,00
Category of goods: 0

Samsung S24E650BW LED

  • Product Description
  • Technical information
  • General
    • Type
    • Monitor
    • Technology
    • PLS-Panel
    • Design
    • 130 mm height-adjustable
    • Colour
    • Black
  • Display
    • Diagonal
    • 61 cm
    • Diagonal
    • 24 Inch
    • Physical resolution
    • 1920 x 1200 Pixel
    • Brightness
    • 250 cd/m²
    • Pixel Pitch
    • 0.269 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
  • Electrical values
    • Response time
    • 4 ms
    • Power input (operation)
    • 30 W
    • Power input (Standby)
    • 0.3 W
  • Implementation
    • Contrast ratio
    • Mega dynamic contrast
    • Pivotfunction
    • Yes
  • Certification marks
    • Pixel Error Class
    • 2
    • Mark of conformity
    • TCO
  • Measures
    • Wall mounting
    • VESA 100x100
    • Width
    • 555 mm
    • Depth
    • 55 mm
    • Height
    • 359 mm
    • Width with feet
    • 555
    • Depth with stand
    • 224 mm
    • Height with base
    • 382 mm
  • Weights
    • Weight
    • 5.8 kg
  • Specials
    • Warranty
    • 3 year(s)
    • Service
    • Pick up, repair and return
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

Full HD business monitor
  • Superior image quality thanks to PLS panel technology (178°/178°) and Full HD resolution (1920 x 1200 pixels), 16:10 format

  • Ergonomic design with integrated power supply unit, adjustable height, pivot, swivel and tilt function, easy wall mounting (VESA 100 x 100)

  • Digital (DVI) and analogue (VGA) signal connection


Clear picture quality from any angle
  • Wide viewing angle: provides a wide 178º viewing angle horizontally and vertically for an optimum, comfortable viewing experience from any angle.

  • Full HD resolution: provides clean, crisp image quality with a resolution of 1920 x 1200, ensuring you can see all your content clearly.

  • Fast response time of 4 ms: experience consistently fast on-screen motion clearly and smoothly with less motion blurring, oscillation or ghosting.


A professional, ergonomic screen for fully professional requirements
  • HAS base: an ergonomic height-adjustable base allows for flexible height adjustment up to 130 mm.

  • Tilt: simply tilt the screen for a comfortable viewing experience – up to 25° forwards and up to 3° backwards.

  • Swivel: swivel the monitor quickly and easily by up to 45° left or right for a comfortable viewing experience during group work.

  • VESA: simple wall mounting possible due to the VESA 100 x 100 support.




Manufacturer : SAMSUNG
Factory number : LS24E65KBWV/EN
Package weight : 7.2 kg
RoHS : conform
Technical information
  • General
    • Type
    • Monitor
    • Technology
    • PLS-Panel
    • Design
    • 130 mm height-adjustable
    • Colour
    • Black
  • Display
    • Diagonal
    • 61 cm
    • Diagonal
    • 24 Inch
    • Physical resolution
    • 1920 x 1200 Pixel
    • Brightness
    • 250 cd/m²
    • Pixel Pitch
    • 0.269 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
  • Electrical values
    • Response time
    • 4 ms
    • Power input (operation)
    • 30 W
    • Power input (Standby)
    • 0.3 W
  • Implementation
    • Contrast ratio
    • Mega dynamic contrast
    • Pivotfunction
    • Yes
  • Certification marks
    • Pixel Error Class
    • 2
    • Mark of conformity
    • TCO
  • Measures
    • Wall mounting
    • VESA 100x100
    • Width
    • 555 mm
    • Depth
    • 55 mm
    • Height
    • 359 mm
    • Width with feet
    • 555
    • Depth with stand
    • 224 mm
    • Height with base
    • 382 mm
  • Weights
    • Weight
    • 5.8 kg
  • Specials
    • Warranty
    • 3 year(s)
    • Service
    • Pick up, repair and return
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual