reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SM S24E200BL :: 60 cm — VGA/DVI — 1080p

Item-No.: SM S24E200BL
€146,95
Category of goods: 0


Samsung S24E200BL LED

  • Product Description
  • Technical information
  • General
    • Type
    • Monitor
    • Technology
    • a-si TFT/TN-Panel
    • Colour
    • Black
  • Display
    • Diagonal
    • 60 cm
    • Diagonal
    • 23.6 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Brightness
    • 300 cd/m²
    • Pixel Pitch
    • 0.272 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
  • Electrical values
    • Response time
    • 5 ms
    • Power input (operation)
    • 27 W
    • Power input (Standby)
    • 0.1 W
  • Implementation
    • Contrast ratio
    • 1000:1
  • Certification marks
    • Pixel Error Class
    • 2
    • Mark of conformity
    • TCO
  • Measures
    • Wall mounting
    • VESA 100x100
    • Width
    • 555 mm
    • Depth
    • 78 mm
    • Height
    • 331 mm
    • Width with feet
    • 555
    • Depth with stand
    • 185 mm
    • Height with base
    • 413 mm
  • Weights
    • Weight
    • 5.5 kg
  • Specials
    • Warranty
    • 3 year(s)
    • Service
    • Pick up, repair and return
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

Full HD business monitor
  • Good image quality thanks to full HD resolution (1920 x 1080 pixels), 16:9 format

  • Digital (DVI) and analogue (VGA) signal connection

  • Environment & certifications: TÜV GS, TCO 6, Energy Star 6


Clear image quality with fast response time
  • Fast response time of 5 ms: Experience fast on-screen motion clearly and smoothly with less motion blurring, oscillation or ghosting.

  • Full HD resolution: Provides clean, crisp image quality with a resolution of 1920 x 1080, ensuring you can see all your content clearly.


Gentle on the eye for a more comfortable viewing experience
Eye Saver mode: In contrast to other colours emitted by the screen, the wavelengths of blue light have a greater stimulating effect on the retina, which causes your eyes to become tired. The Eye Saver mode optimises your viewing experience at the touch of a button, by cleverly reducing the blue light emission.

Save energy with energy-efficient features
  • SMART eco-saving: The SE200 reduces power consumption by 10%, without any noticeable loss in image quality. This is where its energy-saving technology comes into play: It automatically and simultaneously adjusts the brightness of the black areas of the screen and the values for RGB Gain.

  • Off Timer Plus: The SE200 offers both an off-timer setting that automatically switches off your monitor after a pre-set time and an Eco Timer setting that switches off your monitor after a pre-set time of inactivity, thereby reducing the power consumption.

* The availability of the Off-Timer Plus function differs according to the model.

Environmentally friendly materials for a better environment
  • Recycled plastics: All Samsung business monitors are made from 30% recycled plastic.

  • PVC-free: The monitor mechanisms and circuits have been manufactured without PVC* to build an environmentally friendly device that is better for the environment.

  • Accessories packaging: By using 20% biodegradable tapioca starch as an alternative raw material, Samsung has cut the LDPE** in its accessories packaging from 100% to 80%. Samsung packaging is now Vinçotte-certified.

* Some cables contain PVC.
**LDPE (low density polyethylene): A thermoplastic made from the monomer ethylene.

A professional, ergonomic screen for fully professional requirements
  • VESA support: supports VESA 100 x 100, making wall mounting easy.

  • Tilt function: The screen can be tilted easily for a comfortable TV viewing experience — 20° forwards and 21° backwards.




Manufacturer : SAMSUNG
Factory number : LS24E20KBL/EN
Package weight : 5.2 kg
RoHS : conform
Technical information
  • General
    • Type
    • Monitor
    • Technology
    • a-si TFT/TN-Panel
    • Colour
    • Black
  • Display
    • Diagonal
    • 60 cm
    • Diagonal
    • 23.6 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Brightness
    • 300 cd/m²
    • Pixel Pitch
    • 0.272 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
  • Electrical values
    • Response time
    • 5 ms
    • Power input (operation)
    • 27 W
    • Power input (Standby)
    • 0.1 W
  • Implementation
    • Contrast ratio
    • 1000:1
  • Certification marks
    • Pixel Error Class
    • 2
    • Mark of conformity
    • TCO
  • Measures
    • Wall mounting
    • VESA 100x100
    • Width
    • 555 mm
    • Depth
    • 78 mm
    • Height
    • 331 mm
    • Width with feet
    • 555
    • Depth with stand
    • 185 mm
    • Height with base
    • 413 mm
  • Weights
    • Weight
    • 5.5 kg
  • Specials
    • Warranty
    • 3 year(s)
    • Service
    • Pick up, repair and return
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual