reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SM LU24E85KRS :: 60 cm — HDMI/DP/MiniDP/USB — UHD — pivot — EEC C

SAVE6%
Item-No.: SM LU24E85KRS
€499,95
Category of goods: 0


Samsung U24E850R LED

  • Product Description
  • Technical information
  • General
    • Type
    • Monitor
    • Technology
    • PLS-Panel
    • Design
    • 130 mm height-adjustable
    • Colour
    • Black
  • Display
    • Diagonal
    • 60 cm
    • Diagonal
    • 23.6 Inch
    • Physical resolution
    • 3840 x 2160 Pixel
    • Brightness
    • 300 cd/m²
    • Contrast ratio
    • 1000:1
    • Pixel Pitch
    • 0.1361 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • Display port
    • 1x, 1x miniDP
    • HDMI
    • 1x
  • Electrical values
    • Response time
    • 4 ms
    • Power input (operation)
    • 41 W
    • Power input (Standby)
    • 0.3 W
  • Implementation
    • Pivotfunction
    • Yes
  • Certification marks
    • Pixel Error Class
    • 2
    • Mark of conformity
    • TCO
  • Interfaces
    • USB
    • 4x USB 3.0
  • Measures
    • Wall mounting
    • VESA 100x100
    • Width
    • 561 mm
    • Depth
    • 59 mm
    • Height
    • 336 mm
    • Width with feet
    • 561
    • Depth with stand
    • 261 mm
    • Height with base
    • 392 mm
  • Weights
    • Weight
    • 9.6 kg
  • Specials
    • Warranty
    • 3 year(s)
    • Service
    • Pick up, repair and return
  • Energy efficiency
    • Manufacturer
    • Samsung
    • Model
    • LU24E85KRS
    • Energy Efficiency
    • C
    • viewable screen size
    • 59 cm
    • viewable screen size
    • 23 Inch
    • Power Consumption (On)
    • 41 W
    • Annual power consumption
    • 59 kWh
    • Power Consumption (Standby)
    • 0.3 W
    • Power Consumption (DC Off)
    • 0.3 W
    • Resolution
    • 3840 x 2160
    • Power switch
    • No
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.


Exceptional image quality thanks to ultra-high-definition resolution
The U24E850R LED not only has brilliant UHD resolution but also features an ergonomic business design. The fact that you can adjust the height, tilt and swivel, and switch between landscape and portrait format, helps you in your day-to-day tasks. What's more, the U24E850R LED boasts high-performance features such as flicker-free technology, Eye Saver mode and many more.

Design/connections:
  • Design: matt black & titanium silver

  • Signal input: digital

  • Signal ports: 1 x HDMI (supports UHD 30/60 Hertz), 1 x display port, 1 x mini display port support, 1x display port, 1 x mini display port

Features:
  • USB Soundbar ready (model code CY-SPUE10B/EN)

  • AMD FreeSync

  • USB (3.0) hub with charging function

  • Picture in Picture 2.0, Picture by Picture

  • Improved eco features: 30% recycled plastic, PVC-free




Manufacturer : SAMSUNG
Factory number : LU24E85KRS/EN
Package weight : 10.1 kg
RoHS : conform
Technical information
  • General
    • Type
    • Monitor
    • Technology
    • PLS-Panel
    • Design
    • 130 mm height-adjustable
    • Colour
    • Black
  • Display
    • Diagonal
    • 60 cm
    • Diagonal
    • 23.6 Inch
    • Physical resolution
    • 3840 x 2160 Pixel
    • Brightness
    • 300 cd/m²
    • Contrast ratio
    • 1000:1
    • Pixel Pitch
    • 0.1361 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • Display port
    • 1x, 1x miniDP
    • HDMI
    • 1x
  • Electrical values
    • Response time
    • 4 ms
    • Power input (operation)
    • 41 W
    • Power input (Standby)
    • 0.3 W
  • Implementation
    • Pivotfunction
    • Yes
  • Certification marks
    • Pixel Error Class
    • 2
    • Mark of conformity
    • TCO
  • Interfaces
    • USB
    • 4x USB 3.0
  • Measures
    • Wall mounting
    • VESA 100x100
    • Width
    • 561 mm
    • Depth
    • 59 mm
    • Height
    • 336 mm
    • Width with feet
    • 561
    • Depth with stand
    • 261 mm
    • Height with base
    • 392 mm
  • Weights
    • Weight
    • 9.6 kg
  • Specials
    • Warranty
    • 3 year(s)
    • Service
    • Pick up, repair and return
  • Energy efficiency
    • Manufacturer
    • Samsung
    • Model
    • LU24E85KRS
    • Energy Efficiency
    • C
    • viewable screen size
    • 59 cm
    • viewable screen size
    • 23 Inch
    • Power Consumption (On)
    • 41 W
    • Annual power consumption
    • 59 kWh
    • Power Consumption (Standby)
    • 0.3 W
    • Power Consumption (DC Off)
    • 0.3 W
    • Resolution
    • 3840 x 2160
    • Power switch
    • No
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

Datasheet/manual