reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SM C27F591FDU :: 69cm - VGA/HDMI/DP - 1080p - Curved - EEC B

Item-No.: SM C27F591FDU
€304,95
Category of goods: 0


Samsung Curved Monitor C27F591F LED

  • Product Description
  • Technical information
  • General
    • Type
    • Curved monitor
    • Technology
    • VA-Panel
    • Speaker
    • Integrated
    • Colour
    • White/silver
  • Display
    • Diagonal
    • 69 cm
    • Diagonal
    • 27 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Brightness
    • 250 cd/m²
    • Pixel Pitch
    • 0.311 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • Display port
    • 1x
    • HDMI
    • 1x
  • Electrical values
    • Response time
    • 4 ms
    • Power input (operation)
    • 37 W
    • Power input (Standby)
    • 0.3 W
  • Implementation
    • Contrast ratio
    • Mega dynamic contrast
  • Certification marks
    • Pixel Error Class
    • 2
  • Measures
    • Width
    • 614 mm
    • Depth
    • 143 mm
    • Height
    • 363 mm
    • Width with feet
    • 614
    • Depth with stand
    • 270 mm
    • Height with base
    • 457 mm
  • Weights
    • Weight
    • 6.1 kg
  • Specials
    • Warranty
    • 2 year(s)
    • Service
    • Pick up, repair and return
  • Energy efficiency
    • Manufacturer
    • Samsung
    • Model
    • LC27F591FDUXEN
    • Energy Efficiency
    • B
    • viewable screen size
    • 68 cm
    • viewable screen size
    • 27 Inch
    • Power Consumption (On)
    • 37 W
    • Annual power consumption
    • 54 kWh
    • Power Consumption (Standby)
    • 0.3 W
    • Power Consumption (DC Off)
    • 0.3 W
    • Resolution
    • 1920 x 1080
    • Power switch
    • No
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

  • Enjoy a truly immersive viewing experience
  • Reduce eyestrain with Eye Saver Mode
  • Experience a best-in-class contrast ratio
  • Instantly optimise colour and contrast for optimal gaming


The deepest screen curve for the most deeply immersive viewing experience
Wrapping around your field of vision like your local iMax theatre screen, the 1800R screen - with its 1.8m radius of arc for greater curvature - creates a wider field of view and enhances depth perception. The screen’s curve will fully immerse you in all your content.

Deeper screen curve and Eye Saver Mode for greater viewing comfort
  • The deeper 1800R screen curvature allows your eyes to track smoothly. In clinical tests this reduced eye strain when compared to viewing a flat screen.
  • Eye Saver Mode reduces eye strain, providing a comfortable viewing experience.
  • Flicker Free technology minimises distracting screen flicker.


Simply stunning image quality that brings your content to life
  • Samsung’s Active Crystal Colour technology supports a wider range of colours than its standard monitors for richer, more vibrant colours and vivid picture quality.
  • Samsung’s advanced VA panel technology and 3000:1 contrast ratio deliver deeper blacks and brilliant whites.



Manufacturer : SAMSUNG
Factory number : LC27F591FDUXEN
Package weight : 7.3 kg
RoHS : conform
Technical information
  • General
    • Type
    • Curved monitor
    • Technology
    • VA-Panel
    • Speaker
    • Integrated
    • Colour
    • White/silver
  • Display
    • Diagonal
    • 69 cm
    • Diagonal
    • 27 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Brightness
    • 250 cd/m²
    • Pixel Pitch
    • 0.311 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • Display port
    • 1x
    • HDMI
    • 1x
  • Electrical values
    • Response time
    • 4 ms
    • Power input (operation)
    • 37 W
    • Power input (Standby)
    • 0.3 W
  • Implementation
    • Contrast ratio
    • Mega dynamic contrast
  • Certification marks
    • Pixel Error Class
    • 2
  • Measures
    • Width
    • 614 mm
    • Depth
    • 143 mm
    • Height
    • 363 mm
    • Width with feet
    • 614
    • Depth with stand
    • 270 mm
    • Height with base
    • 457 mm
  • Weights
    • Weight
    • 6.1 kg
  • Specials
    • Warranty
    • 2 year(s)
    • Service
    • Pick up, repair and return
  • Energy efficiency
    • Manufacturer
    • Samsung
    • Model
    • LC27F591FDUXEN
    • Energy Efficiency
    • B
    • viewable screen size
    • 68 cm
    • viewable screen size
    • 27 Inch
    • Power Consumption (On)
    • 37 W
    • Annual power consumption
    • 54 kWh
    • Power Consumption (Standby)
    • 0.3 W
    • Power Consumption (DC Off)
    • 0.3 W
    • Resolution
    • 1920 x 1080
    • Power switch
    • No
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

Datasheet/manual