reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SM C27F396FHU :: 69cm - VGA/HDMI - 1080p - Curved - EEC A

Item-No.: SM C27F396FHU
€229,95
Category of goods: 0


Samsung Curved Monitor C27F396F LED

  • Product Description
  • Technical information
  • General
    • Type
    • Curved monitor
    • Technology
    • VA-Panel
    • Colour
    • Black
  • Display
    • Diagonal
    • 69 cm
    • Diagonal
    • 27 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Brightness
    • 250 cd/m²
    • Contrast ratio
    • Mega dynamic contrast
    • Pixel Pitch
    • 0.311 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • HDMI
    • 1x
  • Electrical values
    • Response time
    • 4 ms
    • Power input (operation)
    • 24 W
    • Power input (Standby)
    • 0.3 W
  • Certification marks
    • Pixel Error Class
    • 2
  • Measures
    • Wall mounting
    • VESA 100x100
    • Width
    • 623 mm
    • Depth
    • 82 mm
    • Height
    • 368 mm
    • Width with feet
    • 623
    • Depth with stand
    • 243 mm
    • Height with base
    • 466 mm
  • Weights
    • Weight
    • 7.2 kg
  • Specials
    • Warranty
    • 2 year(s)
    • Service
    • Pick up, repair and return
  • Energy efficiency
    • Manufacturer
    • Samsung
    • Model
    • LC27F396FHUXEN
    • Energy Efficiency
    • A
    • viewable screen size
    • 68 cm
    • viewable screen size
    • 27 Inch
    • Power Consumption (On)
    • 24 W
    • Annual power consumption
    • 35 kWh
    • Power Consumption (Standby)
    • 0.3 W
    • Power Consumption (DC Off)
    • 0.3 W
    • Resolution
    • 1920 x 1080
    • Power switch
    • No
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

  • Enjoy a more immersive viewing experience
  • Experience greater comfort whilst watching
  • Enjoy best-in-class, high contrast images
  • Game flawlessly with smooth AMD FreeSync


The deepest screen curve for the most deeply immersive viewing experience
Discover a truly immersive viewing experience with the Samsung monitor curved more deeply than any other. Wrapping around your field of vision like your local iMax theater screen, the 1800R screen - with its 1800mm radius of arc for greater curvature - creates a wider field of view, enhances depth perception, and minimizes peripheral distractions to draw you deeper in to your content. So whether it is an online movie, a favourite TV show, or a pulse-racing game, Samsung’s deeper screen curve will fully immerse you in all your multi-media content

1800R screen and Eye Saver Mode for increased viewing comfort
  • The deeper 1800R screen curvature allows your eyes to track smoothly. In clinical tests this reduced eye strain when compared to viewing a flat screen.
  • Eye Saver Mode reduces eye strain, providing a comfortable viewing experience.
  • Flicker Free technology minimises distracting screen flicker.


Superior image quality with Samsung’s advanced display technology
  • Best-in-class 3000:1 contrast ratio: Samsung’s VA panel technology provides a 3000:1 contrast ratio that delivers deeper blacks, more brilliant whites, and richer colors for clearer, more vibrant images
  • Reduced light leakage: Samsung’s curved display technology minimizes light leakage from the screen edges to ensure more uniform blacks across the entire viewing area



Manufacturer : SAMSUNG
Factory number : LC27F396FHUXEN
Package weight : 7 kg
RoHS : conform
Technical information
  • General
    • Type
    • Curved monitor
    • Technology
    • VA-Panel
    • Colour
    • Black
  • Display
    • Diagonal
    • 69 cm
    • Diagonal
    • 27 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Brightness
    • 250 cd/m²
    • Contrast ratio
    • Mega dynamic contrast
    • Pixel Pitch
    • 0.311 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • HDMI
    • 1x
  • Electrical values
    • Response time
    • 4 ms
    • Power input (operation)
    • 24 W
    • Power input (Standby)
    • 0.3 W
  • Certification marks
    • Pixel Error Class
    • 2
  • Measures
    • Wall mounting
    • VESA 100x100
    • Width
    • 623 mm
    • Depth
    • 82 mm
    • Height
    • 368 mm
    • Width with feet
    • 623
    • Depth with stand
    • 243 mm
    • Height with base
    • 466 mm
  • Weights
    • Weight
    • 7.2 kg
  • Specials
    • Warranty
    • 2 year(s)
    • Service
    • Pick up, repair and return
  • Energy efficiency
    • Manufacturer
    • Samsung
    • Model
    • LC27F396FHUXEN
    • Energy Efficiency
    • A
    • viewable screen size
    • 68 cm
    • viewable screen size
    • 27 Inch
    • Power Consumption (On)
    • 24 W
    • Annual power consumption
    • 35 kWh
    • Power Consumption (Standby)
    • 0.3 W
    • Power Consumption (DC Off)
    • 0.3 W
    • Resolution
    • 1920 x 1080
    • Power switch
    • No
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

Datasheet/manual