reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NEC EA273WMI-WH :: 69 cm — VGA/DVI/HDMI/DP/USB/Audio — Pivot — EEC A

Item-No.: NEC EA273WMI-WH
€422,95



Bargain Item!
Limited amount available.

NEC MultiSync EA273WMi-WH

  • Product Description
  • Technical information
  • General
    • Type
    • Monitor
    • Technology
    • IPS panel
    • Speaker
    • 2x 1 W
    • Design
    • 130 mm height-adjustable
    • Colour
    • White
  • Display
    • Diagonal
    • 69 cm
    • Diagonal
    • 27 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Brightness
    • 250 cd/m²
    • Pixel Pitch
    • 0.311 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • Display port
    • 1x
    • HDMI
    • 1x
  • Electrical values
    • Response time
    • 6 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 23 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 1000:1 static, 25,000:1 dynamic
    • Pivotfunction
    • Yes
  • Certification marks
    • Pixel Error Class
    • 1
    • Mark of conformity
    • TCO 6
  • Interfaces
    • USB
    • 1x/4x USB 2.0 Up/Down
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100x100
    • Width with feet
    • 639
    • Depth with stand
    • 230 mm
    • Height with base
    • 418 mm
  • Weights
    • Weight
    • 8.7 kg
  • Specials
    • Warranty
    • 3 year(s)
  • Energy efficiency
    • Manufacturer
    • NEC
    • Model
    • MultiSync EA273WMi
    • Energy Efficiency
    • A
    • viewable screen size
    • 68.57 cm
    • viewable screen size
    • 27 Inch
    • Power Consumption (On)
    • 23 W
    • Annual power consumption
    • 34 kWh
    • Power Consumption (Standby)
    • 0.5 W
    • Power Consumption (DC Off)
    • 0.5 W
    • Resolution
    • 1920 x 1080
    • Power switch
    • Yes
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.


Ideal for businesses that value the productivity of their employees, want attractive products and insist on future-proof technology.

The NEC MultiSync EA273WMI has an extremely flat, 27" (68.6 cm) large IPS panel with LED backlight and a resolution of 1920 x 1080. This makes the design very modern and sleek. The ambient light sensor and human sensor are used to implement the sustainable product concept and a height adjustment range of 130 mm has improved the ergonomics. The relatively large pixel pitch, which increases the legibility of text, supplementing the excellent IPS picture quality, further increases the ergonomic performance of the screen. With four different inputs—DisplayPort, DVI-D, HDMI and D-Sub—it also has future-proof connection options.

The ergonomic office
  • The large height adjustment range (130 mm) and the pan, tilt, and pivot function ensure individual and tailor-made ergonomic orientation.

Perfect functionality for use in the office
  • The integrated loudspeakers, headphone jack and USB hub offer excellent opportunities for office communication.

Ambient light sensor
  • Using the auto brightness function means the optimum brightness level is always set for the ambient lighting and screen contents.

Green product concept
  • ECO mode and CO2 emissions display/CO2 savings display, ambient light sensor.

Easy control
  • Up to six screens in a multi-monitor configuration with ControlSync® technology.

Human sensor
  • Detects the presence of a person in front of the screen and automatically switches on, or switches to standby mode if no persons are present.

DICOM simulation
  • For standard applications for reviewing radiological exposures.

Special features
  • Ambient light sensor for enhanced brightness

  • Auto contrast

  • CO2 emissions display

  • CO2 savings display

  • ControlSync®

  • Customised settings

  • DICOM simulation

  • EcoModes

  • ErgoDesign®: height-adjustable base (130 mm) with 90º rotation

  • Human sensor

  • LED backlight technology

  • USB version 2.0 (4 down/1 up)

  • Versatile and easy mounting (VESA standardisation) with NaViSet and NaViKey

  • Compatible with Windows 8

  • Ambient light sensor

  • Annual energy consumption: 34 kWh (based on four operating hours per day)

  • Eco mode

  • Energy efficiency class: A




Manufacturer : NEC
Factory number : 60003607
Package weight : 11.7 kg
RoHS : conform
Technical information
  • General
    • Type
    • Monitor
    • Technology
    • IPS panel
    • Speaker
    • 2x 1 W
    • Design
    • 130 mm height-adjustable
    • Colour
    • White
  • Display
    • Diagonal
    • 69 cm
    • Diagonal
    • 27 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Brightness
    • 250 cd/m²
    • Pixel Pitch
    • 0.311 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • Display port
    • 1x
    • HDMI
    • 1x
  • Electrical values
    • Response time
    • 6 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 23 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 1000:1 static, 25,000:1 dynamic
    • Pivotfunction
    • Yes
  • Certification marks
    • Pixel Error Class
    • 1
    • Mark of conformity
    • TCO 6
  • Interfaces
    • USB
    • 1x/4x USB 2.0 Up/Down
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100x100
    • Width with feet
    • 639
    • Depth with stand
    • 230 mm
    • Height with base
    • 418 mm
  • Weights
    • Weight
    • 8.7 kg
  • Specials
    • Warranty
    • 3 year(s)
  • Energy efficiency
    • Manufacturer
    • NEC
    • Model
    • MultiSync EA273WMi
    • Energy Efficiency
    • A
    • viewable screen size
    • 68.57 cm
    • viewable screen size
    • 27 Inch
    • Power Consumption (On)
    • 23 W
    • Annual power consumption
    • 34 kWh
    • Power Consumption (Standby)
    • 0.5 W
    • Power Consumption (DC Off)
    • 0.5 W
    • Resolution
    • 1920 x 1080
    • Power switch
    • Yes
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.