reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LG 27MU67-B :: 69cm - DP/miniDP/HDMI - UHD - Pivot - EEC A

Item-No.: LG 27MU67-B

Category of goods: 0

LG Ultra HD 4K IPS Monitor 27MU67-B

  • Product Description
  • Technical information
  • General
    • Type
    • Monitor
    • Technology
    • AH-IPS-Panel, Anti-Glare
    • Design
    • 130 mm height-adjustable
    • Colour
    • Matt black
  • Display
    • Diagonal
    • 69 cm
    • Diagonal
    • 27 Inch
    • Physical resolution
    • 3840 x 2160 Pixel
    • Brightness
    • 300 cd/m²
    • Pixel Pitch
    • 0.156 mm
    • Presentable colors
    • 1 billion
  • External I/O Ports
    • Display port
    • 1x, 1x miniDP
    • HDMI
    • 2x
  • Electrical values
    • Response time
    • 5 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 39 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 1000:1
    • Pivotfunction
    • Yes
  • Certification marks
    • Pixel Error Class
    • 1
    • Mark of conformity
    • TCO 6
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100x100
    • Width
    • 643 mm
    • Depth
    • 56 mm
    • Height
    • 381 mm
    • Width with feet
    • 643
    • Depth with stand
    • 250 mm
    • Height with base
    • 439 mm
  • Weights
    • Weight
    • 7.8 kg
  • Specials
    • Warranty
    • 2 year(s)
    • Service
    • Pick up, repair and return
  • Energy efficiency
    • Manufacturer
    • LG
    • Model
    • 27MU67
    • Energy Efficiency
    • A
    • viewable screen size
    • 69 cm
    • viewable screen size
    • 27 Inch
    • Power Consumption (On)
    • 30 W
    • Annual power consumption
    • 44 kWh
    • Power Consumption (Standby)
    • 0.5 W
    • Power Consumption (DC Off)
    • 0.3 W
    • Resolution
    • 3840 x 2160
    • Power switch
    • No
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

Experience the Speed of Ultra HD 4K Monitor on IPS Display

  • 27" 3840x2160 UHD IPS Display

  • Built-in FreeSync

  • Low input-lag(9.7 m/s) with Dynamic Action Sync

  • Game mode, DAS Mode, Black Stabilizer

  • Real-time action with HDMI@60Hz


Why must Ultra HD 4K be on a IPS display?
When IPS meets 4K, the result is even more amazing. The 27MU67's Ultra HD IPS Display offers much better colour reproduction compared to TN panels, providing incredible viewing angles and great colour consistency over the entire screen. With a 4K IPS monitor, gamers can enjoy seamless viewing for an ultimate immersive gaming experience.
Furthermore, the 27MU67 in 3840x2160 Ultra HD resolution provides increased clarity, sharper texture, more details, more “real estate”, and smoother images.

No colour shift or distortion with the IPS sRGB over 99% & factory calibration
The 27MU67 provides sRGB with over 99% maximized colour, based on an IPS panel that offers the most accurate colour reproduction by far, the widest viewing angles, and the best-ever visual experience to the users.



Manufacturer : LG
Factory number : 27MU67-B
Package weight : 9.7 kg
RoHS : conform
Technical information
  • General
    • Type
    • Monitor
    • Technology
    • AH-IPS-Panel, Anti-Glare
    • Design
    • 130 mm height-adjustable
    • Colour
    • Matt black
  • Display
    • Diagonal
    • 69 cm
    • Diagonal
    • 27 Inch
    • Physical resolution
    • 3840 x 2160 Pixel
    • Brightness
    • 300 cd/m²
    • Pixel Pitch
    • 0.156 mm
    • Presentable colors
    • 1 billion
  • External I/O Ports
    • Display port
    • 1x, 1x miniDP
    • HDMI
    • 2x
  • Electrical values
    • Response time
    • 5 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 39 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 1000:1
    • Pivotfunction
    • Yes
  • Certification marks
    • Pixel Error Class
    • 1
    • Mark of conformity
    • TCO 6
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100x100
    • Width
    • 643 mm
    • Depth
    • 56 mm
    • Height
    • 381 mm
    • Width with feet
    • 643
    • Depth with stand
    • 250 mm
    • Height with base
    • 439 mm
  • Weights
    • Weight
    • 7.8 kg
  • Specials
    • Warranty
    • 2 year(s)
    • Service
    • Pick up, repair and return
  • Energy efficiency
    • Manufacturer
    • LG
    • Model
    • 27MU67
    • Energy Efficiency
    • A
    • viewable screen size
    • 69 cm
    • viewable screen size
    • 27 Inch
    • Power Consumption (On)
    • 30 W
    • Annual power consumption
    • 44 kWh
    • Power Consumption (Standby)
    • 0.5 W
    • Power Consumption (DC Off)
    • 0.3 W
    • Resolution
    • 3840 x 2160
    • Power switch
    • No
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

Datasheet/manual