reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LG 27MB65PY-B :: 69 cm — VGA/DVI/DP/USB/Audio — 1080p — Pivot

Item-No.: LG 27MB65PY-B
€249,00
Category of goods: 0


LG IPS LED Business Monitor 27MB65PY-B

  • Product Description
  • Technical information
  • General
    • Type
    • Monitor
    • Technology
    • AH-IPS-Panel, Anti-Glare
    • Speaker
    • 2x 1 W
    • Design
    • 130 mm height-adjustable
    • Colour
    • Dark anthracite
  • Display
    • Diagonal
    • 69 cm
    • Diagonal
    • 27 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Brightness
    • 250 cd/m²
    • Pixel Pitch
    • 0.311 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • Display port
    • 1x
  • Electrical values
    • Response time
    • 5 ms
    • Operating voltage
    • 90 - 264 V
    • Power input (operation)
    • 32 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 1000:1
    • Pivotfunction
    • Yes
  • Certification marks
    • Pixel Error Class
    • 1
    • Mark of conformity
    • TCO 6
  • Interfaces
    • USB
    • 2x USB 2.0
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100x100 / 100x200
    • Width
    • 644 mm
    • Depth
    • 64 mm
    • Height
    • 387 mm
    • Width with feet
    • 644
    • Depth with stand
    • 259 mm
    • Height with base
    • 410 mm
  • Weights
    • Weight
    • 6.5 kg
  • Specials
    • Warranty
    • 3 year(s)
    • Service
    • On site
  • Power supply
    • Mains voltage input
    • 90 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

The new MB65 series of office monitors from LG offers outstanding performance. The new AH-IPS panel ensures perfect picture quality and consistent colours at a maximum viewing angle. The new Reader Mode and Flicker Safe backlight technology features also ensure perfect eye comfort and relaxed working, even during long periods in front of the screen.

  • 68.58 cm (27") office monitor with an environmentally friendly LED backlight in 16:9 format

  • Fast, high-quality AH-IPS panel with consistent colours, factory colour calibration and 6-axis colour control

  • Reader mode (hot key) for optimum eye protection and comfort when reading text thanks to paper-like optimised image settings

  • Flicker Safe backlight technology ensures maximum protection for the eyes without flickering

  • Future-proof thanks to DisplayPort, DVI-D input (with HDCP) and VGA input

  • Highest ergonomics due to TCO 6.0, TÜV-GS, TÜV-Ergo, DIN ISO 9241-307; rotating and tilting base with 130 mm height adjustment and a pivot function

  • Environmentally friendly and energy-saving thanks to the Super Energy Saving function, compliance with EPA Energy Star 6.0 guidelines, EPEAT Gold certification and no use of halogen or mercury.

  • Integrated power switch for completely disconnecting from the mains, therefore 0 W energy consumption when switched off

  • Multimedia enabled through integrated invisible loudspeakers with 2 x 1 W power

  • USB hub (1 upstream/2 downstream) for USB devices

  • OSD can be locked to prevent unauthorised access

  • Display data readable




Manufacturer : LG
Factory number : 27MB65PY-B
Package weight : 9.35 kg
RoHS : conform
Technical information
  • General
    • Type
    • Monitor
    • Technology
    • AH-IPS-Panel, Anti-Glare
    • Speaker
    • 2x 1 W
    • Design
    • 130 mm height-adjustable
    • Colour
    • Dark anthracite
  • Display
    • Diagonal
    • 69 cm
    • Diagonal
    • 27 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Brightness
    • 250 cd/m²
    • Pixel Pitch
    • 0.311 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • Display port
    • 1x
  • Electrical values
    • Response time
    • 5 ms
    • Operating voltage
    • 90 - 264 V
    • Power input (operation)
    • 32 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 1000:1
    • Pivotfunction
    • Yes
  • Certification marks
    • Pixel Error Class
    • 1
    • Mark of conformity
    • TCO 6
  • Interfaces
    • USB
    • 2x USB 2.0
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100x100 / 100x200
    • Width
    • 644 mm
    • Depth
    • 64 mm
    • Height
    • 387 mm
    • Width with feet
    • 644
    • Depth with stand
    • 259 mm
    • Height with base
    • 410 mm
  • Weights
    • Weight
    • 6.5 kg
  • Specials
    • Warranty
    • 3 year(s)
    • Service
    • On site
  • Power supply
    • Mains voltage input
    • 90 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual