reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LG 24MB65PM-W :: 61 cm — VGA/DVI/Audio — Pivot

Item-No.: LG 24MB65PM-W
€239,00
Category of goods: 0


LG 24MB65PM-W

  • Product Description
  • Technical information
  • General
    • Type
    • Monitor
    • Technology
    • AH-IPS-Panel, Anti-Glare
    • Speaker
    • 2x 1 W
    • Design
    • 130 mm height-adjustable
    • Colour
    • Alabaster grey
  • Display
    • Diagonal
    • 61 cm
    • Diagonal
    • 24 Inch
    • Physical resolution
    • 1920 x 1200 Pixel
    • Brightness
    • 250 cd/m²
    • Pixel Pitch
    • 0.269 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
  • Electrical values
    • Response time
    • 5 ms
    • Operating voltage
    • 90 - 264 V
    • Power input (operation)
    • 28 W
    • Power input (Standby)
    • 0.3 W
  • Implementation
    • Contrast ratio
    • 1000:1
    • Pivotfunction
    • Yes
  • Certification marks
    • Pixel Error Class
    • 1
    • Mark of conformity
    • TCO 6
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100x100 / 200x100
    • Width
    • 558 mm
    • Depth
    • 58 mm
    • Height
    • 371 mm
    • Width with feet
    • 558
    • Depth with stand
    • 239 mm
    • Height with base
    • 395 mm
  • Weights
    • Weight
    • 5.4 kg
  • Specials
    • Warranty
    • 3 year(s)
    • Service
    • On site
  • Power supply
    • Mains voltage input
    • 90 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

The new MB65 series of office monitors from LG offers outstanding performance. The new, high-quality AH-IPS panel with 6-axis colour control and consistent colours is your basis for optimum image quality. The new Reader Mode and Flicker Safe backlight technology features also ensure perfect eye comfort and relaxed working, even during long periods in front of the screen.

• 60.96 cm (24") office monitor with environmentally friendly LED backlight in 16:10 format
• Fast, high-quality AH-IPS panel with consistent colours, factory colour calibration and 6-axis colour control
• Future-proof with DVI-D input (with HDCP) and VGA input for older analogue devices
• Outstanding ergonomics with TÜV-Ergo, TÜV-GS, TCO6.0 and DIN ISO 9241-307 certification, a rotating and tilting base with 130 mm height adjustment and a pivot function.
• Reader Mode (hot key) for optimum eye protection and comfort when reading text thanks to optimised paper-like image settings
• Flicker Safe backlight technology ensures maximum protection for the eyes without flickering
• Environmentally friendly and energy-saving thanks to the Super Energy Saving function; compliance with EPA Energy Star 6.0 guidelines, EPEAT Gold certification and no use of halogen or mercury.
• Integrated power switch for completely disconnecting from the mains, therefore 0 W energy consumption when switched off
• Multimedia-compatible thanks to PC audio input, integrated 2 x 1 W loudspeakers and headphone output
• OSD can be locked to prevent unauthorised access
• Display data can be read out



Manufacturer : LG
Factory number : 24MB65PM-W
Package weight : 6.5 kg
RoHS : conform
Technical information
  • General
    • Type
    • Monitor
    • Technology
    • AH-IPS-Panel, Anti-Glare
    • Speaker
    • 2x 1 W
    • Design
    • 130 mm height-adjustable
    • Colour
    • Alabaster grey
  • Display
    • Diagonal
    • 61 cm
    • Diagonal
    • 24 Inch
    • Physical resolution
    • 1920 x 1200 Pixel
    • Brightness
    • 250 cd/m²
    • Pixel Pitch
    • 0.269 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
  • Electrical values
    • Response time
    • 5 ms
    • Operating voltage
    • 90 - 264 V
    • Power input (operation)
    • 28 W
    • Power input (Standby)
    • 0.3 W
  • Implementation
    • Contrast ratio
    • 1000:1
    • Pivotfunction
    • Yes
  • Certification marks
    • Pixel Error Class
    • 1
    • Mark of conformity
    • TCO 6
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100x100 / 200x100
    • Width
    • 558 mm
    • Depth
    • 58 mm
    • Height
    • 371 mm
    • Width with feet
    • 558
    • Depth with stand
    • 239 mm
    • Height with base
    • 395 mm
  • Weights
    • Weight
    • 5.4 kg
  • Specials
    • Warranty
    • 3 year(s)
    • Service
    • On site
  • Power supply
    • Mains voltage input
    • 90 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual