reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LG 24MB56HQ-B :: 60 cm - VGA/HDMI - EEC A


LG IPS Business Monitor 24MB56HQ-B

  • Product Description
  • Technical information
  • General
    • Type
    • Monitor
    • Technology
    • AH-IPS-Panel, Anti-Glare
    • Design
    • 110 mm height-adjustable
    • Colour
    • Dark anthracite
  • Display
    • Diagonal
    • 60 cm
    • Diagonal
    • 23.8 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Brightness
    • 250 cd/m²
    • Pixel Pitch
    • 0.274 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • HDMI
    • 1x
  • Electrical values
    • Response time
    • 5 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 24 W
    • Power input (Standby)
    • 0.3 W
  • Implementation
    • Contrast ratio
    • 1000:1
  • Certification marks
    • Pixel Error Class
    • 2
    • Mark of conformity
    • TCO 6
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 75x75
    • Width
    • 554 mm
    • Depth
    • 59 mm
    • Height
    • 332 mm
    • Width with feet
    • 554
    • Depth with stand
    • 239 mm
    • Height with base
    • 360 mm
  • Weights
    • Weight
    • 3.9 kg
  • Specials
    • Warranty
    • 3 year(s)
    • Service
    • Pick up, repair and return
  • Energy efficiency
    • Manufacturer
    • LG
    • Model
    • 24MB56HQ
    • Energy Efficiency
    • A
    • viewable screen size
    • 60 cm
    • viewable screen size
    • 24 Inch
    • Power Consumption (On)
    • 24 W
    • Annual power consumption
    • 35 kWh
    • Power Consumption (Standby)
    • 1.2 W
    • Power Consumption (DC Off)
    • 0.3 W
    • Resolution
    • 1920 x 1080
    • Power switch
    • No
  • Power supply
    • Mains voltage input
    • 90 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.


The 24MB56HQ is a new, streamlined, ergonomic, true-colour IPS monitor for everyone from LG. The narrow-framed AH-IPS panel always ensures optimum performance.

• 60.45 cm (23.8") IPS office monitor with energy-saving LED backlight and narrow frame of just 12.7 mm
• High-speed AH-IPS panel with factory calibration and 6-axis colour control for consistent colours and brilliant sharp contrasts
• Three possible response time (overdrive) settings for perfect gaming without streaks or colour fringing
• Wide variety of connection options with HDMI or analogue VGA connection and headphone output
• Outstanding ergonomics thanks to TÜV-GS and TCO6.0 certification with 110 mm height-adjustable rotating and tilting base
• Reader mode (hot key) for optimum eye protection and comfort when reading text thanks to paper-like optimised image settings
• Flicker-safe backlight technology ensures maximum protection for the eyes and prevents flickering of any kind
• The Dual Smart Solution package simplifies dual monitor settings, expands your taskbar or enables dual web view
• Different picture modes for PC (User, Text, Photo, Cinema, Game) or AV (User, Natural, Standard, Cinema)
• SUPER Energy Saving function reduces energy consumption by up to 30% compared with conventional LED devices, without compromising on performance
• Can be fitted with swivelling arms and wall mounts in accordance with VESA FDMI



Manufacturer : LG
Factory number : 24MB56HQ-B
Package weight : 5.3 kg
RoHS : conform
Technical information
  • General
    • Type
    • Monitor
    • Technology
    • AH-IPS-Panel, Anti-Glare
    • Design
    • 110 mm height-adjustable
    • Colour
    • Dark anthracite
  • Display
    • Diagonal
    • 60 cm
    • Diagonal
    • 23.8 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Brightness
    • 250 cd/m²
    • Pixel Pitch
    • 0.274 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • HDMI
    • 1x
  • Electrical values
    • Response time
    • 5 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 24 W
    • Power input (Standby)
    • 0.3 W
  • Implementation
    • Contrast ratio
    • 1000:1
  • Certification marks
    • Pixel Error Class
    • 2
    • Mark of conformity
    • TCO 6
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 75x75
    • Width
    • 554 mm
    • Depth
    • 59 mm
    • Height
    • 332 mm
    • Width with feet
    • 554
    • Depth with stand
    • 239 mm
    • Height with base
    • 360 mm
  • Weights
    • Weight
    • 3.9 kg
  • Specials
    • Warranty
    • 3 year(s)
    • Service
    • Pick up, repair and return
  • Energy efficiency
    • Manufacturer
    • LG
    • Model
    • 24MB56HQ
    • Energy Efficiency
    • A
    • viewable screen size
    • 60 cm
    • viewable screen size
    • 24 Inch
    • Power Consumption (On)
    • 24 W
    • Annual power consumption
    • 35 kWh
    • Power Consumption (Standby)
    • 1.2 W
    • Power Consumption (DC Off)
    • 0.3 W
    • Resolution
    • 1920 x 1080
    • Power switch
    • No
  • Power supply
    • Mains voltage input
    • 90 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

Datasheet/manual