reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LG 24MB35PY-B :: 60 cm — VGA/DVI/DP/audio/USB — pivot


LG IPS LED Business Monitor 24MB35PY-B

  • Product Description
  • Technical information
  • General
    • Type
    • Monitor
    • Technology
    • AH-IPS-Panel, Anti-Glare
    • Speaker
    • 2x 1 W
    • Design
    • 120 mm height-adjustable
    • Colour
    • Dark anthracite
  • Display
    • Diagonal
    • 60 cm
    • Diagonal
    • 24 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Brightness
    • 250 cd/m²
    • Pixel Pitch
    • 0.274 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • Display port
    • 1x
  • Electrical values
    • Response time
    • 5 ms
    • Operating voltage
    • 90 - 240 V
    • Power input (operation)
    • 24 W
    • Power input (Standby)
    • 0.3 W
  • Implementation
    • Contrast ratio
    • 1000:1
    • Pivotfunction
    • Yes
  • Certification marks
    • Pixel Error Class
    • 1
    • Mark of conformity
    • TCO 6
  • Interfaces
    • USB
    • 2x USB 2.0
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100x100
    • Width
    • 569 mm
    • Depth
    • 63 mm
    • Height
    • 342 mm
    • Width with feet
    • 569
    • Depth with stand
    • 271 mm
    • Height with base
    • 432 mm
  • Weights
    • Weight
    • 5.1 kg
  • Specials
    • Warranty
    • 3 year(s)
    • Service
    • On site
  • Power supply
    • Mains voltage input
    • 90 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
The new MB35 series from LG offers optimum performance. High-quality panels combined with clever features, outstanding ergonomics and environmentally friendly materials that conserve resources make this an all-rounder for the office.

  • 60.45 cm (24" class) business monitor with environmentally friendly, energy-saving LED backlight in 16:9 format

  • Fast, high-quality AH-IPS panel with consistent colours, factory colour calibration and six-axis colour control

  • Reader mode (hot key) for optimum eye protection and comfort when reading text thanks to paper-like optimised image settings

  • Flicker Safe backlight technology ensures maximum protection for the eyes without flickering

  • Outstanding ergonomics with TÜV-Ergo, TÜV-GS, TCO6.0 and DIN ISO 9241-307 certification, height-adjustable rotating and tilting base and a pivot function

  • A wide variety of connection options such as DisplayPort, DVI-D (with HDCP), analogue VGA input for older devices and USB 2.0 hub

  • Environmentally friendly and energy saving thanks to the Super Energy Saving function, complies with EPA Energy Star 6.0 and EPEAT Gold guidelines and avoids environmentally harmful and carcinogenic substances such as mercury and halogens

  • Multimedia-compatible thanks to PC audio input and 2x integrated 1 W speakers

  • OSD can be locked to prevent unauthorised access

  • Display data can be read out



Manufacturer : LG
Factory number : 24MB35PY-B
Package weight : 7.1 kg
RoHS : conform
Technical information
  • General
    • Type
    • Monitor
    • Technology
    • AH-IPS-Panel, Anti-Glare
    • Speaker
    • 2x 1 W
    • Design
    • 120 mm height-adjustable
    • Colour
    • Dark anthracite
  • Display
    • Diagonal
    • 60 cm
    • Diagonal
    • 24 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Brightness
    • 250 cd/m²
    • Pixel Pitch
    • 0.274 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • Display port
    • 1x
  • Electrical values
    • Response time
    • 5 ms
    • Operating voltage
    • 90 - 240 V
    • Power input (operation)
    • 24 W
    • Power input (Standby)
    • 0.3 W
  • Implementation
    • Contrast ratio
    • 1000:1
    • Pivotfunction
    • Yes
  • Certification marks
    • Pixel Error Class
    • 1
    • Mark of conformity
    • TCO 6
  • Interfaces
    • USB
    • 2x USB 2.0
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100x100
    • Width
    • 569 mm
    • Depth
    • 63 mm
    • Height
    • 342 mm
    • Width with feet
    • 569
    • Depth with stand
    • 271 mm
    • Height with base
    • 432 mm
  • Weights
    • Weight
    • 5.1 kg
  • Specials
    • Warranty
    • 3 year(s)
    • Service
    • On site
  • Power supply
    • Mains voltage input
    • 90 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual