reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LG 24EB23PM-B :: 61 cm — VGA/DVI/Audio — Pivot

Item-No.: LG 24EB23PM-B
€209,95
Category of goods: 0


LG 24EB23PM-B

  • Product Description
  • Technical information
  • General
    • Type
    • Monitor
    • Technology
    • AH-IPS-Panel, Anti-Glare
    • Speaker
    • 2x 1 W
    • Design
    • 120 mm height-adjustable
    • Colour
    • Dark anthracite
  • Display
    • Diagonal
    • 61 cm
    • Diagonal
    • 24 Inch
    • Physical resolution
    • 1920 x 1200 Pixel
    • Brightness
    • 300 cd/m²
    • Contrast ratio
    • 1000:1
    • Pixel Pitch
    • 0.269 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
  • Electrical values
    • Response time
    • 5 ms
    • Operating voltage
    • 90 - 264 V
    • Power input (operation)
    • 25 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Pivotfunction
    • Yes
  • Certification marks
    • Pixel Error Class
    • 1
    • Mark of conformity
    • TCO 6
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100x100
    • Width
    • 558 mm
    • Depth
    • 58 mm
    • Height
    • 371 mm
    • Width with feet
    • 558
    • Depth with stand
    • 239 mm
    • Height with base
    • 395 mm
  • Weights
    • Weight
    • 5.4 kg
  • Specials
    • Warranty
    • 3 year(s)
    • Service
    • On site
  • Power supply
    • Mains voltage input
    • 90 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

The new 24EB23PM from LG is an exceptionally high-performance office monitor. The basis for such outstanding picture quality is the new, high-quality AH-IPS panel that reproduces consistent colours and high-contrast images at very large viewing angles. It leaves nothing to be desired with regard to ergonomics as it has an adjustable rotating tilt stand and pivot function. It is also well-prepared for all kinds of multimedia applications thanks to integrated loudspeakers.

  • 60.96 cm (24") office monitor with environmentally friendly LED backlight in 16:10 format

  • Fast, high-quality AH-IPS panel with consistent colours, factory colour calibration, wide viewing angle and a short response time

  • Digital DVI-D input with HDCP copy protection support and additional VGA input for older analogue devices

  • Outstanding ergonomics with TÜV-Ergo, TÜV-GS, TCO6.0 and DIN ISO 9241-307 certification, rotating and tilting base with 120 mm height adjustment and a pivot function.

  • Environmentally friendly thanks to compliance with EPA Energy Star 6.0 guidelines, EPEAT Gold certification and no use of halogen or mercury.

  • Super Energy-Saving reduces energy consumption by up to 25% compared with conventional LED devices without compromising on performance.

  • Integrated power switch for completely disconnecting from the mains, therefore 0 W energy consumption when switched off

  • Multimedia-compatible thanks to PC audio input, integrated 2 x 1 W loudspeakers and headphone output




Manufacturer : LG
Factory number : 24EB23PM-B
Package weight : 7.5 kg
RoHS : conform
Technical information
  • General
    • Type
    • Monitor
    • Technology
    • AH-IPS-Panel, Anti-Glare
    • Speaker
    • 2x 1 W
    • Design
    • 120 mm height-adjustable
    • Colour
    • Dark anthracite
  • Display
    • Diagonal
    • 61 cm
    • Diagonal
    • 24 Inch
    • Physical resolution
    • 1920 x 1200 Pixel
    • Brightness
    • 300 cd/m²
    • Contrast ratio
    • 1000:1
    • Pixel Pitch
    • 0.269 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
  • Electrical values
    • Response time
    • 5 ms
    • Operating voltage
    • 90 - 264 V
    • Power input (operation)
    • 25 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Pivotfunction
    • Yes
  • Certification marks
    • Pixel Error Class
    • 1
    • Mark of conformity
    • TCO 6
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100x100
    • Width
    • 558 mm
    • Depth
    • 58 mm
    • Height
    • 371 mm
    • Width with feet
    • 558
    • Depth with stand
    • 239 mm
    • Height with base
    • 395 mm
  • Weights
    • Weight
    • 5.4 kg
  • Specials
    • Warranty
    • 3 year(s)
    • Service
    • On site
  • Power supply
    • Mains voltage input
    • 90 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)