reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IIYAMA XU2590HS :: 64cm - VGA/DVI/HDMI/Audio - EEC A

Item-No.: IIYAMA XU2590HS
€177,90
Category of goods: 0

iiyama ProLite XU2590HS-B1

  • Product Description
  • Technical information
  • General
    • Type
    • Monitor
    • Technology
    • AH-IPS-Panel
    • Speaker
    • 2x 2 W
    • Colour
    • Black
    • Apple
    • Compatible
  • Display
    • Diagonal
    • 64 cm
    • Diagonal
    • 25 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Brightness
    • 250 cd/m²
    • Pixel Pitch
    • 0.288 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
  • Electrical values
    • Response time
    • 5 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 26 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 1000:1 static, 5,000,000:1 dynamic
  • Certification marks
    • Pixel Error Class
    • 2
    • Mark of conformity
    • TCO 6
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100x100
    • Width with feet
    • 558
    • Depth with stand
    • 180 mm
    • Height with base
    • 408 mm
  • Weights
    • Weight
    • 4.4 kg
  • Specials
    • Warranty
    • 2 year(s)
    • Service
    • On-site replacement
  • Energy efficiency
    • Manufacturer
    • iiyama
    • Model
    • ProLite XU2590HS
    • Energy Efficiency
    • A
    • viewable screen size
    • 64 cm
    • viewable screen size
    • 25 Inch
    • Power Consumption (On)
    • 25 W
    • Annual power consumption
    • 37 kWh
    • Power Consumption (Standby)
    • 0.5 W
    • Power Consumption (DC Off)
    • 0.5 W
    • Resolution
    • 1920 x 1080
    • Power switch
    • No
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

25” monitor with IPS panel and ultra flat front
ProLite XU2590HS is a 25” LED backlit LCD Screen featuring IPS Panel technology which is considered to be the best all round panel type. It offers accurate and consistent colour reproduction with wide viewing angles (178°/178°) and fast response time (5 ms black-to-black). XU2590HS is full HD, has a >5mln:1 Advanced Contrast Ratio and 250 cd/m² brightness offering the user a clear and vivid image. The ProLite XU2590HS will provide excellent performance for photographic design, web design, standard office use and in multi-monitor environment. Very suitable for multi-monitor Digtal Signage and office applications.



Manufacturer : IIYAMA
Factory number : XU2590HS-B1
Package weight : 6.31 kg
RoHS : conform
Technical information
  • General
    • Type
    • Monitor
    • Technology
    • AH-IPS-Panel
    • Speaker
    • 2x 2 W
    • Colour
    • Black
    • Apple
    • Compatible
  • Display
    • Diagonal
    • 64 cm
    • Diagonal
    • 25 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Brightness
    • 250 cd/m²
    • Pixel Pitch
    • 0.288 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
  • Electrical values
    • Response time
    • 5 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 26 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 1000:1 static, 5,000,000:1 dynamic
  • Certification marks
    • Pixel Error Class
    • 2
    • Mark of conformity
    • TCO 6
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100x100
    • Width with feet
    • 558
    • Depth with stand
    • 180 mm
    • Height with base
    • 408 mm
  • Weights
    • Weight
    • 4.4 kg
  • Specials
    • Warranty
    • 2 year(s)
    • Service
    • On-site replacement
  • Energy efficiency
    • Manufacturer
    • iiyama
    • Model
    • ProLite XU2590HS
    • Energy Efficiency
    • A
    • viewable screen size
    • 64 cm
    • viewable screen size
    • 25 Inch
    • Power Consumption (On)
    • 25 W
    • Annual power consumption
    • 37 kWh
    • Power Consumption (Standby)
    • 0.5 W
    • Power Consumption (DC Off)
    • 0.5 W
    • Resolution
    • 1920 x 1080
    • Power switch
    • No
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.