reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IIYAMA XB2783HSU :: 69cm - VGA/DVI/HDMI/USB/Audio - Pivot - 1080p - EEC B


iiyama ProLite XB2783HSU-1

  • Product Description
  • Technical information
  • General
    • Type
    • Monitor
    • Technology
    • AMVA+ Panel
    • Speaker
    • 2x 2 W
    • Design
    • Height-adjustable, tilting
    • Colour
    • Black
    • Apple
    • Compatible
  • Display
    • Diagonal
    • 69 cm
    • Diagonal
    • 27 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Brightness
    • 300 cd/m²
    • Pixel Pitch
    • 0.277 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
  • Electrical values
    • Response time
    • 4 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 34 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 3000:1
    • Pivotfunction
    • Yes
  • Certification marks
    • Pixel Error Class
    • 2
  • Interfaces
    • USB
    • 2x USB 2.0
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100x100
    • Width with feet
    • 623
    • Depth with stand
    • 230 mm
    • Height with base
    • 401 mm
  • Weights
    • Weight
    • 6.0 kg
  • Specials
    • Warranty
    • 2 year(s)
    • Service
    • On-site replacement
  • Energy efficiency
    • Manufacturer
    • iiyama
    • Model
    • ProLite XB2783HSU
    • Energy Efficiency
    • B
    • viewable screen size
    • 69 cm
    • viewable screen size
    • 27 Inch
    • Power Consumption (On)
    • 36 W
    • Annual power consumption
    • 52 kWh
    • Power Consumption (Standby)
    • 0.5 W
    • Power Consumption (DC Off)
    • 0.5 W
    • Resolution
    • 1920 x 1080
    • Power switch
    • No
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.


High-end 27” monitor with AMVA+ LED panel and height-adjustable base.

ProLite XB2783HSU - the 27” (68.6 cm) - LCD Monitor with AMVA+ panel technology guarantees precise and uniform colour reproduction even at wide angles. With a low power LED-panel, 24-bit “True Colour” and a native contrast ratio of 3000:1, the Prolite XB2783HSU is recommended for use with graphical applications, such as digital photography, design and web design. With the height-adjustable stand and pivot function, the monitor is an excellent choice for universities, companies and financial markets.

Full HD
With a resolution of 1920 x 1080 p, its LCD display is able to deliver high-resolution images. It offers a significantly larger surface area compared to a standard LCD screen, e.g. 60% more content compared to an LCD with a resolution of 1280 x 1024.

ACR
The contrast ratio is a measure indicating the maximum relative difference in brightness between black and white. ACR (Advanced Contrast Ratio) is a feature that automatically changes the contrast and brightness. For perfect images in movies or gaming.

AMVA+
VA panel technology with 24-bit True Color gives the viewer a natural impression. In addition, the VA panel technology delivers a higher contrast ratio, a higher black level and a wider viewing angle in comparison with TN technology, which makes it well-suited for demanding graphic applications.

HDMI
HDMI (High Definition Multimedia Interface) is an interface for fully-digital transfer of digital audio and video data.

HAS
The adjustable stand allows you to position the screen perfectly, ensuring optimum visual comfort. It’s good for your health and also increases productivity.

Pivot
You can operate in either landscape or portrait mode with the pivot function. Particularly valued by users who need to work with long tables or texts.

Overdrive On/Off
A monitor can appear blurry with very fast moving graphics/images. Activating the overdrive feature minimises this.

VESA
VESA mount, a standard that makes it very easy to attach a wall or table bracket.

LED backlight
A typical CCFL LCD uses four back-lighting lamps. The use of LEDs substantially reduces power consumption and CO2 emissions, making this an environmentally friendly product.

Speakers
Equipped with two high-quality stereo speakers.



Manufacturer : IIYAMA
Factory number : XB2783HSU-B1
Package weight : 7.6 kg
RoHS : conform
Technical information
  • General
    • Type
    • Monitor
    • Technology
    • AMVA+ Panel
    • Speaker
    • 2x 2 W
    • Design
    • Height-adjustable, tilting
    • Colour
    • Black
    • Apple
    • Compatible
  • Display
    • Diagonal
    • 69 cm
    • Diagonal
    • 27 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Brightness
    • 300 cd/m²
    • Pixel Pitch
    • 0.277 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
  • Electrical values
    • Response time
    • 4 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 34 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 3000:1
    • Pivotfunction
    • Yes
  • Certification marks
    • Pixel Error Class
    • 2
  • Interfaces
    • USB
    • 2x USB 2.0
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100x100
    • Width with feet
    • 623
    • Depth with stand
    • 230 mm
    • Height with base
    • 401 mm
  • Weights
    • Weight
    • 6.0 kg
  • Specials
    • Warranty
    • 2 year(s)
    • Service
    • On-site replacement
  • Energy efficiency
    • Manufacturer
    • iiyama
    • Model
    • ProLite XB2783HSU
    • Energy Efficiency
    • B
    • viewable screen size
    • 69 cm
    • viewable screen size
    • 27 Inch
    • Power Consumption (On)
    • 36 W
    • Annual power consumption
    • 52 kWh
    • Power Consumption (Standby)
    • 0.5 W
    • Power Consumption (DC Off)
    • 0.5 W
    • Resolution
    • 1920 x 1080
    • Power switch
    • No
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.