reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IIYAMA XB2483HSU :: 61cm - VGA/DVI/HDMI/USB/Audio - 1080p - Pivot - EEC B

Item-No.: IIYAMA XB2483HSU
€174,95
Category of goods: 0


iiyama ProLite XB2483HSU-B2

  • Product Description
  • Technical information
  • General
    • Type
    • Monitor
    • Technology
    • AMVA-Panel
    • Speaker
    • 2x 2 W
    • Design
    • Height-adjustable, tilting
    • Colour
    • Black
    • Apple
    • Compatible
  • Display
    • Diagonal
    • 61 cm
    • Diagonal
    • 24 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Brightness
    • 250 cd/m²
    • Contrast ratio
    • 3000:1
    • Pixel Pitch
    • 0.275 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
  • Electrical values
    • Response time
    • 4 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 26 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Pivotfunction
    • Yes
  • Certification marks
    • Pixel Error Class
    • 2
    • Mark of conformity
    • TCO
  • Interfaces
    • USB
    • 1x/2x USB 2.0 Up/Down
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100x100
    • Width with feet
    • 566
    • Depth with stand
    • 230 mm
    • Height with base
    • 387 mm
  • Weights
    • Weight
    • 5.6 kg
  • Specials
    • Warranty
    • 2 year(s)
    • Service
    • On-site replacement
  • Energy efficiency
    • Manufacturer
    • iiyama
    • Model
    • ProLite XB2483HSU
    • Energy Efficiency
    • B
    • viewable screen size
    • 61 cm
    • viewable screen size
    • 24 Inch
    • Power Consumption (On)
    • 29 W
    • Annual power consumption
    • 42 kWh
    • Power Consumption (Standby)
    • 0.5 W
    • Power Consumption (DC Off)
    • 0.5 W
    • Resolution
    • 1920 x 1080
    • Power switch
    • No
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

High-end 24” AMVA monitor featuring height adjustable stand

ProLite XB2483HSU-B2 - a 24” LED backlit LCD Screen featuring AMVA panel technology, guarantees accurate and consistent colour reproduction with wide viewing angles. Offering 24 bit ‘True Colour’ and great performance for displaying Black and White with the 3000:1 Native Contrast Ratio, means that the Prolite XB2483HSU-B2 will provide excellent performance for Photographic, Design and Web-design. The monitor features a height adjustable stand with PIVOT function making it also an excellent choice for Universities, Corporate and Financial Markets.



Manufacturer : IIYAMA
Factory number : XB2483HSU-B2
Package weight : 6.7 kg
RoHS : conform
Technical information
  • General
    • Type
    • Monitor
    • Technology
    • AMVA-Panel
    • Speaker
    • 2x 2 W
    • Design
    • Height-adjustable, tilting
    • Colour
    • Black
    • Apple
    • Compatible
  • Display
    • Diagonal
    • 61 cm
    • Diagonal
    • 24 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Brightness
    • 250 cd/m²
    • Contrast ratio
    • 3000:1
    • Pixel Pitch
    • 0.275 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
  • Electrical values
    • Response time
    • 4 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 26 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Pivotfunction
    • Yes
  • Certification marks
    • Pixel Error Class
    • 2
    • Mark of conformity
    • TCO
  • Interfaces
    • USB
    • 1x/2x USB 2.0 Up/Down
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100x100
    • Width with feet
    • 566
    • Depth with stand
    • 230 mm
    • Height with base
    • 387 mm
  • Weights
    • Weight
    • 5.6 kg
  • Specials
    • Warranty
    • 2 year(s)
    • Service
    • On-site replacement
  • Energy efficiency
    • Manufacturer
    • iiyama
    • Model
    • ProLite XB2483HSU
    • Energy Efficiency
    • B
    • viewable screen size
    • 61 cm
    • viewable screen size
    • 24 Inch
    • Power Consumption (On)
    • 29 W
    • Annual power consumption
    • 42 kWh
    • Power Consumption (Standby)
    • 0.5 W
    • Power Consumption (DC Off)
    • 0.5 W
    • Resolution
    • 1920 x 1080
    • Power switch
    • No
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.