reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IIYAMA X2485WS :: 61 cm - VGA/DVI/DP/Audio -16:10


iiyama ProLite X2485WS

  • Product Description
  • Technical information
  • General
    • Type
    • Monitor
    • Technology
    • IPS panel
    • Speaker
    • 2x 1.5 W
    • Colour
    • Black
    • Apple
    • Compatible
  • Display
    • Diagonal
    • 61 cm
    • Diagonal
    • 24 Inch
    • Physical resolution
    • 1920 x 1200 Pixel
    • Brightness
    • 300 cd/m²
    • Pixel Pitch
    • 0.270 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • Display port
    • 1x
  • Electrical values
    • Response time
    • 5 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 36 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 1000:1
  • Certification marks
    • Pixel Error Class
    • 2
    • Mark of conformity
    • TCO
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100x100
    • Width with feet
    • 561
    • Depth with stand
    • 217 mm
    • Height with base
    • 449 mm
  • Weights
    • Weight
    • 4.6 kg
  • Specials
    • Warranty
    • 2 year(s)
    • Service
    • On-site replacement
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

The ProLite X2485WS is a 24-inch (61.13 cm) high-end device with LED backlight and IPS panel technology. It offers a wide viewing angle (178° / 178° ), excellent colour accuracy and a fast response time of 5 milliseconds. The ProLite X2485WS has a native resolution of 1920x1200 points, a contrast ratio of 5,000,000:1 (ACR) and a maximum brightness of 300 cd/sq. m. Two built-in stereo speakers, VESA mounting and a wide range of video inputs for compatibility with a wide range of systems, such as graphics workstations, high-end PC, Apple Macintosh, and even HD-video game consoles. The X2485WS is recommended particularly for use with graphical applications, such as digital photography, image processing for web design and is also an excellent choice for universities, corporate and financial markets plus multi-screen applications.

LED backlight
A typical CCFL LCD uses four back-lighting lamps. The use of LEDs substantially reduces power consumption and CO2 emissions, making this an environmentally friendly product.

ACR
The contrast ratio is a measure indicating the maximum relative difference in brightness between black and white.
ACR (Advanced Contrast Ratio) is a feature that automatically changes the contrast and brightness. For perfect images in movies or gaming.

Overdrive on / off
A monitor can appear blurry with very fast moving graphics/images. Activating the overdrive feature minimises this.

IPS Panel-Technology
The IPS panel technology guarantees a very exact and uniform colour reproduction at high viewing angles. This technology is particularly suitable for graphic design or other applications which require precise colour reproduction. The response time enables smooth images in movies and games, making this panel technology the best all-rounder for business and home users.

Speakers
Equipped with two high-quality stereo speakers.

VESA
A standard which makes it very easy to attach a wall or table bracket.



Manufacturer : IIYAMA
Factory number : X2485WS-B1
Package weight : 6.3 kg
RoHS : conform
Technical information
  • General
    • Type
    • Monitor
    • Technology
    • IPS panel
    • Speaker
    • 2x 1.5 W
    • Colour
    • Black
    • Apple
    • Compatible
  • Display
    • Diagonal
    • 61 cm
    • Diagonal
    • 24 Inch
    • Physical resolution
    • 1920 x 1200 Pixel
    • Brightness
    • 300 cd/m²
    • Pixel Pitch
    • 0.270 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • Display port
    • 1x
  • Electrical values
    • Response time
    • 5 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 36 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 1000:1
  • Certification marks
    • Pixel Error Class
    • 2
    • Mark of conformity
    • TCO
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100x100
    • Width with feet
    • 561
    • Depth with stand
    • 217 mm
    • Height with base
    • 449 mm
  • Weights
    • Weight
    • 4.6 kg
  • Specials
    • Warranty
    • 2 year(s)
    • Service
    • On-site replacement
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)