reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HP M1P02AA :: 61cm - VGA/HDMI/DP/USB - Pivot - EEC A+



HP EliteDisplay E242 Monitor

  • Product Description
  • Technical information
  • General
    • Type
    • Monitor
    • Technology
    • IPS-Panel, Anti-Glare
    • Design
    • 150 mm height-adjustable
    • Colour
    • Black
  • Display
    • Diagonal
    • 61 cm
    • Diagonal
    • 24 Inch
    • Physical resolution
    • 1920 x 1200 Pixel
    • Brightness
    • 250 cd/m²
    • Pixel Pitch
    • 0.270 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • Display port
    • 1x
    • HDMI
    • 1x
  • Electrical values
    • Response time
    • 7 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 20 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 1000:1 static, 5,000,000:1 dynamic
    • Pivotfunction
    • Yes
  • Certification marks
    • Pixel Error Class
    • 2
  • Interfaces
    • USB
    • 1x/2x USB 2.0 Up/Down
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Width with feet
    • 562
    • Depth with stand
    • 189 mm
    • Height with base
    • 519 mm
  • Weights
    • Weight
    • 6.2 kg
  • Specials
    • Warranty
    • 3 year(s)
  • Energy efficiency
    • Manufacturer
    • HP
    • Model
    • M1P02AT#ABB
    • Energy Efficiency
    • A+
    • viewable screen size
    • 61 cm
    • viewable screen size
    • 24 Inch
    • Power Consumption (On)
    • 20 W
    • Annual power consumption
    • 30 kWh
    • Power Consumption (Standby)
    • 0.27 W
    • Power Consumption (DC Off)
    • 0.24 W
    • Resolution
    • 1920 x 1080
    • Power switch
    • Yes
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

Be a master at multi-tasking with HP EliteDisplay E242 61 cm (24") Monitor, which delivers Full HD resolution, TCO Edge Certified comfort features, and an extra-large screen for all of your work.

Room to navigate.
See more of your work onscreen at the same time with 1920 x 1200 resolution1 and a 16:10 aspect ratio on a 61 cm (24") diagonal screen. Collaborate easily with 178-degree viewing angle IPS technology that gives almost everyone in the room a great view.

Suit yourself.
Meet your comfort requirements and be more productive with adjustable tilt and swivel and an impressive 150 mm height adjustment range that combine to meet TCO Certified Edge requirements. Use pivot rotation to customize portrait or landscape views.

Ports for your platforms and peripherals.
Connect to a range of PCs and USB devices with HDMI, DisplayPort, VGA, and USB ports.

A compact, efficient PC-and-monitor workspace.
Attach your HP Desktop Mini, HP Chromebox, or select HP Thin Client directly behind the display.2 Keep things tidy with an integrated power supply and cable management features.

Reduce power consumption and help lower costs.
Get an intelligent, energy-efficient design that is ENERGY STAR® certified, EPEAT® Gold registered3, and meets TCO Certified Edge requirements.

Your monitor’s new best friend.
Design the screen for how you work with HP Display Assistant software.

Make it yours.
Customize a complete solution with HP accessories4 designed and tested to work with your display.



Manufacturer : HEWLETT PACKARD
Factory number : M1P02AA#ABB
Package weight : 7.4 kg
RoHS : conform
Technical information
  • General
    • Type
    • Monitor
    • Technology
    • IPS-Panel, Anti-Glare
    • Design
    • 150 mm height-adjustable
    • Colour
    • Black
  • Display
    • Diagonal
    • 61 cm
    • Diagonal
    • 24 Inch
    • Physical resolution
    • 1920 x 1200 Pixel
    • Brightness
    • 250 cd/m²
    • Pixel Pitch
    • 0.270 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • Display port
    • 1x
    • HDMI
    • 1x
  • Electrical values
    • Response time
    • 7 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 20 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 1000:1 static, 5,000,000:1 dynamic
    • Pivotfunction
    • Yes
  • Certification marks
    • Pixel Error Class
    • 2
  • Interfaces
    • USB
    • 1x/2x USB 2.0 Up/Down
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Width with feet
    • 562
    • Depth with stand
    • 189 mm
    • Height with base
    • 519 mm
  • Weights
    • Weight
    • 6.2 kg
  • Specials
    • Warranty
    • 3 year(s)
  • Energy efficiency
    • Manufacturer
    • HP
    • Model
    • M1P02AT#ABB
    • Energy Efficiency
    • A+
    • viewable screen size
    • 61 cm
    • viewable screen size
    • 24 Inch
    • Power Consumption (On)
    • 20 W
    • Annual power consumption
    • 30 kWh
    • Power Consumption (Standby)
    • 0.27 W
    • Power Consumption (DC Off)
    • 0.24 W
    • Resolution
    • 1920 x 1080
    • Power switch
    • Yes
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

Datasheet/manual