reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HP K1M38AT :: 69 cm - VGA/HDMI/MHL/Audio - 1080p - EEC A - Curved

Item-No.: HP K1M38AT
€371,00
Category of goods: 0
Bargain Item!
Limited amount available.


HP EliteDisplay S270c Curved Display, 68,6 cm

  • Product Description
  • Technical information
  • General
    • Type
    • Curved monitor
    • Technology
    • TFT, anti-glare
    • Speaker
    • 4x 4 W
    • Colour
    • Black
  • Display
    • Diagonal
    • 69 cm
    • Diagonal
    • 27 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Brightness
    • 300 cd/m²
    • Pixel Pitch
    • 0.311 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • HDMI
    • 1x, 1x MHL 2.0/HDMI
  • Electrical values
    • Response time
    • 8 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 35 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 3000:1
  • Certification marks
    • Pixel Error Class
    • 2
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Width
    • 745 mm
    • Depth
    • 60 mm
    • Height
    • 379 mm
    • Width with feet
    • 745
    • Depth with stand
    • 165 mm
    • Height with base
    • 460 mm
  • Weights
    • Weight
    • 6.7 kg
  • Specials
    • Warranty
    • 1 year(s)
    • Service
    • On site
  • Energy efficiency
    • Manufacturer
    • HP
    • Model
    • EliteDisplay S270C
    • Energy Efficiency
    • A
    • viewable screen size
    • 68.6 cm
    • viewable screen size
    • 27 Inch
    • Power Consumption (On)
    • 30 W
    • Annual power consumption
    • 44 kWh
    • Power Consumption (Standby)
    • 0.45 W
    • Power Consumption (DC Off)
    • 0.29 W
    • Resolution
    • 1920 x 1080
    • Power switch
    • No
  • Power supply
    • Mains voltage input
    • 90 - 264 V AC
    • Mains frequency
    • 47 - 63 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

Embrace the curve.
Show off your PC and mobile device content in a unique new way with the HP Elite Display S270c Curved Monitor, HP's first curved display – 68.6 cm (27 inch) diagonal for an intense visual experience with enhanced peripheral readability.

• Display: 68.6 cm (27")
• Plug-and-play, anti-glare, low opacity, user-programmable, language selection, on-screen controls
• Resolution: 1920 x 1080
• Connections: 1 x VGA, 1 x HDMI (with HDCP support), 1 x MHL 2.0/HDMI 1.4 (with HDCP support)
• 1-year limited warranty including 1 year for parts and labour. Certain restrictions and exclusions clauses apply.

Expand your view.
A curved Full HD[1] screen (1920 x 1080) increases your field of vision compared to a flat 16:9 FHD display of the same size.

Enjoy brilliant image playback using any device.
Display content from your smartphone or tablet PC directly on the super-sized screen via a simple MHL connection that also keeps your devices charged and ready to use.[2]

A picture and sound experience without compromise.
Make the most of your media with the wide viewing angle and enjoy the intense and natural audio experience with DTS Audio via four speakers with maximised bass response.

[1] High-definition content required.
[2] MHL 2.0 port will charge MHL-compatible smartphone and tablet PC battery. Includes a DisplayPort to HDMI dongle to increase connection flexibility. To connect to the monitor, the smartphone or tablet PC must be MHL compatible or have an HDMI dongle. For more information, see your mobile device specifications.



Manufacturer : HEWLETT PACKARD
Factory number : K1M38AT#ABB
Package weight : 10.7 kg
RoHS : conform
Technical information
  • General
    • Type
    • Curved monitor
    • Technology
    • TFT, anti-glare
    • Speaker
    • 4x 4 W
    • Colour
    • Black
  • Display
    • Diagonal
    • 69 cm
    • Diagonal
    • 27 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Brightness
    • 300 cd/m²
    • Pixel Pitch
    • 0.311 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • HDMI
    • 1x, 1x MHL 2.0/HDMI
  • Electrical values
    • Response time
    • 8 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 35 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 3000:1
  • Certification marks
    • Pixel Error Class
    • 2
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Width
    • 745 mm
    • Depth
    • 60 mm
    • Height
    • 379 mm
    • Width with feet
    • 745
    • Depth with stand
    • 165 mm
    • Height with base
    • 460 mm
  • Weights
    • Weight
    • 6.7 kg
  • Specials
    • Warranty
    • 1 year(s)
    • Service
    • On site
  • Energy efficiency
    • Manufacturer
    • HP
    • Model
    • EliteDisplay S270C
    • Energy Efficiency
    • A
    • viewable screen size
    • 68.6 cm
    • viewable screen size
    • 27 Inch
    • Power Consumption (On)
    • 30 W
    • Annual power consumption
    • 44 kWh
    • Power Consumption (Standby)
    • 0.45 W
    • Power Consumption (DC Off)
    • 0.29 W
    • Resolution
    • 1920 x 1080
    • Power switch
    • No
  • Power supply
    • Mains voltage input
    • 90 - 264 V AC
    • Mains frequency
    • 47 - 63 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

Datasheet/manual