reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HP D7P53A4 :: 61cm — VGA/DVI/DP/USB — pivot


HP Z24i 60,96cm 24Zoll IPS Monitor

  • Product Description
  • Technical information
  • General
    • Type
    • Monitor
    • Technology
    • IPS-Panel, Anti-Glare
    • Colour
    • Black
  • Display
    • Diagonal
    • 61 cm
    • Diagonal
    • 24 Inch
    • Physical resolution
    • 1920 x 1200 Pixel
    • Brightness
    • 300 cd/m²
    • Pixel Pitch
    • 0.270 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • Display port
    • 1x 1.2
  • Electrical values
    • Response time
    • 8 ms
    • Operating voltage
    • 90 - 265 V
    • Power input (operation)
    • 36 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 1000:1 static, 5,000,000:1 dynamic
    • Pivotfunction
    • Yes
  • Certification marks
    • Pixel Error Class
    • 2
  • Interfaces
    • USB
    • 1x/4x USB 2.0 Up/Down
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Width
    • 559 mm
    • Depth
    • 65 mm
    • Height
    • 365 mm
    • Width with feet
    • 559
    • Depth with stand
    • 238 mm
    • Height with base
    • 525 mm
  • Weights
    • Weight
    • 6.5 kg
  • Specials
    • Warranty
    • 3 year(s)
    • Service
    • On site
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

Enjoy outstanding image accuracy, exceptional flexibility and mission-critical reliability, optimised for commercial environments. The 61 cm (24") diagonal HP Z24i display, equipped with two IPS Gen 2-panels, delivers energy savings over the first generation of IPS technology, and a wide viewing angle, which makes joint work at a screen easy.

Say hello to your new energy-efficient IPS Gen 2 team player
  • Your energy consumption [1] will fall and the IPS Gen 2 panels cover up to 99% of the sRGB colour space. The extra-large viewing angle, which also gives many viewers an excellent picture quality, accelerates evaluation within the team and the joint decision-making process.

  • On this monitor with 60-cm (24") diagonal, narrow frame and a resolution of 1900 x 1200 with 2.3 MP and 120 additional rows you can see all the breath-taking details really crisply.

  • Enjoy razor-sharp images: 300 cd/m² brightness, contrast ratio of 1000:1, dynamic contrast ratio of 5 million:1 and response time of 8 ms.[2]

  • The Black Stretch technology provides maximum detail even in very dark areas of the screen.

Built-in comfort
  • Find the most comfortable position thanks to an exclusive HP stand with four options and a built-in HP Quick Release QR2 mounting, which accommodates VEAS mounting.

  • Easy access to connectors

  • Different inputs including DisplayPort 1.2, DVI, VGA, and an integrated USB hubs allow you to use older and future-proof connectivity technology.

Everything under control
  • Store all cables tidily with the integrated cable management clip. Create a clean, compact all-in-one solution with the optional HP thin client kit.[3] HP Quick Release QR2-mounting is built-in for fast set-up, and allows VESA-compatible mounting

Manage environmental impact
  • An intelligent, energy-efficient design, with Energy Star® and EPEAT® Gold Qualification which goes beyond IPS Gen 2 technology, reduces power consumption and helps you to lower your costs.[4]

  • The HP Z24i IPS-display with 61 cm (24") diagonal is also characterised by a mercury-free backlight, a low-halogen design[5] and arsenic-free display glass.

The new best friend for your monitor
  • Customise your workspace with scalable sub-screens. You can work with the HP Display Assistant software in different areas of the screen at once, in documents, spreadsheets and emails.

  • Display open applications on all of your connected displays with the advanced symbol bar. Protect yourself from theft with a user-specific PIN, which deactivates the monitor if it is disconnected from a PC without approval.

Breathe easy
  • You can be sure that your IT investments are supported by a standard limited 3-year warranty. To extend this protection to up to 5 years, select the optional HP Care Pack Services [6].


Included
  • HP Z Display Z24i, IPS monitor, 61 cm (24"), with LED backlight

  • AC current mains power cable

  • USB cable

  • Display port cable

  • DVI-D cable

  • Documentation CD

  • HP Display Assistant software


Warranty
3-year limited warranty including 3 years for parts and labour. Certain restrictions and exclusions clauses apply.

  1. Comparison with IPS Gen 1 screen.

  2. All performance data indicate the typical specifications provided by the manufacturers of the HP components; actual performance may be higher or lower.

  3. Options are sold separately. Thin client is sold separately.

  4. EPEAT® Gold for registered commercial HP monitor products. See www.epeat.net for the registration status by country.

  5. External power supplies, mains cable, cables and peripherals are not low-halogen. Service parts bought after initial purchase may not be low-halogen.

  6. Service levels and response times for HP Care Pack Services vary depending on the geographic location. The service can be used from the date of purchase of the hardware. Restrictions may apply. For details, see www.hp.com/go/cpc.




Manufacturer : HEWLETT PACKARD
Factory number : D7P53A4#ABB
Package weight : 8.914 kg
RoHS : conform
Technical information
  • General
    • Type
    • Monitor
    • Technology
    • IPS-Panel, Anti-Glare
    • Colour
    • Black
  • Display
    • Diagonal
    • 61 cm
    • Diagonal
    • 24 Inch
    • Physical resolution
    • 1920 x 1200 Pixel
    • Brightness
    • 300 cd/m²
    • Pixel Pitch
    • 0.270 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • Display port
    • 1x 1.2
  • Electrical values
    • Response time
    • 8 ms
    • Operating voltage
    • 90 - 265 V
    • Power input (operation)
    • 36 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 1000:1 static, 5,000,000:1 dynamic
    • Pivotfunction
    • Yes
  • Certification marks
    • Pixel Error Class
    • 2
  • Interfaces
    • USB
    • 1x/4x USB 2.0 Up/Down
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Width
    • 559 mm
    • Depth
    • 65 mm
    • Height
    • 365 mm
    • Width with feet
    • 559
    • Depth with stand
    • 238 mm
    • Height with base
    • 525 mm
  • Weights
    • Weight
    • 6.5 kg
  • Specials
    • Warranty
    • 3 year(s)
    • Service
    • On site
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual