reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HANNS-G HS246HFW :: 60cm - VGA/HDMI/Audio - 1080p - EEC A

Item-No.: HANNS-G HS246HFW

Category of goods: 0


Hanns-g HS246HFW

  • Product Description
  • Technical information
  • General
    • Type
    • Monitor
    • Technology
    • IPS-Panel, Anti-Glare
    • Speaker
    • 2x 1.5 W
    • Colour
    • White
  • Display
    • Diagonal
    • 60 cm
    • Diagonal
    • 23.6 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Brightness
    • 250 cd/m²
    • Pixel Pitch
    • 0.271 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • HDMI
    • 1x
  • Electrical values
    • Response time
    • 7 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 30 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 80.000.000:1
  • Certification marks
    • Pixel Error Class
    • 2
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Width with feet
    • 534
    • Depth with stand
    • 194 mm
    • Height with base
    • 401 mm
  • Weights
    • Weight
    • 3.1 kg
  • Specials
    • Warranty
    • 3 year(s)
  • Energy efficiency
    • Manufacturer
    • HANNS-G
    • Model
    • HS246HFW (HSG1315)
    • Energy Efficiency
    • A
    • viewable screen size
    • 60 cm
    • viewable screen size
    • 23.6 Inch
    • Power Consumption (On)
    • 16 W
    • Annual power consumption
    • 24 kWh
    • Power Consumption (Standby)
    • 0.5 W
    • Power Consumption (DC Off)
    • 0.5 W
    • Resolution
    • 1920 x 1080
    • Power switch
    • Yes
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

  • LED Backlight Monitor

  • HS-IPS Panel

  • small bezel

  • Multi-Video Modes : PC / Movie / Game / ECO

  • low power consumption



Manufacturer : HANNSPREE
Factory number : HS246HFW
Package weight : 4.8 kg
RoHS : conform
Technical information
  • General
    • Type
    • Monitor
    • Technology
    • IPS-Panel, Anti-Glare
    • Speaker
    • 2x 1.5 W
    • Colour
    • White
  • Display
    • Diagonal
    • 60 cm
    • Diagonal
    • 23.6 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Brightness
    • 250 cd/m²
    • Pixel Pitch
    • 0.271 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • HDMI
    • 1x
  • Electrical values
    • Response time
    • 7 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 30 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 80.000.000:1
  • Certification marks
    • Pixel Error Class
    • 2
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Width with feet
    • 534
    • Depth with stand
    • 194 mm
    • Height with base
    • 401 mm
  • Weights
    • Weight
    • 3.1 kg
  • Specials
    • Warranty
    • 3 year(s)
  • Energy efficiency
    • Manufacturer
    • HANNS-G
    • Model
    • HS246HFW (HSG1315)
    • Energy Efficiency
    • A
    • viewable screen size
    • 60 cm
    • viewable screen size
    • 23.6 Inch
    • Power Consumption (On)
    • 16 W
    • Annual power consumption
    • 24 kWh
    • Power Consumption (Standby)
    • 0.5 W
    • Power Consumption (DC Off)
    • 0.5 W
    • Resolution
    • 1920 x 1080
    • Power switch
    • Yes
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

Datasheet/manual