reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EIZO FS2735-BK :: 69cm - DVI/2xHDMI/DP/USB - black - EEC B



EIZO FORIS FS2735

  • Product Description
  • Technical information
  • General
    • Type
    • Monitor
    • Technology
    • IPS-Panel, Anti-Glare
    • Design
    • 155 mm height-adjustable
    • Colour
    • Black
    • Usages
    • Gaming
  • Display
    • Diagonal
    • 69 cm
    • Diagonal
    • 27 Inch
    • Physical resolution
    • 2560 x 1440 Pixel
    • Brightness
    • 350 cd/m²
    • Contrast ratio
    • 1000:1
    • Pixel Pitch
    • 0.233 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • DVI
    • 1x
    • Display port
    • 1x
    • HDMI
    • 2x
  • Electrical values
    • Response time
    • 1 ms
    • Power input (operation)
    • 33 W
  • Certification marks
    • Pixel Error Class
    • 2
  • Interfaces
    • USB
    • 1x/2x USB 3.0 Up/Down
  • Measures
    • Width with feet
    • 620
    • Depth with stand
    • 200 mm
    • Height with base
    • 390 mm
  • Weights
    • Weight
    • 7.1 kg
  • Specials
    • Warranty
    • 5 year(s)
    • Service
    • On-site replacement
  • Energy efficiency
    • Manufacturer
    • EIZO
    • Model
    • FORIS FS2735
    • Energy Efficiency
    • B
    • viewable screen size
    • 68.5 cm
    • viewable screen size
    • 27.0 Inch
    • Power Consumption (On)
    • 40 W
    • Annual power consumption
    • 58 kWh
    • Power Consumption (Standby)
    • 0.5 W
    • Power Consumption (DC Off)
    • 0.5 W
    • Resolution
    • 2560 x 1440
    • Power switch
    • Yes
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

IN SYNC WITH VICTORY
144 Hz input Gaming Monitor with Smartphone and Cloud Solutions

  • 27" WQHD IPS Screen for Accurate Color

  • EIZO in-Game Visibility Technology, Smart Insight Demolition

  • Adjust PC Game Color with Windows Software

  • Game Color Control with Cloud Solution

  • Import Pro Gamer's Color Presets

  • Adjust Color of Console Games with Smartphone Apps

  • Stay Updated with On-Screen Notifications

  • AMD FreeSync™ Support

  • 144 Hz input + Motion Blur Reduction

  • Flicker-Free Screen Reduces Eye Fatigue

  • Gaming in Comfort



Manufacturer : EIZO
Factory number : FS2735-BK
Package weight : 9.1 kg
RoHS : conform
Technical information
  • General
    • Type
    • Monitor
    • Technology
    • IPS-Panel, Anti-Glare
    • Design
    • 155 mm height-adjustable
    • Colour
    • Black
    • Usages
    • Gaming
  • Display
    • Diagonal
    • 69 cm
    • Diagonal
    • 27 Inch
    • Physical resolution
    • 2560 x 1440 Pixel
    • Brightness
    • 350 cd/m²
    • Contrast ratio
    • 1000:1
    • Pixel Pitch
    • 0.233 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • DVI
    • 1x
    • Display port
    • 1x
    • HDMI
    • 2x
  • Electrical values
    • Response time
    • 1 ms
    • Power input (operation)
    • 33 W
  • Certification marks
    • Pixel Error Class
    • 2
  • Interfaces
    • USB
    • 1x/2x USB 3.0 Up/Down
  • Measures
    • Width with feet
    • 620
    • Depth with stand
    • 200 mm
    • Height with base
    • 390 mm
  • Weights
    • Weight
    • 7.1 kg
  • Specials
    • Warranty
    • 5 year(s)
    • Service
    • On-site replacement
  • Energy efficiency
    • Manufacturer
    • EIZO
    • Model
    • FORIS FS2735
    • Energy Efficiency
    • B
    • viewable screen size
    • 68.5 cm
    • viewable screen size
    • 27.0 Inch
    • Power Consumption (On)
    • 40 W
    • Annual power consumption
    • 58 kWh
    • Power Consumption (Standby)
    • 0.5 W
    • Power Consumption (DC Off)
    • 0.5 W
    • Resolution
    • 2560 x 1440
    • Power switch
    • Yes
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.