reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EIZO FS2434-BK :: 60 cm, DVI/2xHDMI/USB/Audio, black — EEK B hotline: 0800/3496737

Item-No.: EIZO FS2434-BK
€338,00
Category of goods: 0


EIZO FORIS FS2434-BK

  • Product Description
  • Technical information
  • General
    • Type
    • Monitor
    • Technology
    • IPS-Panel, Anti-Glare
    • Design
    • 60 mm height adjustable
    • Colour
    • Black
  • Display
    • Diagonal
    • 60 cm
    • Diagonal
    • 23.8 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Brightness
    • 250 cd/m²
    • Pixel Pitch
    • 0.275 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • DVI
    • 1x
    • HDMI
    • 2x
  • Electrical values
    • Response time
    • 5 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 15 W
  • Implementation
    • Contrast ratio
    • 1000:1
  • Certification marks
    • Pixel Error Class
    • 2
  • Interfaces
    • USB
    • 2x USB 3.0
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100x100
    • Width
    • 539 mm
    • Depth
    • 53 mm
    • Height
    • 344 mm
    • Width with feet
    • 540
    • Depth with stand
    • 200 mm
    • Height with base
    • 400 mm
  • Weights
    • Weight
    • 5.2 kg
  • Specials
    • Warranty
    • 5 year(s)
    • Service
    • On-site replacement
  • Energy efficiency
    • Manufacturer
    • EIZO
    • Model
    • FORIS FS2434
    • Energy Efficiency
    • B
    • viewable screen size
    • 60.4 cm
    • viewable screen size
    • 23.8 Inch
    • Power Consumption (On)
    • 27 W
    • Annual power consumption
    • 39 kWh
    • Power Consumption (Standby)
    • 0.5 W
    • Power Consumption (DC Off)
    • 0.5 W
    • Resolution
    • 1920 x 1080
    • Power switch
    • Yes
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.


FORIS
EIZO FORIS monitors are kitted out high-end features down to the very last pixel and display games and films in full HD with razor-sharp clarity. A large selection of ports for various video signal formats enable computers, game consoles and Blu-Ray players to be connected directly and in parallel. The FORIS FG2421 also features the innovative Turbo 240 function to reduce motion blur.

  • 60 cm (23.8") 16:9 format

  • 1920 x 1080 Full-High-Definition

  • HDMI dual, DVI-D

  • EEK B

  • IPS-LCD and LED backlight for outstanding image quality and low power consumption

  • Full-High-Definition, 1920 x 1080 pixels for sharp images and clear graphics

  • Smart Insight, Smart Detection and Smart Resolution perfect playback down to the last detail

  • Overdrive for fluid movements when gaming and watching films

  • Extremely short latency time — action and effect without clear time offset

  • Large range of interfaces to connect consoles, players and computers

  • Enclosure frame only 2 mm: super-compact and ultra-stylish design

  • Quick and simple to operate using remote control or G-Ignition software


Full-HD content from games consoles, Blu-Ray players, HD video cameras and computers is converted into crystal-clear and detailed images by the FS2434. It shows every nuance of colour and texture on its 23.8" LCD with IPS technology, creating realistic and vivid image scenes and video sequences. Different modes for games and cinema, as well as Smart Insight, Smart Resolution and Smart Detection perfect playback down to the very last detail. Moving images also benefit from an integrated overdrive function and an extremely low input lag, which essentially enables real-time playback. In addition, the FS2434 scores with its anti-reflective display surface. The result is game-winning benefits and exemplary ergonomics for optimum viewing pleasure. And not forgetting the design of the FS2434 , which also impresses. It boasts an extremely slim enclosure frame and therefore offers a treat for the eyes — a monitor with guaranteed fun! Ideal for RTS, MOBA and MMORPG.



Manufacturer : EIZO
Factory number : FS2434-BK
Package weight : 6 kg
RoHS : conform
Technical information
  • General
    • Type
    • Monitor
    • Technology
    • IPS-Panel, Anti-Glare
    • Design
    • 60 mm height adjustable
    • Colour
    • Black
  • Display
    • Diagonal
    • 60 cm
    • Diagonal
    • 23.8 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Brightness
    • 250 cd/m²
    • Pixel Pitch
    • 0.275 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • DVI
    • 1x
    • HDMI
    • 2x
  • Electrical values
    • Response time
    • 5 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 15 W
  • Implementation
    • Contrast ratio
    • 1000:1
  • Certification marks
    • Pixel Error Class
    • 2
  • Interfaces
    • USB
    • 2x USB 3.0
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100x100
    • Width
    • 539 mm
    • Depth
    • 53 mm
    • Height
    • 344 mm
    • Width with feet
    • 540
    • Depth with stand
    • 200 mm
    • Height with base
    • 400 mm
  • Weights
    • Weight
    • 5.2 kg
  • Specials
    • Warranty
    • 5 year(s)
    • Service
    • On-site replacement
  • Energy efficiency
    • Manufacturer
    • EIZO
    • Model
    • FORIS FS2434
    • Energy Efficiency
    • B
    • viewable screen size
    • 60.4 cm
    • viewable screen size
    • 23.8 Inch
    • Power Consumption (On)
    • 27 W
    • Annual power consumption
    • 39 kWh
    • Power Consumption (Standby)
    • 0.5 W
    • Power Consumption (DC Off)
    • 0.5 W
    • Resolution
    • 1920 x 1080
    • Power switch
    • Yes
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.