reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EIZO EV2455-BK :: 61 cm, VGA/DVI/DP/HDMI/Audio/USB, pivot, black, EEC A+

Item-No.: EIZO EV2455-BK
Colour:

€419,00




EIZO FlexScan EV2455-BK

  • Product Description
  • Technical information
  • General
    • Type
    • Monitor
    • Technology
    • IPS-Panel, Anti-Glare
    • Speaker
    • Integrated
    • Colour
    • Black
    • Usages
    • Medical technology
  • Display
    • Diagonal
    • 61 cm
    • Diagonal
    • 24 Inch
    • Physical resolution
    • 1920 x 1200 Pixel
    • Brightness
    • 300 cd/m²
    • Pixel Pitch
    • 0.270 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • Display port
    • 1x
    • HDMI
    • 1x
  • Electrical values
    • Response time
    • 5 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 13 W
    • Power input (Standby)
    • 0.3 W
  • Implementation
    • Contrast ratio
    • 1000:1
  • Certification marks
    • Pixel Error Class
    • 1
    • Mark of conformity
    • TCO 6
  • Interfaces
    • USB
    • 2x USB 3.0
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100x100
    • Width
    • 531 mm
    • Depth
    • 48 mm
    • Height
    • 347 mm
    • Width with feet
    • 530
    • Depth with stand
    • 230 mm
    • Height with base
    • 490 mm
  • Weights
    • Weight
    • 6.5 kg
  • Specials
    • Warranty
    • 5 year(s)
    • Service
    • On-site replacement
  • Energy efficiency
    • Manufacturer
    • EIZO
    • Model
    • FlexScan EV2455
    • Energy Efficiency
    • A+
    • viewable screen size
    • 61.1 cm
    • viewable screen size
    • 24 Inch
    • Power Consumption (On)
    • 15 W
    • Annual power consumption
    • 22 kWh
    • Power Consumption (Standby)
    • 0.3 W
    • Power Consumption (DC Off)
    • 0.3 W
    • Resolution
    • 1920 x 1200
    • Power switch
    • Yes
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.


The EV2455 instantly shines at first glance with its extremely slim enclosure frame. It provides a compact and attractive design and creates more space on the desk. The 24.1" screen with 16:10 format also meets the most stringent requirements of a modern workplace in terms of image quality and ergonomics. Anti-reflection coating and Auto-EcoView create a glare-free view. The LCD with IPS technology enables the largest viewing angle, which means colours and contrasts constantly stay in the user's viewing frustum. Image content is easy to identify and read. All of this makes working with the EV2455 a delight. In particular, the virtually rimless monitor shines with its impressive overview.

  • 24.1" LCD with 16:10 format and IPS technology for excellent image quality

  • Enclosure frame only 1 mm: super-compact and ultra-stylish design

  • Contrast 1000:1, brightness 300 cd/qm, 178° viewing angle

  • Flicker-free image reproduction thanks to hybrid controller of image brightness

  • Auto-EcoView, EcoView-Index, EcoView-Sense and EcoView-Optimizer for maximum energy saving and optimum ergonomics

  • Integrated loudspeaker and headphone jack

  • USB hub version 3.0 with one upstream and two downstream ports

  • Display port, HDMI, DVI-D and D-Sub inputs for digital and analogue connection


Fine Contrast
This function provides various display modes with different presets for brightness, colour temperature and gamma. It takes just the push of a button to provide you with an ideal view for office applications, the Internet and images (sRGB). The Paper mode simulates the agreeable contrast of printed documents and reduces the blue light content. In addition, a DICOM mode for radiological images, plus two user modes for your own settings are available.



Manufacturer : EIZO
Factory number : EV2455-BK
Package weight : 7.9 kg
RoHS : conform
Technical information
  • General
    • Type
    • Monitor
    • Technology
    • IPS-Panel, Anti-Glare
    • Speaker
    • Integrated
    • Colour
    • Black
    • Usages
    • Medical technology
  • Display
    • Diagonal
    • 61 cm
    • Diagonal
    • 24 Inch
    • Physical resolution
    • 1920 x 1200 Pixel
    • Brightness
    • 300 cd/m²
    • Pixel Pitch
    • 0.270 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • Display port
    • 1x
    • HDMI
    • 1x
  • Electrical values
    • Response time
    • 5 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 13 W
    • Power input (Standby)
    • 0.3 W
  • Implementation
    • Contrast ratio
    • 1000:1
  • Certification marks
    • Pixel Error Class
    • 1
    • Mark of conformity
    • TCO 6
  • Interfaces
    • USB
    • 2x USB 3.0
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100x100
    • Width
    • 531 mm
    • Depth
    • 48 mm
    • Height
    • 347 mm
    • Width with feet
    • 530
    • Depth with stand
    • 230 mm
    • Height with base
    • 490 mm
  • Weights
    • Weight
    • 6.5 kg
  • Specials
    • Warranty
    • 5 year(s)
    • Service
    • On-site replacement
  • Energy efficiency
    • Manufacturer
    • EIZO
    • Model
    • FlexScan EV2455
    • Energy Efficiency
    • A+
    • viewable screen size
    • 61.1 cm
    • viewable screen size
    • 24 Inch
    • Power Consumption (On)
    • 15 W
    • Annual power consumption
    • 22 kWh
    • Power Consumption (Standby)
    • 0.3 W
    • Power Consumption (DC Off)
    • 0.3 W
    • Resolution
    • 1920 x 1200
    • Power switch
    • Yes
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.