reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EIZO EV2416W-GY :: 61 cm, VGA/DVI/DP/Audio/USB, grey — hotline: 0800/3496737

Item-No.: EIZO EV2416W-GY
Colour:

€317,95




EIZO FlexScan EV2416WFS3-GY

  • Product Description
  • Technical information
  • General
    • Type
    • Monitor
    • Technology
    • TN-Panel
    • Speaker
    • Integrated
    • Design
    • 130 mm height-adjustable
    • Colour
    • Light grey
  • Display
    • Diagonal
    • 61 cm
    • Diagonal
    • 24 Inch
    • Physical resolution
    • 1920 x 1200 Pixel
    • Brightness
    • 250 cd/m²
    • Pixel Pitch
    • 0.270 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • Display port
    • 1x
  • Electrical values
    • Response time
    • 5 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 15 W
    • Power input (Standby)
    • 0.3 W
  • Implementation
    • Contrast ratio
    • 1000:1
    • Pivotfunction
    • Yes
  • Certification marks
    • Pixel Error Class
    • 1
    • Mark of conformity
    • TCO 6
  • Interfaces
    • USB
    • 1x/2x USB 2.0 Up/Down
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100x100
    • Width with feet
    • 550
    • Depth with stand
    • 230 mm
    • Height with base
    • 370 mm
  • Weights
    • Weight
    • 6.1 kg
  • Specials
    • Warranty
    • 5 year(s)
    • Service
    • On-site replacement
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

24" LCD monitor with 16:10 format and LED technology

  • 16:10 widescreen format and compact, space-saving design

  • Contrast 1000:1, brightness 250 cd/qm

  • Auto-EcoView, EcoView-Index, EcoView-Sense and EcoView-Optimizer for maximum energy saving and optimum ergonomics

  • Integrated loudspeaker and headphone jack

  • USB hub with one upstream and two downstream ports

  • Display port, DVI-D and D-Sub input for digital and analogue connection


Efficient, energy-saving, ergonomic, reliable — just a few words to sum up the EV2416W. With a 24-inch screen diagonal in 16:10 format, it offers a lot of scope for effective working practices. The backlight in particular impresses with economical and yet bright, white LEDs. Thanks to these LEDs, the large screen typically only uses 15 W. One benefit that is clear in the energy costs. More economical consumption means both less heat is generated in the office and fewer CO2 emissions released for energy generation. EcoView automatic function and EcoView-Sense ensure optimal brightness and maximum energy savings. A display port, DVI-D and DSub input each offer a suitable connection option.



Manufacturer : EIZO
Factory number : EV2416WFS3-GY
Package weight : 8.3 kg
RoHS : conform
Technical information
  • General
    • Type
    • Monitor
    • Technology
    • TN-Panel
    • Speaker
    • Integrated
    • Design
    • 130 mm height-adjustable
    • Colour
    • Light grey
  • Display
    • Diagonal
    • 61 cm
    • Diagonal
    • 24 Inch
    • Physical resolution
    • 1920 x 1200 Pixel
    • Brightness
    • 250 cd/m²
    • Pixel Pitch
    • 0.270 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • Display port
    • 1x
  • Electrical values
    • Response time
    • 5 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 15 W
    • Power input (Standby)
    • 0.3 W
  • Implementation
    • Contrast ratio
    • 1000:1
    • Pivotfunction
    • Yes
  • Certification marks
    • Pixel Error Class
    • 1
    • Mark of conformity
    • TCO 6
  • Interfaces
    • USB
    • 1x/2x USB 2.0 Up/Down
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100x100
    • Width with feet
    • 550
    • Depth with stand
    • 230 mm
    • Height with base
    • 370 mm
  • Weights
    • Weight
    • 6.1 kg
  • Specials
    • Warranty
    • 5 year(s)
    • Service
    • On-site replacement
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)