reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EIZO CX271-BK :: 68cm - DVI/DP/HDMI/USB - Pivot - black - EEC C



EIZO ColorEdge CX271-BK

  • Product Description
  • Technical information
  • General
    • Type
    • Monitor
    • Technology
    • IPS-Panel, Anti-Glare
    • Design
    • 150 mm height-adjustable
    • Colour
    • Black
  • Display
    • Diagonal
    • 68 cm
    • Diagonal
    • 27 Inch
    • Physical resolution
    • 2560 x 1440 Pixel
    • Brightness
    • 300 cd/m²
    • Pixel Pitch
    • 0.233 mm
    • Presentable colors
    • 1 billion
  • External I/O Ports
    • DVI
    • 1x
    • Display port
    • 1x
    • HDMI
    • 1x
  • Electrical values
    • Response time
    • 6 ms
    • Power input (operation)
    • 43 W
    • Power input (Standby)
    • 0.7 W
  • Implementation
    • Contrast ratio
    • 1000:1
    • Pivotfunction
    • Yes
  • Certification marks
    • Pixel Error Class
    • 1
    • Mark of conformity
    • TÜV
  • Interfaces
    • USB
    • 2x/2x USB 2.0 Up/Down
  • Measures
    • Width with feet
    • 650
    • Depth with stand
    • 280 mm
    • Height with base
    • 430 mm
  • Weights
    • Weight
    • 12.7 kg
  • Specials
    • Warranty
    • 5 year(s)
    • Service
    • On-site replacement
  • Energy efficiency
    • Manufacturer
    • EIZO
    • Model
    • ColorEdge CX271
    • Energy Efficiency
    • C
    • viewable screen size
    • 68.4 cm
    • viewable screen size
    • 26.9 Inch
    • Power Consumption (On)
    • 51 W
    • Annual power consumption
    • 74 kWh
    • Power Consumption (Standby)
    • 0.7 W
    • Power Consumption (DC Off)
    • 0.0 W
    • Resolution
    • 2560 x 1440
    • Power switch
    • Yes
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

27" (68 cm) Hardware Calibration LCD Monitor

So much to see. So simple to maintain.
The CX271 offers photographers and designers an abundant 3.7 megapixels across its 27-inch screen. It comes with EIZO’s ColorNavigator calibration software and a built-in SelfCorrection sensor that maintains calibration settings according to your schedule.

Built-in Correction Sensor Automatically Maintains Your Settings
The CX271 is equipped with a built-in correction sensor housed within the front upper bezel. This sensor records your adjustment results, and maintains the white point and brightness values by automatically readjusting the settings at specific intervals that you determine. Even if the monitor is switched off or not connected to a computer, it will stick to its preset schedule and self correct.

Reproduces 99% of the Adobe RGB Color Space
An IPS panel with a wide color gamut reproduces 99% of the Adobe RGB color space so images shot in RAW can be converted to Adobe RGB or images shot in Adobe RGB will be displayed correctly. The colors seen in photos of vibrant blue skies and lush green forests will be reproduced faithfully. The wide color gamut also ensures that the monitor reproduces almost the entire ISO-coated and US web-coated CMYK color spaces used in printing as well as 93% of the DCI used in post production.

Excellent Tone Display in the Dark
Excellent tone display in darkWhen viewing the screen from an angle in a dimly lit room, dark tones typically appear washed out due to the display characteristics of LCD backlights. The monitor maintains a high contrast ratio even from an angle which allows the dark tones to retain their depth.

Non-Glare IPS Panel
The IPS (in-plane switching) panel exhibits no glare and allows several people to view the monitor with minimal color shift.



Manufacturer : EIZO
Factory number : CX271-BK
Package weight : 15.8 kg
RoHS : conform
Technical information
  • General
    • Type
    • Monitor
    • Technology
    • IPS-Panel, Anti-Glare
    • Design
    • 150 mm height-adjustable
    • Colour
    • Black
  • Display
    • Diagonal
    • 68 cm
    • Diagonal
    • 27 Inch
    • Physical resolution
    • 2560 x 1440 Pixel
    • Brightness
    • 300 cd/m²
    • Pixel Pitch
    • 0.233 mm
    • Presentable colors
    • 1 billion
  • External I/O Ports
    • DVI
    • 1x
    • Display port
    • 1x
    • HDMI
    • 1x
  • Electrical values
    • Response time
    • 6 ms
    • Power input (operation)
    • 43 W
    • Power input (Standby)
    • 0.7 W
  • Implementation
    • Contrast ratio
    • 1000:1
    • Pivotfunction
    • Yes
  • Certification marks
    • Pixel Error Class
    • 1
    • Mark of conformity
    • TÜV
  • Interfaces
    • USB
    • 2x/2x USB 2.0 Up/Down
  • Measures
    • Width with feet
    • 650
    • Depth with stand
    • 280 mm
    • Height with base
    • 430 mm
  • Weights
    • Weight
    • 12.7 kg
  • Specials
    • Warranty
    • 5 year(s)
    • Service
    • On-site replacement
  • Energy efficiency
    • Manufacturer
    • EIZO
    • Model
    • ColorEdge CX271
    • Energy Efficiency
    • C
    • viewable screen size
    • 68.4 cm
    • viewable screen size
    • 26.9 Inch
    • Power Consumption (On)
    • 51 W
    • Annual power consumption
    • 74 kWh
    • Power Consumption (Standby)
    • 0.7 W
    • Power Consumption (DC Off)
    • 0.0 W
    • Resolution
    • 2560 x 1440
    • Power switch
    • Yes
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.