reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EIZO CX241-BK :: 61 cm, DVI/HDMI/DP/USB, pivot, black — EEK C



EIZO ColorEdge CX241

  • Product Description
  • Technical information
  • General
    • Type
    • Monitor
    • Technology
    • IPS-Panel, Anti-Glare
    • Design
    • 130 mm height-adjustable
    • Colour
    • Black
  • Display
    • Diagonal
    • 61 cm
    • Diagonal
    • 24 Inch
    • Physical resolution
    • 1920 x 1200 Pixel
    • Brightness
    • 350 cd/m²
    • Pixel Pitch
    • 0.270 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • DVI
    • 1x
    • Display port
    • 1x
    • HDMI
    • 1x
  • Electrical values
    • Response time
    • 6 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 32 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 1000:1
    • Pivotfunction
    • Yes
  • Certification marks
    • Pixel Error Class
    • 1
  • Interfaces
    • USB
    • 2x USB 2.0
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100x100
    • Width
    • 575 mm
    • Depth
    • 75 mm
    • Height
    • 398 mm
    • Width with feet
    • 580
    • Depth with stand
    • 250 mm
    • Height with base
    • 420 mm
  • Weights
    • Weight
    • 9.0 kg
  • Specials
    • Warranty
    • 5 year(s)
    • Service
    • On-site replacement
  • Energy efficiency
    • Manufacturer
    • EIZO
    • Model
    • ColorEdge CX241
    • Energy Efficiency
    • C
    • viewable screen size
    • 61.1 cm
    • viewable screen size
    • 24 Inch
    • Power Consumption (On)
    • 37 W
    • Annual power consumption
    • 54 kWh
    • Power Consumption (Standby)
    • 0.5 W
    • Power Consumption (DC Off)
    • 0.5 W
    • Resolution
    • 1920 x 1200
    • Power switch
    • Yes
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.


Advanced CX series
Ideal for discerning photographers and designers in both the private and professional sectors.

  • 61 cm (24 inch) 16:10 format

  • 1920 x 1200

  • Display Port, DVI-D, HDMI

  • EEK C

  • Integrated sensor for self-correction

  • ColorNavigator calibration software included, light hood optional

  • Wide Gamut


Magnificent colours when you need them. Be it image editing, pre-pressing or film and TV production, creative minds demand only the best when it comes to image reproduction. A wide colour space is also one of the special requirements, and the CX241 meets this requirement. Thanks to its hardware calibration and a 16-bit look-up table, the monitor displays colours with optimum precision. The integrated sensor provides automatic correction measurements and keeps the calibrated colours constant over the long term. The reliable and accurate playback reduces correction steps, thereby shortening valuable production time.

  • Wide Gamut LCD with LED technology, contrast 1000:1, brightness 350 cd/m²

  • Wide colour space with 99% AdobeRGB colour coverage

  • Integrated sensor for automatic self-correction

  • 16-bit LUT for exact hardware calibration of brightness, white point and gamma

  • Digital Uniformity Equaliser for perfect distribution of luminance and colour purity

  • Colour accuracy with 16-bit look-up table and up to 10-bit colour rendering

  • Temperature-controlled correction of colour shift and brightness

  • Display port, DVI-D and HDMI inputs

  • ColorNavigator software included




Manufacturer : EIZO
Factory number : CX241-BK
Package weight : 11.4 kg
RoHS : conform
Technical information
  • General
    • Type
    • Monitor
    • Technology
    • IPS-Panel, Anti-Glare
    • Design
    • 130 mm height-adjustable
    • Colour
    • Black
  • Display
    • Diagonal
    • 61 cm
    • Diagonal
    • 24 Inch
    • Physical resolution
    • 1920 x 1200 Pixel
    • Brightness
    • 350 cd/m²
    • Pixel Pitch
    • 0.270 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • DVI
    • 1x
    • Display port
    • 1x
    • HDMI
    • 1x
  • Electrical values
    • Response time
    • 6 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 32 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 1000:1
    • Pivotfunction
    • Yes
  • Certification marks
    • Pixel Error Class
    • 1
  • Interfaces
    • USB
    • 2x USB 2.0
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100x100
    • Width
    • 575 mm
    • Depth
    • 75 mm
    • Height
    • 398 mm
    • Width with feet
    • 580
    • Depth with stand
    • 250 mm
    • Height with base
    • 420 mm
  • Weights
    • Weight
    • 9.0 kg
  • Specials
    • Warranty
    • 5 year(s)
    • Service
    • On-site replacement
  • Energy efficiency
    • Manufacturer
    • EIZO
    • Model
    • ColorEdge CX241
    • Energy Efficiency
    • C
    • viewable screen size
    • 61.1 cm
    • viewable screen size
    • 24 Inch
    • Power Consumption (On)
    • 37 W
    • Annual power consumption
    • 54 kWh
    • Power Consumption (Standby)
    • 0.5 W
    • Power Consumption (DC Off)
    • 0.5 W
    • Resolution
    • 1920 x 1200
    • Power switch
    • Yes
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.