reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EIZO CS270-BK :: 68cm - DVI/DP/HDMI/USB - Pivot - black - EEC B

Item-No.: EIZO CS270-BK
€1.029,00
Category of goods: 0


EIZO ColorEdge CS270-BK

  • Product Description
  • Technical information
  • General
    • Type
    • Monitor
    • Technology
    • IPS-Panel, Anti-Glare
    • Design
    • 150 mm height-adjustable
    • Colour
    • Black
    • Usages
    • Graphics
  • Display
    • Diagonal
    • 68 cm
    • Diagonal
    • 27 Inch
    • Physical resolution
    • 2560 x 1440 Pixel
    • Brightness
    • 300 cd/m²
    • Pixel Pitch
    • 0.233 mm
    • Presentable colors
    • 1 billion
  • External I/O Ports
    • DVI
    • 1x
    • Display port
    • 1x
    • HDMI
    • 1x
  • Electrical values
    • Response time
    • 15 ms
    • Power input (operation)
    • 34 W
    • Power input (Standby)
    • 0.7 W
  • Implementation
    • Contrast ratio
    • 1000:1
    • Pivotfunction
    • Yes
  • Certification marks
    • Pixel Error Class
    • 1
    • Mark of conformity
    • TÜV
  • Interfaces
    • USB
    • 2x/2x USB 2.0 Up/Down
  • Measures
    • Width with feet
    • 650
    • Depth with stand
    • 250 mm
    • Height with base
    • 410 mm
  • Weights
    • Weight
    • 10.6 kg
  • Specials
    • Warranty
    • 5 year(s)
    • Service
    • On-site replacement
  • Energy efficiency
    • Manufacturer
    • EIZO
    • Model
    • ColorEdge CS270
    • Energy Efficiency
    • B
    • viewable screen size
    • 68.4 cm
    • viewable screen size
    • 27 Inch
    • Power Consumption (On)
    • 37 W
    • Annual power consumption
    • 53 kWh
    • Power Consumption (Standby)
    • 0.7 W
    • Power Consumption (DC Off)
    • 0.0 W
    • Resolution
    • 2560 x 1440
    • Power switch
    • Yes
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

27" (68 cm) Hardware Calibration LCD Monitor

The monitor for the aspiring creative.
The CS270 features a wide color gamut and brightness uniformity in a spacious 27-inch screen for photo enthusiasts and designers. It comes with EIZO's ColorNavigator 6 calibration software that is compatible with Mac, Windows, and Linux systems and offers support for a wide range of calibration devices.

ColorNavigator 6
The calibration software available with most graphics monitors is usually third-party software with limited support for operating systems and calibration devices. In addition, the software might only let you create one or two profiles which is restricting if you work in more than one color space or if you work on multiple tasks, each with their own requirements.

The ColorEdge CS270 comes bundled with EIZO’s own ColorNavigator 6 calibration software. Because ColorNavigator is developed in-house, EIZO has ensured it is compatible with Mac, Windows, and Linux OSes and works with a wide range of measurement devices from X-Rite, DataColor, and other manufacturers. For simplicity, preset adjustment targets are provided for photography, web design, and printing. More advanced users can set their own values for brightness, white point, and gamma, and create their own target profiles. Calibration only takes a few minutes to complete.

ColorNavigator 6 offers several advanced functions such as measuring the white of the paper to be used for printing for better screen-to-print matching and profile validation for verifying calibration results.



Manufacturer : EIZO
Factory number : CS270-BK
Package weight : 13.3 kg
RoHS : conform
Technical information
  • General
    • Type
    • Monitor
    • Technology
    • IPS-Panel, Anti-Glare
    • Design
    • 150 mm height-adjustable
    • Colour
    • Black
    • Usages
    • Graphics
  • Display
    • Diagonal
    • 68 cm
    • Diagonal
    • 27 Inch
    • Physical resolution
    • 2560 x 1440 Pixel
    • Brightness
    • 300 cd/m²
    • Pixel Pitch
    • 0.233 mm
    • Presentable colors
    • 1 billion
  • External I/O Ports
    • DVI
    • 1x
    • Display port
    • 1x
    • HDMI
    • 1x
  • Electrical values
    • Response time
    • 15 ms
    • Power input (operation)
    • 34 W
    • Power input (Standby)
    • 0.7 W
  • Implementation
    • Contrast ratio
    • 1000:1
    • Pivotfunction
    • Yes
  • Certification marks
    • Pixel Error Class
    • 1
    • Mark of conformity
    • TÜV
  • Interfaces
    • USB
    • 2x/2x USB 2.0 Up/Down
  • Measures
    • Width with feet
    • 650
    • Depth with stand
    • 250 mm
    • Height with base
    • 410 mm
  • Weights
    • Weight
    • 10.6 kg
  • Specials
    • Warranty
    • 5 year(s)
    • Service
    • On-site replacement
  • Energy efficiency
    • Manufacturer
    • EIZO
    • Model
    • ColorEdge CS270
    • Energy Efficiency
    • B
    • viewable screen size
    • 68.4 cm
    • viewable screen size
    • 27 Inch
    • Power Consumption (On)
    • 37 W
    • Annual power consumption
    • 53 kWh
    • Power Consumption (Standby)
    • 0.7 W
    • Power Consumption (DC Off)
    • 0.0 W
    • Resolution
    • 2560 x 1440
    • Power switch
    • Yes
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.