reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EIZO CG248-4K :: 62cm - 2xDP/2xHDMI/USB - Pivot - black - EEC D

SAVE5%
Item-No.: EIZO CG248-4K
€2.269,00
€2.149,00
Category of goods: 0


EIZO ColorEdge CG248-4K

  • Product Description
  • Technical information
  • General
    • Type
    • Monitor
    • Technology
    • IPS-Panel, Anti-Glare
    • Design
    • 150 mm height-adjustable
    • Colour
    • Black
    • Usages
    • Graphics
  • Display
    • Diagonal
    • 60 cm
    • Diagonal
    • 23.8 Inch
    • Physical resolution
    • 3840 x 2160 Pixel
    • Brightness
    • 350 cd/m²
    • Contrast ratio
    • 1000:1
    • Pixel Pitch
    • 0.1373 mm
    • Presentable colors
    • 1 billion
  • External I/O Ports
    • Display port
    • 2x
    • HDMI
    • 2x
  • Electrical values
    • Response time
    • 14 ms
    • Power input (operation)
    • 52 W
    • Power input (Standby)
    • 9 W
  • Implementation
    • Pivotfunction
    • Yes
  • Certification marks
    • Pixel Error Class
    • 1
    • Mark of conformity
    • TÜV
  • Interfaces
    • USB
    • 3x USB 3.0
  • Measures
    • Width with feet
    • 553
    • Depth with stand
    • 245 mm
    • Height with base
    • 394 mm
  • Weights
    • Weight
    • 8.5 kg
  • Specials
    • Warranty
    • 5 year(s)
    • Service
    • On-site replacement
  • Energy efficiency
    • Manufacturer
    • EIZO
    • Model
    • ColorEdge CG248
    • Energy Efficiency
    • D
    • viewable screen size
    • 60.4 cm
    • viewable screen size
    • 23.8 Inch
    • Power Consumption (On)
    • 55 W
    • Annual power consumption
    • 80 kWh
    • Power Consumption (Standby)
    • 9 W
    • Power Consumption (DC Off)
    • 0.0 W
    • Resolution
    • 3840 x 2160
    • Power switch
    • Yes
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

Master every detail.

The Highest Pixel Density Yet for the Smoothest Image Display
With the highest pixel density yet in our ColorEdge lineup at an astonishing 185 ppi, 4K image display has never been so smooth. Now you can enjoy the exceptional detail in high-resolution photographs that cannot be reproduced with a standard monitor. Alphanumeric characters and contours are also distinguished with excellent sharpness for the printing workflow.

The 4K ultra-high-definition (UHD) screen (3840 × 2160) is four times the size of full HD (1920 × 1080), making it ideal for high-resolution photography or as a reference monitor for 4K video creation.

Faithful Color Reproduction for Any Creative Workflow
Reproduce the sky blues and lush greens that standard sRGB monitors cannot with the monitor's 99% Adobe RGB coverage. Images shot in RAW can be converted to Adobe RGB or images shot in Adobe RGB will be displayed correctly. The wide color gamut covers 100% of the Rec. 709, EBU, and SMPTE-C standards as well as 77% of Rec. 2020 and 93% of the DCI used in post production.

Whether you are working with photo, video, or print, this monitor ensures faithful color reproduction for a multitude of creative industries.

Built-In Calibration Sensor for Efficient Color Management
Automate your calibration with the built-in calibration sensor that eliminates the time and effort of an external calibration device. With the dedicated ColorNavigator 6 and ColorNavigator NX software, you can schedule the monitor to self-calibrate at specific times so you can always be sure that images are displayed with exceptional color accuracy. The monitor will stick to its preset schedule even if it is switched off or not connected to a computer.



Manufacturer : EIZO
Factory number : CG248-4K
Package weight : 12.6 kg
RoHS : conform
Technical information
  • General
    • Type
    • Monitor
    • Technology
    • IPS-Panel, Anti-Glare
    • Design
    • 150 mm height-adjustable
    • Colour
    • Black
    • Usages
    • Graphics
  • Display
    • Diagonal
    • 60 cm
    • Diagonal
    • 23.8 Inch
    • Physical resolution
    • 3840 x 2160 Pixel
    • Brightness
    • 350 cd/m²
    • Contrast ratio
    • 1000:1
    • Pixel Pitch
    • 0.1373 mm
    • Presentable colors
    • 1 billion
  • External I/O Ports
    • Display port
    • 2x
    • HDMI
    • 2x
  • Electrical values
    • Response time
    • 14 ms
    • Power input (operation)
    • 52 W
    • Power input (Standby)
    • 9 W
  • Implementation
    • Pivotfunction
    • Yes
  • Certification marks
    • Pixel Error Class
    • 1
    • Mark of conformity
    • TÜV
  • Interfaces
    • USB
    • 3x USB 3.0
  • Measures
    • Width with feet
    • 553
    • Depth with stand
    • 245 mm
    • Height with base
    • 394 mm
  • Weights
    • Weight
    • 8.5 kg
  • Specials
    • Warranty
    • 5 year(s)
    • Service
    • On-site replacement
  • Energy efficiency
    • Manufacturer
    • EIZO
    • Model
    • ColorEdge CG248
    • Energy Efficiency
    • D
    • viewable screen size
    • 60.4 cm
    • viewable screen size
    • 23.8 Inch
    • Power Consumption (On)
    • 55 W
    • Annual power consumption
    • 80 kWh
    • Power Consumption (Standby)
    • 9 W
    • Power Consumption (DC Off)
    • 0.0 W
    • Resolution
    • 3840 x 2160
    • Power switch
    • Yes
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.