reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EIZO CG247-BK :: 61cm - DVI/DP/HDMI/USB - Pivot - black - EEC C



EIZO ColorEdge CG247-BK

  • Product Description
  • Technical information
  • General
    • Type
    • Monitor
    • Technology
    • IPS-Panel, Anti-Glare
    • Design
    • 130 mm height-adjustable
    • Colour
    • Black
    • Usages
    • Graphics
  • Display
    • Diagonal
    • 61 cm
    • Diagonal
    • 24 Inch
    • Physical resolution
    • 1920 x 1200 Pixel
    • Brightness
    • 350 cd/m²
    • Pixel Pitch
    • 0.270 mm
    • Presentable colors
    • 1 billion
  • External I/O Ports
    • DVI
    • 1x
    • Display port
    • 1x
    • HDMI
    • 1x
  • Electrical values
    • Response time
    • 8 ms
    • Power input (operation)
    • 32 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 1000:1
    • Pivotfunction
    • Yes
  • Certification marks
    • Pixel Error Class
    • 2
    • Mark of conformity
    • TÜV
  • Interfaces
    • USB
    • 2x/2x USB 2.0 Up/Down
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Width with feet
    • 580
    • Depth with stand
    • 250 mm
    • Height with base
    • 420 mm
  • Weights
    • Weight
    • 9.1 kg
  • Specials
    • Warranty
    • 5 year(s)
    • Service
    • On-site replacement
  • Energy efficiency
    • Manufacturer
    • EIZO
    • Model
    • ColorEdge CG247
    • Energy Efficiency
    • C
    • viewable screen size
    • 61.1 cm
    • viewable screen size
    • 24 Inch
    • Power Consumption (On)
    • 37 W
    • Annual power consumption
    • 54 kWh
    • Power Consumption (Standby)
    • 0.5 W
    • Power Consumption (DC Off)
    • 0.0 W
    • Resolution
    • 1920 x 1200
    • Power switch
    • Yes
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

24.1" (61 cm) Hardware Calibration LCD Monitor

Impressive in every detail.
Built for professionals in printing, photography, and post production, the ColorEdge CG247 combines a built-in calibration sensor with 99% Adobe RGB coverage and uniform brightness for outstanding color.

Built-In SelfCalibration Sensor
Automate your calibration with the built-in SelfCalibration sensor that is housed within the monitor's bottom bezel and swings up onto the screen only when calibrating. This sensor eliminates the need for a third-party calibration device and even operates in portrait mode.

Using either the OSD menu or the bundled ColorNavigator software, you can schedule the monitor to self-calibrate at specific times. Even if the monitor is switched off or not connected to a computer, it will stick to its preset schedule and self-calibrate.

Correlation with External Sensors
The monitor can be correlated to the measurement results of an external calibration sensor. After correlating, the built-in sensor will automatically recalibrate to the settings. This is convenient if the monitor is used in a work environment with other monitors and one measurement device must be used as a standard for all calibration. correlation

Reproduces 99% of the Adobe RGB Color Space
An IPS panel with a wide color gamut reproduces 99% of the Adobe RGB color space so images shot in RAW can be converted to Adobe RGB or images shot in Adobe RGB will be displayed correctly. The colors seen in photos of vibrant blue skies and lush green forests will be reproduced faithfully. The wide color gamut also ensures that the monitor reproduces almost the entire ISO-coated and US web-coated CMYK color spaces used in printing as well as 93% of the DCI used in post production.



Manufacturer : EIZO
Factory number : CG247-BK
Package weight : 13.2 kg
RoHS : conform
Technical information
  • General
    • Type
    • Monitor
    • Technology
    • IPS-Panel, Anti-Glare
    • Design
    • 130 mm height-adjustable
    • Colour
    • Black
    • Usages
    • Graphics
  • Display
    • Diagonal
    • 61 cm
    • Diagonal
    • 24 Inch
    • Physical resolution
    • 1920 x 1200 Pixel
    • Brightness
    • 350 cd/m²
    • Pixel Pitch
    • 0.270 mm
    • Presentable colors
    • 1 billion
  • External I/O Ports
    • DVI
    • 1x
    • Display port
    • 1x
    • HDMI
    • 1x
  • Electrical values
    • Response time
    • 8 ms
    • Power input (operation)
    • 32 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 1000:1
    • Pivotfunction
    • Yes
  • Certification marks
    • Pixel Error Class
    • 2
    • Mark of conformity
    • TÜV
  • Interfaces
    • USB
    • 2x/2x USB 2.0 Up/Down
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Width with feet
    • 580
    • Depth with stand
    • 250 mm
    • Height with base
    • 420 mm
  • Weights
    • Weight
    • 9.1 kg
  • Specials
    • Warranty
    • 5 year(s)
    • Service
    • On-site replacement
  • Energy efficiency
    • Manufacturer
    • EIZO
    • Model
    • ColorEdge CG247
    • Energy Efficiency
    • C
    • viewable screen size
    • 61.1 cm
    • viewable screen size
    • 24 Inch
    • Power Consumption (On)
    • 37 W
    • Annual power consumption
    • 54 kWh
    • Power Consumption (Standby)
    • 0.5 W
    • Power Consumption (DC Off)
    • 0.0 W
    • Resolution
    • 1920 x 1200
    • Power switch
    • Yes
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.