reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELL U2715H :: 69cm - DP/minDP/2xHDMI/USB - Pivot - EEC B

Item-No.: DELL U2715H
€449,00
Category of goods: 0


Dell UltraSharp 27 Monitor - U2715H

  • Product Description
  • Technical information
  • General
    • Type
    • Monitor
    • Technology
    • IPS-Panel, Anti-Glare
    • Design
    • Height-adjustable
    • Colour
    • Black
  • Display
    • Diagonal
    • 68 cm
    • Diagonal
    • 27 Inch
    • Physical resolution
    • 2560 x 1440 Pixel
    • Brightness
    • 350 cd/m²
    • Pixel Pitch
    • 0.233 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • Display port
    • 1x, 1x miniDP
    • HDMI
    • 2x
  • Electrical values
    • Response time
    • 6 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 36 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 1000:1
    • Pivotfunction
    • Yes
  • Certification marks
    • Pixel Error Class
    • 2
    • Mark of conformity
    • TCO
  • Interfaces
    • USB
    • 1x/5x USB 3.0 Up/Down
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100x100
    • Width with feet
    • 613
    • Depth with stand
    • 205 mm
    • Height with base
    • 410 mm
  • Weights
    • Weight
    • 7.4 kg
  • Specials
    • Warranty
    • 3 year(s)
    • Service
    • On-site replacement
  • Energy efficiency
    • Manufacturer
    • Dell
    • Model
    • U2715Hc
    • Energy Efficiency
    • B
    • viewable screen size
    • 68.6 cm
    • viewable screen size
    • 27 Inch
    • Power Consumption (On)
    • 33 W
    • Annual power consumption
    • 48 kWh
    • Power Consumption (Standby)
    • 0.5 W
    • Power Consumption (DC Off)
    • 0.5 W
    • Resolution
    • 2560 x 1440
    • Power switch
    • No
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

Brilliant view. World-class performance.
Let your work come to life in precise colour detail, with sharp QHD resolution and extensive connectivity options for outstanding usability.
  • Award-winning performance: Since each monitor is tuned at 99% sRGB, the colours look amazing right out of the box. The ultra-wide viewing angle on this 68.5 cm (27") display lets you admire the QHD resolution at virtually any angle without losing those gorgeous colours.

  • More ways to connect: Charge, connect and project handheld devices and more with extensive ports.

  • Reliable and eco-efficient: Count on the Dell™ Premium Panel Guarantee, 3 years Advanced Exchange Service and an environmentally conscious design.


A performance that deserves applause.
Superior screen resolution and real estate for a view you can’t wait to get your eyes on.
  • Enjoy 68.5 cm (27") of superb screen clarity on a sharp QHD 2560 x 1440 resolution monitor. Plus, you get great colour consistency across an ultra-wide 178°/178° viewing angle

  • Get exceptional colour accuracy and consistency right out of the box, with each monitor factory tuned at 99% sRGB with a deltaE <3

  • Help boost your productivity with a dual or multi-monitor setup and take advantage of the ultra-thin bezel that is ideal for a seamless, virtually borderless viewing between monitors

  • Easy Arrange lets you choose how you view your custom window layout. See all your applications tiled side by side with nothing buried


Designed for your comfort and convenience
Work the way you want. Position your monitor for ultimate comfort with a full range of tilt, pivot, swivel and height adjustments along with easy connections to your PC and peripherals.
  • Smoothly pivot 90° clockwise or counter-clockwise, placing the thinnest edges side-by-side for an enhanced viewing experience, especially ideal for dual or multi-monitor set up

  • The U2715H is VESA-compatible, so you can wall mount your monitor or attach it to the optional Dell Single Monitor Arm

  • For convenient connections to other devices in your workspace, the U2715H provides two HDMI (MHL) ports, a DisplayPort, a mini-DisplayPort and USB 3.0 ports. Quickly charge BC1.2 compatible and other USB devices with a USB 3.0 port found on the rear of the monitor that supplies high-speed charging and powering


Reliable and eco-efficient
Your Dell UltraSharp 27 Monitor – U2715H is designed to be pixel perfect. That’s why if you find even just one bright pixel, we’ll replace it under our Premium Panel Guarantee.

Should you need help down the road, this high-performance monitor also comes with a 3-year Limited Hardware Warranty and 3-year Advanced Exchange Service.

Environmentally-conscious design
The Dell UltraSharp 27 Monitor – U2715H meets the latest regulatory and environmental standards.
  • ENERGY STAR® Qualified

  • EPEAT® Gold6 Rated

  • TCO Certified Displays


Made with eco-friendly materials, the U2715H is BFR/PVC-free (excluding external cables) and has an arsenic-free glass and mercury-free LED panel.

Enhanced power management with PowerNap enables the Dell Display Manager to either dim the monitor to the minimum brightness level or put it into sleep mode when it is not in use.



Manufacturer : DELL
Factory number : 210-ADSO
Package weight : 11 kg
RoHS : conform
Technical information
  • General
    • Type
    • Monitor
    • Technology
    • IPS-Panel, Anti-Glare
    • Design
    • Height-adjustable
    • Colour
    • Black
  • Display
    • Diagonal
    • 68 cm
    • Diagonal
    • 27 Inch
    • Physical resolution
    • 2560 x 1440 Pixel
    • Brightness
    • 350 cd/m²
    • Pixel Pitch
    • 0.233 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • Display port
    • 1x, 1x miniDP
    • HDMI
    • 2x
  • Electrical values
    • Response time
    • 6 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 36 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 1000:1
    • Pivotfunction
    • Yes
  • Certification marks
    • Pixel Error Class
    • 2
    • Mark of conformity
    • TCO
  • Interfaces
    • USB
    • 1x/5x USB 3.0 Up/Down
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100x100
    • Width with feet
    • 613
    • Depth with stand
    • 205 mm
    • Height with base
    • 410 mm
  • Weights
    • Weight
    • 7.4 kg
  • Specials
    • Warranty
    • 3 year(s)
    • Service
    • On-site replacement
  • Energy efficiency
    • Manufacturer
    • Dell
    • Model
    • U2715Hc
    • Energy Efficiency
    • B
    • viewable screen size
    • 68.6 cm
    • viewable screen size
    • 27 Inch
    • Power Consumption (On)
    • 33 W
    • Annual power consumption
    • 48 kWh
    • Power Consumption (Standby)
    • 0.5 W
    • Power Consumption (DC Off)
    • 0.5 W
    • Resolution
    • 2560 x 1440
    • Power switch
    • No
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

Datasheet/manual