reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELL U2415 :: 61cm - DP/miniDP/HDMI/USB - Pivot - EEC A+


Dell UltraSharp U2415

  • Product Description
  • Technical information
  • General
    • Type
    • Monitor
    • Technology
    • IPS-Panel, Anti-Glare
    • Design
    • Height-adjustable
    • Colour
    • Black
  • Display
    • Diagonal
    • 61 cm
    • Diagonal
    • 24.1 Inch
    • Physical resolution
    • 1920 x 1200 Pixel
    • Brightness
    • 300 cd/m²
    • Pixel Pitch
    • 0.27 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • Display port
    • 1x, 1x miniDP
    • HDMI
    • 2x
  • Electrical values
    • Response time
    • 6 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 23 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 1000:1
    • Pivotfunction
    • Yes
  • Certification marks
    • Pixel Error Class
    • 2
    • Mark of conformity
    • TCO
  • Interfaces
    • USB
    • 1x/5x Upstream/Downstream
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100 x 100
    • Width with feet
    • 532
    • Depth with stand
    • 205 mm
    • Height with base
    • 403 mm
  • Weights
    • Weight
    • 6.7 kg
  • Specials
    • Warranty
    • 3 year(s)
    • Service
    • On-site replacement
  • Energy efficiency
    • Manufacturer
    • Dell
    • Model
    • U2415b
    • Energy Efficiency
    • A+
    • viewable screen size
    • 61 cm
    • viewable screen size
    • 24 Inch
    • Power Consumption (On)
    • 18 W
    • Annual power consumption
    • 26 kWh
    • Power Consumption (Standby)
    • 0.5 W
    • Power Consumption (DC Off)
    • 0.5 W
    • Resolution
    • 1920 x 1200
    • Power switch
    • No
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

World-class screen performance for any office.
Immense viewing experience and excellent connectivity in 16:10 aspect ratio: The DellTM UltraSharp 24 Monitor – U2415.
  • Superior performance: Color accuracy shines through in vivid detail over a high-performance, spacious display.

  • More ways to connect: Charge, connect and project handheld devices and more with extensive ports.

  • Reliable and eco-efficient: Count on the Dell Premium Panel Guarantee and an environmentally conscious design.


World-class screen performance.
Revel in the superior screen performance of the Dell UltraSharp 24 Monitor, loaded with premium features for an exceptional viewing experience, without the premium price tag.
  • Consistent colors right out of the box- the U2415 comes factory tuned at 99% sRGB coverage at a deltaE < 3

  • Enjoy 24" of superb screen clarity on a large 16:10 aspect ratio WUXGA 1920 x 1200 resolution monitor, across an ultra-wide 178° x 178° viewing angle

  • Help boost your productivity with a dual or multi-monitor setup and take advantage of the ultra-thin (6.9mm) bezel that allows virtually borderless viewing between monitors


Outstanding usability and connectivity
Position your monitor to comfortably fit the way you work with a full range of tilt, pivot, swivel and height adjustments along with easy connections to your PC and peripherals.
  • Easily pivot 90° clockwise or counter-clockwise, placing the thinnest edges side-by-side for an enhanced viewing experience, especially ideal for dual or multi-monitor set up

  • The U2415 is VESA-compatible, so you can wall mount your monitor or attach it to the Dell Single Monitor Arm

  • For easy connections to other devices in your workspace, the U2415 provides two HDMI (MHL) ports, a DisplayPort and a mini-DisplayPort. Quickly charge BC1.2 compatible and other USB devices with a USB 3.01 port found on the back of the monitor that supplies high-speed charging and powering



Manufacturer : DELL
Factory number : 210-AEVE
Package weight : 8.9 kg
RoHS : conform
Technical information
  • General
    • Type
    • Monitor
    • Technology
    • IPS-Panel, Anti-Glare
    • Design
    • Height-adjustable
    • Colour
    • Black
  • Display
    • Diagonal
    • 61 cm
    • Diagonal
    • 24.1 Inch
    • Physical resolution
    • 1920 x 1200 Pixel
    • Brightness
    • 300 cd/m²
    • Pixel Pitch
    • 0.27 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • Display port
    • 1x, 1x miniDP
    • HDMI
    • 2x
  • Electrical values
    • Response time
    • 6 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 23 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 1000:1
    • Pivotfunction
    • Yes
  • Certification marks
    • Pixel Error Class
    • 2
    • Mark of conformity
    • TCO
  • Interfaces
    • USB
    • 1x/5x Upstream/Downstream
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100 x 100
    • Width with feet
    • 532
    • Depth with stand
    • 205 mm
    • Height with base
    • 403 mm
  • Weights
    • Weight
    • 6.7 kg
  • Specials
    • Warranty
    • 3 year(s)
    • Service
    • On-site replacement
  • Energy efficiency
    • Manufacturer
    • Dell
    • Model
    • U2415b
    • Energy Efficiency
    • A+
    • viewable screen size
    • 61 cm
    • viewable screen size
    • 24 Inch
    • Power Consumption (On)
    • 18 W
    • Annual power consumption
    • 26 kWh
    • Power Consumption (Standby)
    • 0.5 W
    • Power Consumption (DC Off)
    • 0.5 W
    • Resolution
    • 1920 x 1200
    • Power switch
    • No
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

Datasheet/manual