reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELL S2716DG :: 69cm - DP/HDMI/USB - Pivot - EEK A+

Item-No.: DELL S2716DG
€607,95
Category of goods: 0

Dell S2716DG 144Hz

  • Product Description
  • Technical information
  • General
    • Type
    • Monitor
    • Technology
    • TN-Panel
    • Design
    • Height-adjustable
    • Colour
    • Black
  • Display
    • Diagonal
    • 68 cm
    • Diagonal
    • 27 Inch
    • Physical resolution
    • 2560 x 1440 Pixel
    • Brightness
    • 350 cd/m²
    • Pixel Pitch
    • 0.233 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • Display port
    • 1x
    • HDMI
    • 1x
  • Electrical values
    • Response time
    • 1 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 47 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 1000:1
    • Pivotfunction
    • Yes
  • Certification marks
    • Pixel Error Class
    • 2
  • Interfaces
    • USB
    • 1x/4x USB 3.0 Up/Down
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100x100
    • Width with feet
    • 416
    • Depth with stand
    • 200 mm
    • Height with base
    • 613 mm
  • Weights
    • Weight
    • 7.2 kg
  • Specials
    • Warranty
    • 3 year(s)
    • Service
    • On-site replacement
  • Energy efficiency
    • Manufacturer
    • Dell
    • Model
    • S2716DGb
    • Energy Efficiency
    • A+
    • viewable screen size
    • 23 cm
    • viewable screen size
    • 34 Inch
    • Power Consumption (On)
    • 23 W
    • Annual power consumption
    • 34 kWh
    • Power Consumption (Standby)
    • 0.5 W
    • Power Consumption (DC Off)
    • 0.5 W
    • Resolution
    • 2560 x 1440
    • Power switch
    • No
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

Feast your eyes on gaming glory.
Immerse yourself in stunning edge-to-edge gameplay with a rapid refresh rate and NVIDIA® G-Sync™.
• Vibrant, jitter-free graphics
• Fully-adjustable setup
• Premium support and reliability

Set your sights on victory.
  • Crystal clear motion: Experience sharp and undistorted moving images with NVIDIA G-SyncTM and the fastest refresh rate at 144 Hz for sharp, jitter-free graphics that drastically reduce motion blur.

  • Leave lag time behind: Enjoy incredibly swift and responsive gameplay with minimum input lag at an extremely rapid 1ms panel response time.

  • Bask in every detail: Enjoy vivid edge-to-edge gameplay with the new Dell 27 Monitor, equipped with crisp QHD resolution – that’s 3.68 million pixels – giving you close to two times more details on screen than Full HD.


Engineered to elevate the way you game.
  • Made to game your way: With tilt, pivot, swivel and height adjustable features, you can find your ideal viewing position and game for long hours comfortably.

  • Effortless connectivity: Connect easily to secondary devices and peripherals like your headphones, mouse and keyboard with its wide range of ports, including an HDMI 1.4, DisplayPort 1.2, and 4 USB 3.0 downstream ports.

  • Console play at your command: Hook up the Dell 27 Monitor to your PC via the DP1.2, and add another secondary device – like your gaming console of choice – via the HDMI for simultaneous entertainment options.


Unmatched reliability
Minimize gaming downtime with our Advanced Exchange Service, ensuring your replacement monitor is shipped to you the next business day within your Limited Warranty period.

Advanced Exchange Service
Your Dell 27 Monitor comes with a 3-year Advanced Exchange Service within the full year Limited Hardware Warranty 1.



Manufacturer : DELL
Factory number : 210-AGUI
Package weight : 10.1 kg
RoHS : conform
Technical information
  • General
    • Type
    • Monitor
    • Technology
    • TN-Panel
    • Design
    • Height-adjustable
    • Colour
    • Black
  • Display
    • Diagonal
    • 68 cm
    • Diagonal
    • 27 Inch
    • Physical resolution
    • 2560 x 1440 Pixel
    • Brightness
    • 350 cd/m²
    • Pixel Pitch
    • 0.233 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • Display port
    • 1x
    • HDMI
    • 1x
  • Electrical values
    • Response time
    • 1 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 47 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 1000:1
    • Pivotfunction
    • Yes
  • Certification marks
    • Pixel Error Class
    • 2
  • Interfaces
    • USB
    • 1x/4x USB 3.0 Up/Down
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100x100
    • Width with feet
    • 416
    • Depth with stand
    • 200 mm
    • Height with base
    • 613 mm
  • Weights
    • Weight
    • 7.2 kg
  • Specials
    • Warranty
    • 3 year(s)
    • Service
    • On-site replacement
  • Energy efficiency
    • Manufacturer
    • Dell
    • Model
    • S2716DGb
    • Energy Efficiency
    • A+
    • viewable screen size
    • 23 cm
    • viewable screen size
    • 34 Inch
    • Power Consumption (On)
    • 23 W
    • Annual power consumption
    • 34 kWh
    • Power Consumption (Standby)
    • 0.5 W
    • Power Consumption (DC Off)
    • 0.5 W
    • Resolution
    • 2560 x 1440
    • Power switch
    • No
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

Datasheet/manual