reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BENQ VW2430H :: 61 cm — VGA/DVI/HDMI — 1080p — white—EEK B

Item-No.: BENQ VW2430H
€199,00
Category of goods: 0
Bargain Item!
Limited amount available.


BenQ VW2430H

  • Product Description
  • Technical information
  • General
    • Type
    • Monitor
    • Technology
    • VA-Panel
    • Colour
    • White
  • Display
    • Diagonal
    • 61 cm
    • Diagonal
    • 24 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Brightness
    • 250 cd/m²
    • Contrast ratio
    • 20,000,000:1
    • Pixel Pitch
    • 0.276 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
  • Electrical values
    • Response time
    • 4 ms
    • Operating voltage
    • 90 - 264 V
    • Power input (operation)
    • 28 W
    • Power input (Standby)
    • 0.3 W
  • Certification marks
    • Pixel Error Class
    • 2
    • Mark of conformity
    • TCO 6
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100x100
    • Width
    • 568 mm
    • Depth
    • 63 mm
    • Height
    • 335 mm
    • Width with feet
    • 568
    • Depth with stand
    • 193 mm
    • Height with base
    • 429 mm
  • Weights
    • Weight
    • 4.5 kg
  • Specials
    • Warranty
    • 3 year(s)
    • Service
    • On-site replacement
  • Energy efficiency
    • Manufacturer
    • BenQ
    • Model
    • VW2430H
    • Energy Efficiency
    • B
    • viewable screen size
    • 60 cm
    • viewable screen size
    • 24 Inch
    • Power Consumption (On)
    • 31 W
    • Annual power consumption
    • 45 kWh
    • Power Consumption (Standby)
    • 0.3 W
    • Power Consumption (DC Off)
    • 0.3 W
    • Resolution
    • 1920 x 1080
    • Power switch
    • No
  • Power supply
    • Mains voltage input
    • 90 - 264 V AC
    • Mains frequency
    • 47 - 63 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.


60.96-cm/24-inch LED display
• Energy efficiency class: B
• Full HD — 1080p/16:9
• LED backlighting
• VA panel with viewing angles of (H/V) 178°/178°
• Dynamic contrast: 20 million:1
• Response time: 4 ms (GtG)

Making what you see even better!
Sleek, white, with VA LEDs, HDMI cable and a range of connectivity options.

Give your home décor the perfect finish
The BenQ VW2430H VA LED monitor — with its stylish, innovative design, it is the perfect addition to your living and work spaces, giving them a modern touch.

The white housing with the slim design as well as the asymmetric shape are by far not all that the VW2430H has to offer: Latest BlackDiamond VA LED technology, MacBook compatibility and a wide range of connection options make this stylish and timeless all-rounder a true asset in optimising your viewing experience!

Maximum black and minimal light loss
Enjoy perfect layering and precise contrasts, even in the darkest of images! Free of white light points and virtually without any light loss, the BenQ VA panels provide the deepest shades of black possible.

5000:1 natural contrast for greater depth of colour
The BenQ VW2430H boasts an ultra-high native contrast ratio of 5000:1, which is five times higher than conventional TN technology.

The VA panel facilitates more details and greater colour depth — even in dark, complex images, enabling you to experience unprecedented clarity that will exceed your expectations!

True 8-bit colour performance
The 8-bit BenQ VW2430H VA panel ensures bright images with greater colour accuracy and a differentiated, natural reproduction with 16.7 million colours.

Wide viewing angle of 178°/178°
With VA technology, the BenQ VW2430H offers maximum viewing angles of 178° (horizontal/vertical) and thus absolute stability — even when viewing the display from the side, below or above.

Flicker-free backlight for visual enjoyment
The BenQ VW2430H was developed with flicker-free technology to give users a pleasant viewing experience that does not result in sore eyes — no matter how bright the monitor is set.

Includes HDMI cable for pure entertainment
Experience what it means to enjoy your images in high-quality digital video quality: The supplied HDMI cable gives you razor-sharp images and more multimedia possibilities!

Pure white
Not printed. Not coated. Free from harmful chemicals. The BenQ VW2430H impresses with its pure, refreshingly white design.

Charming desk tidy
The recess in the monitor stand is not just an interesting eye-catcher — it's also a practical storage compartment for small, personal items. And with the docking accessory in a refreshing green, the recess can turn into the perfect holder for business cards or your mobile phone.

The ideal supplement to the MacBook
Even MacBook users will enjoy the VW2430H! Thanks to the Senseye® M-book modes developed by BenQ, content from the MacBook can be reproduced on the large VW monitor without compromising on colour quality.

Reading mode for a new reading experience
The BenQ VW2430H gives you a completely new, incomparable reading experience: In reading mode, the colour temperature, brightness, contrast and sharpness of the display can be individually adjusted to meet your needs — the display can practically
simulate the reading properties of a newspaper page!
State-of-the-art VA LED technology regulates the brightness of the screen in order to take care of your eyes and simultaneously reduces the risk of overstraining your eyes in the long term — which can be the case when using a screen frequently for extended periods of time.

Optimised eco mode to increase energy efficiency
The optimised eco mode now adjusts the brightness of the background lighting even more precisely to your activities to only consume as much power as is actually necessary,

resulting in up to 37% less energy being consumed while surfing the Internet, looking at documents and processing emails. Furthermore, for games applications, energy is even reduced by up to 44%!

You'll notice the difference!

HDMI® multimedia connection
Simply connect and enjoy: The latest HDMI® high-speed multimedia interface makes the BenQ VW2430H incredibly convenient and flexible to use! Digital entertainment devices such as Blu-ray players, PlayStation 3, Xbox, PCs and Notebooks can be quickly and easily connected. The VW2430H also has inputs for D-Sub, DVI-D and headphones.



Manufacturer : BENQ
Factory number : 9H.L9PLB.QWE/RWE
Package weight : 5.495 kg
RoHS : conform
Technical information
  • General
    • Type
    • Monitor
    • Technology
    • VA-Panel
    • Colour
    • White
  • Display
    • Diagonal
    • 61 cm
    • Diagonal
    • 24 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Brightness
    • 250 cd/m²
    • Contrast ratio
    • 20,000,000:1
    • Pixel Pitch
    • 0.276 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
  • Electrical values
    • Response time
    • 4 ms
    • Operating voltage
    • 90 - 264 V
    • Power input (operation)
    • 28 W
    • Power input (Standby)
    • 0.3 W
  • Certification marks
    • Pixel Error Class
    • 2
    • Mark of conformity
    • TCO 6
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100x100
    • Width
    • 568 mm
    • Depth
    • 63 mm
    • Height
    • 335 mm
    • Width with feet
    • 568
    • Depth with stand
    • 193 mm
    • Height with base
    • 429 mm
  • Weights
    • Weight
    • 4.5 kg
  • Specials
    • Warranty
    • 3 year(s)
    • Service
    • On-site replacement
  • Energy efficiency
    • Manufacturer
    • BenQ
    • Model
    • VW2430H
    • Energy Efficiency
    • B
    • viewable screen size
    • 60 cm
    • viewable screen size
    • 24 Inch
    • Power Consumption (On)
    • 31 W
    • Annual power consumption
    • 45 kWh
    • Power Consumption (Standby)
    • 0.3 W
    • Power Consumption (DC Off)
    • 0.3 W
    • Resolution
    • 1920 x 1080
    • Power switch
    • No
  • Power supply
    • Mains voltage input
    • 90 - 264 V AC
    • Mains frequency
    • 47 - 63 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

Datasheet/manual