reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BENQ GL2760H :: 69 cm — VGA/DVI/HDMI — 1080p — EEC B

Item-No.: BENQ GL2760H
€184,95
Category of goods: 0

BenQ GL2760H

  • Product Description
  • Technical information
  • General
    • Type
    • Monitor
    • Technology
    • TN-Panel
    • Colour
    • Black
  • Display
    • Diagonal
    • 69 cm
    • Diagonal
    • 27 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Brightness
    • 300 cd/m²
    • Pixel Pitch
    • 0.311 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
  • Electrical values
    • Response time
    • 2 ms
    • Operating voltage
    • 90 - 264 V
    • Power input (operation)
    • 29 W
    • Power input (Standby)
    • 0.3 W
  • Implementation
    • Contrast ratio
    • 12,000,000:1
  • Certification marks
    • Pixel Error Class
    • 2
    • Mark of conformity
    • TCO 6
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100x100
    • Width
    • 641 mm
    • Depth
    • 57 mm
    • Height
    • 380 mm
    • Width with feet
    • 641
    • Depth with stand
    • 215 mm
    • Height with base
    • 488 mm
  • Weights
    • Weight
    • 5.4 kg
  • Specials
    • Warranty
    • 3 year(s)
    • Service
    • On-site replacement
  • Energy efficiency
    • Manufacturer
    • BenQ
    • Model
    • GL2760H
    • Energy Efficiency
    • B
    • viewable screen size
    • 69 cm
    • viewable screen size
    • 27 Inch
    • Power Consumption (On)
    • 31 W
    • Annual power consumption
    • 45 kWh
    • Power Consumption (Standby)
    • 0.3 W
    • Power Consumption (DC Off)
    • 0.3 W
    • Resolution
    • 1920 x 1080
    • Power switch
    • No
  • Power supply
    • Mains voltage input
    • 90 - 264 V AC
    • Mains frequency
    • 47 - 63 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.


Large-format entry-level business solution
Eye-Care technology with a flicker-free LED backlight, image reproduction in 16:9 format and a very quick response time.

LEDs show the way
BenQ LED background lighting offers decisive advantages over conventional CCFL technology: higher light output and optimised colour space ensure excellent image performance! Even the environment benefits from this technology, as the manufacturing and disposal processes release less harmful substances!

Flicker-free and gentle on the eye
Particularly when working at a screen every day or carrying out intensive tasks at a screen, a monitor should always offer optimum image quality and should not overstrain your eyes.

Eye-Care technology incorporated in the BenQ display ensures that the LED background lighting of the panel dynamically adjusts to changes in brightness. In contrast to conventional monitors that flicker up to 200 times per second, Eye-Care prevents flickering, thereby preventing your eyes from becoming tired and sore.

Outstanding contrast for amazing depth-of-field
The BenQ GL2760H boasts an exceptionally high contrast ratio of 12 million:1, enabling greater colour depths in less well-lit scenes or complex motion sequences. White and black are optimally balanced to guarantee flicker-free image quality.

Excellent response
The fast BenQ GL2760H response time of 2 ms prevents interfering streak effects and artefacts and ensures pure viewing pleasure — even when images move quickly!

Senseye® 3 — optimal image improvement
With its six preset calibration techniques, BenQ Senseye® 3 technology always provides the right image quality in viewing modes "Standard", "Movie", "Game", "Photo", "sRGB" and "Eco"!

Windows® 8 compatibility
The Windows® 8 certification provided with your BenQ GL2760H confirms compatibility with the Windows® 8 colour system and ensures problem-free installation and optimum operation.

ecoFACTS label
The ecoFACTS label certifies the energy efficiency of technical products. BenQ has committed itself to not just meet these requirements passively, but to also become actively involved in developing environmentally friendly products. ecoFACTS certifies a number of aspects of BenQ's products, including the use of non-hazardous materials, careful material selection, environmentally friendly packaging and energy-saving designs.



Manufacturer : BENQ
Factory number : 9H.LC8LA.TBE
Package weight : 6.3 kg
RoHS : conform
Technical information
  • General
    • Type
    • Monitor
    • Technology
    • TN-Panel
    • Colour
    • Black
  • Display
    • Diagonal
    • 69 cm
    • Diagonal
    • 27 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Brightness
    • 300 cd/m²
    • Pixel Pitch
    • 0.311 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
  • Electrical values
    • Response time
    • 2 ms
    • Operating voltage
    • 90 - 264 V
    • Power input (operation)
    • 29 W
    • Power input (Standby)
    • 0.3 W
  • Implementation
    • Contrast ratio
    • 12,000,000:1
  • Certification marks
    • Pixel Error Class
    • 2
    • Mark of conformity
    • TCO 6
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100x100
    • Width
    • 641 mm
    • Depth
    • 57 mm
    • Height
    • 380 mm
    • Width with feet
    • 641
    • Depth with stand
    • 215 mm
    • Height with base
    • 488 mm
  • Weights
    • Weight
    • 5.4 kg
  • Specials
    • Warranty
    • 3 year(s)
    • Service
    • On-site replacement
  • Energy efficiency
    • Manufacturer
    • BenQ
    • Model
    • GL2760H
    • Energy Efficiency
    • B
    • viewable screen size
    • 69 cm
    • viewable screen size
    • 27 Inch
    • Power Consumption (On)
    • 31 W
    • Annual power consumption
    • 45 kWh
    • Power Consumption (Standby)
    • 0.3 W
    • Power Consumption (DC Off)
    • 0.3 W
    • Resolution
    • 1920 x 1080
    • Power switch
    • No
  • Power supply
    • Mains voltage input
    • 90 - 264 V AC
    • Mains frequency
    • 47 - 63 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

Datasheet/manual